Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 15,000 $0.0074 45,000 $0.0071 75,000 $0.0069 150,000 $0.0068 300,000 $0.0065 | 15,000 Ready to Ship! | 10 Weeks | 2343 | Reel | 1 | 120Ω | 100mA | 1.5Ω | 0201 (0603 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | |||||
Qty Web Price 15,000 $0.0737 | 15,000 Ready to Ship! | 6 Weeks | 2325 | Reel | 1kΩ | 120mA | 2.9Ω | 0201 (0603 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 15,000 $0.007 45,000 $0.0068 75,000 $0.0067 150,000 $0.0066 300,000 $0.0064 | 15,000 Ready to Ship! | 10 Weeks | 2429 | Reel | ||||||||||||||
Qty Web Price 3,000 $0.169 6,000 $0.166 12,000 $0.163 15,000 $0.162 45,000 $0.156 | 15,000 Ready to Ship! | 10 Weeks | 2328 | Reel | 600Ω | 200mA | 0.9Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 2,500 $0.154 5,000 $0.151 7,500 $0.149 10,000 $0.148 12,500 $0.144 | 15,000 Ready to Ship! | 10 Weeks | 2420 | Reel | ||||||||||||||
Qty Web Price 15,000 $0.0793 | 15,000 Ready to Ship! | 10 Weeks | 2411 | Reel | ||||||||||||||
Qty Web Price 12,500 $0.0956 | 12,500 Ready to Ship! | 10 Weeks | 2404 | Reel | Power-Line | 1 | 120Ω | ±25% | 6A | 0.009Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | |||||
Qty Web Price 2,500 $0.121 5,000 $0.118 7,500 $0.117 10,000 $0.116 12,500 $0.113 | 12,500 Ready to Ship! | 10 Weeks | 2308 | Reel | Power-Line | 1 | 470Ω | 4A | 20mΩ | 100MHz | -55°C to +125°C | 1 | Surface Mount | |||||
Qty Web Price 2,500 $0.103 5,000 $0.101 10,000 $0.0981 12,500 $0.0973 37,500 $0.0924 | 12,500 Ready to Ship! | 10 Weeks | 2339 | Reel | Power-Line | 1 | 470Ω | 4A | 20mΩ | 1206 (3216 Metric) | 100MHz | -55°C to +125°C | H 1.8mm | 1 | Surface Mount | |||
Qty Web Price 2,500 $0.11 5,000 $0.108 7,500 $0.106 10,000 $0.105 12,500 $0.103 | 12,500 Ready to Ship! | 10 Weeks | 2413 | Reel | 75Ω | 3.5A | 15mΩ | 1806 (4516 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0117 12,000 $0.0115 40,000 $0.0112 80,000 $0.011 160,000 $0.0107 | 12,000 Ready to Ship! | 14 Weeks | 2239 | Reel | ||||||||||||||
BBPY00321611601Y00 Pulse Electronics BLM Series 1206 600 Ohm 1500 mA 0.08 Ohm DCR Surface Mount Ferrite Bead | Qty Web Price 3,000 $0.0423 9,000 $0.0413 12,000 $0.041 30,000 $0.0401 45,000 $0.0393 | 12,000 Ready to Ship! | 14 Weeks | 2245 | Reel | |||||||||||||
Qty Web Price 4,000 $0.011 16,000 $0.0104 40,000 $0.0101 100,000 $0.0097 160,000 $0.0092 | 12,000 Ready to Ship! | N/A | 2041 | Reel | ||||||||||||||
Qty Web Price 4,000 $0.172 8,000 $0.168 12,000 $0.165 | 12,000 Ready to Ship! | 5 Weeks | 2416 | Reel | 1Ω | 50mA | 0.45Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0172 12,000 $0.0168 20,000 $0.0166 80,000 $0.0161 120,000 $0.0158 | 12,000 Ready to Ship! | 10 Weeks | 2426 | Reel | 1kΩ | 400mA | 0.5Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0182 12,000 $0.0178 20,000 $0.0176 60,000 $0.0172 100,000 $0.0168 | 12,000 Ready to Ship! | 10 Weeks | 2306 | Reel | 2.2kΩ | 50mA | 1.5Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0546 8,000 $0.0537 12,000 $0.0532 20,000 $0.0526 40,000 $0.0512 | 12,000 Ready to Ship! | 12 Weeks | 2314 | Reel | 100Ω | 2000mA | 0.045Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0585 8,000 $0.0576 12,000 $0.057 20,000 $0.0563 40,000 $0.0549 | 12,000 Ready to Ship! | 12 Weeks | 2404 | Reel | 120Ω | 2A | 0.04Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0215 12,000 $0.021 20,000 $0.0207 60,000 $0.0202 100,000 $0.0198 | 12,000 Ready to Ship! | 10 Weeks | 2248 | Reel | 220Ω | 1.4A | 0.1Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0209 16,000 $0.0201 40,000 $0.0195 100,000 $0.0189 160,000 $0.0181 | 12,000 Ready to Ship! | 10 Weeks | 2424 | Reel | Power-Line | 1 | 60Ω | 1A | 0.1Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||
Qty Web Price 4,000 $0.0389 12,000 $0.0375 16,000 $0.0371 40,000 $0.0359 60,000 $0.0348 | 12,000 Ready to Ship! | 10 Weeks | 2421 | Reel | 150Ω | 800mA | 0.1Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0376 12,000 $0.0362 16,000 $0.0358 40,000 $0.0347 60,000 $0.0336 | 12,000 Ready to Ship! | 10 Weeks | 2337 | Reel | 220Ω | 800mA | 0.13Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0367 12,000 $0.0353 16,000 $0.0349 40,000 $0.0338 60,000 $0.0327 | 12,000 Ready to Ship! | 10 Weeks | 2249 | Reel | 200Ω | ±25% | 0.26Ω | -55°C to +125°C | L 2.2mm x W 1.45mm x H 1.05mm | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0251 12,000 $0.0242 20,000 $0.0238 80,000 $0.0227 120,000 $0.0221 | 12,000 Ready to Ship! | N/A | 2317 | Reel | 22Ω | 6000mA | 0.009Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0251 12,000 $0.0242 20,000 $0.0238 80,000 $0.0227 120,000 $0.0221 | 12,000 Ready to Ship! | 10 Weeks | 2317 | Reel | 22Ω | 6000mA | 0.009Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount |
Added to Your Shopping Cart