Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 15,000 $0.0058 45,000 $0.0055 75,000 $0.0054 225,000 $0.0052 375,000 $0.0051 | 180,000 Ready to Ship! | 10 Weeks | 2224 | Reel | Power-Line | 1 | 22Ω | ±25% | 900mA | 65mΩ | 0201 (0603 Metric) | -55°C to +125°C | Surface Mount | |||||
Qty Web Price 10,000 $0.0341 20,000 $0.0333 30,000 $0.0328 40,000 $0.0325 50,000 $0.0314 | 180,000 Ready to Ship! | 11 Weeks | 2209 | Reel | 600Ω | 300mA | 0.7Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
NIC Components NCB-H Series 0805 220 Ohm 3000 mA 0.04 DCR Surface Mount Ferrite Bead | Qty Web Price 4,000 $0.0155 12,000 $0.0149 20,000 $0.0147 80,000 $0.014 120,000 $0.0136 | 176,000 Ready to Ship! | 20 Weeks | 2141 | Reel | 220Ω | 3000mA | 0.04Ω | 0805 (2012 Metric) | -40°C to +125°C | Surface Mount | |||||||
Qty Web Price 4,000 $0.0239 12,000 $0.0231 20,000 $0.0227 80,000 $0.0217 120,000 $0.021 | 172,000 Ready to Ship! | 2233 | Reel | 600Ω | 500mA | 0.35Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0312 12,000 $0.0301 20,000 $0.0296 60,000 $0.0285 100,000 $0.0276 | 164,000 Ready to Ship! | N/A | 2221 | Reel | 600Ω | 600mA | 0.21Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.115 6,000 $0.112 9,000 $0.111 12,000 $0.11 15,000 $0.107 | 162,000 Ready to Ship! | 12 Weeks | 2223 | Reel | Power-Line | 1 | 50Ω | 12A | 1.6mΩ | 1206 (3216 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | ||||
Qty Web Price 10,000 $0.0141 30,000 $0.0136 40,000 $0.0135 100,000 $0.0131 150,000 $0.0127 | 160,000 Ready to Ship! | 9 Weeks | 2202 | Reel | 120Ω | 550mA | 0.19Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0153 16,000 $0.0147 60,000 $0.0141 100,000 $0.0139 200,000 $0.0132 | 160,000 Ready to Ship! | 2124 | Reel | 120Ω | 200mA | 200mΩ | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0255 12,000 $0.0245 20,000 $0.0241 40,000 $0.0235 80,000 $0.0227 | 160,000 Ready to Ship! | 10 Weeks | 2209 | Reel | 120Ω | 2A | 0.05Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.061 8,000 $0.0595 12,000 $0.0586 20,000 $0.0575 40,000 $0.0552 | 156,000 Ready to Ship! | 12 Weeks | 2225 | Reel | 600Ω | 800mA | 0.25Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0293 12,000 $0.0283 20,000 $0.0278 60,000 $0.0268 100,000 $0.0259 | 156,000 Ready to Ship! | 2222 | Reel | 120Ω | 800mA | 0.1Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0786 6,000 $0.0766 12,000 $0.0747 15,000 $0.074 45,000 $0.0704 | 156,000 Ready to Ship! | 2243 | Reel | 33Ω | 6000mA | 0.009Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 2,500 $0.11 5,000 $0.107 10,000 $0.104 12,500 $0.103 37,500 $0.0981 | 152,500 Ready to Ship! | 2220 | Reel | Power-Line | 1 | 60Ω | 6A | 9mΩ | 1806 (4516 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | |||||
Qty Web Price 4,000 $0.0132 16,000 $0.0127 40,000 $0.0123 100,000 $0.0119 160,000 $0.0114 | 152,000 Ready to Ship! | 2227 | Reel | 120Ω | 2A | 0.05Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0325 20,000 $0.0318 40,000 $0.0311 50,000 $0.0308 150,000 $0.0294 | 150,000 Ready to Ship! | N/A | 2225 | Reel | 120Ω | 3000mA | 0.025Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0911 6,000 $0.0886 9,000 $0.0872 12,000 $0.0862 15,000 $0.0832 | 150,000 Ready to Ship! | 12 Weeks | 2215 | Reel | 120Ω | 3500mA | 0.02Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0423 8,000 $0.0412 16,000 $0.0402 20,000 $0.0399 60,000 $0.038 | 144,000 Ready to Ship! | 12 Weeks | 2211 | Reel | 600Ω | 600mA | 0.21Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0141 30,000 $0.0136 40,000 $0.0135 100,000 $0.0131 150,000 $0.0127 | 140,000 Ready to Ship! | 9 Weeks | 2205 | Reel | 1kΩ | 300mA | 0.65Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 10,000 $0.012 30,000 $0.0116 100,000 $0.0112 200,000 $0.011 400,000 $0.0106 | 140,000 Ready to Ship! | 2209 | Reel | 220Ω | 200mA | 0.8Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0148 16,000 $0.0142 60,000 $0.0136 100,000 $0.0134 200,000 $0.0127 | 140,000 Ready to Ship! | N/A | 2206 | Reel | 33Ω | 3000mA | 0.025Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0339 20,000 $0.0331 30,000 $0.0327 40,000 $0.0323 50,000 $0.0313 | 140,000 Ready to Ship! | 10 Weeks | 2222 | Reel | Power-Line | 1 | 330Ω | ±25% | 1500mA | 0.07Ω | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | L 1.6mm x W 0.8mm x H 0.65mm | 1 | Surface Mount | ||
Qty Web Price 4,000 $0.0379 12,000 $0.0366 20,000 $0.0359 80,000 $0.0343 120,000 $0.0333 | 140,000 Ready to Ship! | N/A | 2144 | Reel | 220Ω | 2000mA | 0.05Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 2,500 $0.121 5,000 $0.119 7,500 $0.117 10,000 $0.116 12,500 $0.113 | 140,000 Ready to Ship! | 10 Weeks | 2213 | Reel | Power-Line | 1 | 60Ω | 6A | 9mΩ | 1806 (4516 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | ||||
Qty Web Price 10,000 $0.0601 20,000 $0.0586 30,000 $0.0577 40,000 $0.0566 | 140,000 Ready to Ship! | 36 Weeks | 2235 | Reel | Signal-Line | 2.7Ω | ±40% | 200mA | 2.1Ω | 0402 (1005 Metric) | 1GHz | -55°C to +125°C | L 1mm x W 0.5mm x H 0.5mm | Surface Mount | ||||
Qty Web Price 4,000 $0.0229 12,000 $0.0221 20,000 $0.0217 60,000 $0.0209 100,000 $0.0202 | 136,000 Ready to Ship! | N/A | 2220 | Reel |
Added to Your Shopping Cart