Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 4,000 $0.0227 12,000 $0.0218 20,000 $0.0215 60,000 $0.0207 100,000 $0.02 | 132,000 Ready to Ship! | 10 Weeks | 2212 | Reel | 600Ω | 200mA | 0.6Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Murata Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.9Ohm DCR 0402 Automotive T/R | Qty Web Price 10,000 $0.0179 30,000 $0.0173 50,000 $0.017 100,000 $0.0166 200,000 $0.016 | 130,000 Ready to Ship! | 2136 | Reel | ||||||||||||||
Qty Web Price 4,000 $0.0208 12,000 $0.0201 20,000 $0.0197 60,000 $0.019 100,000 $0.0184 | 128,000 Ready to Ship! | 10 Weeks | 2149 | Reel | 30Ω | 1000mA | 0.05Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0492 8,000 $0.048 16,000 $0.0468 20,000 $0.0464 60,000 $0.0442 | 128,000 Ready to Ship! | 12 Weeks | 2224 | Reel | 1 | 1kΩ | 500mA | 280mΩ | 0805 (2012 Metric) | -55°C to +125°C | L 2mm x W 1.25mm x H 1.05mm | 1 | Surface Mount | |||||
Qty Web Price 4,000 $0.0273 12,000 $0.0263 20,000 $0.0258 40,000 $0.0252 80,000 $0.0242 | 128,000 Ready to Ship! | N/A | 2201 | Reel | 0.3Ω | 0805 (2012 Metric) | -55°C to +85°C | L 2.2mm x W 1.45mm x H 1.05mm | Surface Mount | |||||||||
Vishay ILHB Series 1206 120 Ohm 6 A 20 mOhm DCR Surface Mount Multilayer Ferrite Bead | Qty Web Price 3,000 $0.0614 6,000 $0.0598 12,000 $0.0583 15,000 $0.0578 45,000 $0.055 | 126,000 Ready to Ship! | 25 Weeks | 2238 | Reel | 1 | 120Ω | ±25% | 6A | 20mΩ | 1206 (3216 Metric) | 100MHz | -55°C to +125°C | L 3.2mm x W 1.6mm x H 1.3mm | 1 | Surface Mount | ||
Qty Web Price 10,000 $0.0063 30,000 $0.0061 50,000 $0.006 200,000 $0.0057 300,000 $0.0055 | 120,000 Ready to Ship! | N/A | 2225 | Reel | ||||||||||||||
Qty Web Price 10,000 $0.0142 30,000 $0.0137 40,000 $0.0136 100,000 $0.0132 150,000 $0.0128 | 120,000 Ready to Ship! | 11 Weeks | 2133 | Reel | 120Ω | 300mA | 0.7Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0339 20,000 $0.0331 30,000 $0.0327 40,000 $0.0323 50,000 $0.0313 | 120,000 Ready to Ship! | 10 Weeks | 2215 | Reel | 120Ω | 3000mA | 0.025Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0271 12,000 $0.0261 20,000 $0.0257 80,000 $0.0245 120,000 $0.0238 | 120,000 Ready to Ship! | 2152 | Reel | 60Ω | 3500mA | 0.02Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0285 12,000 $0.0275 20,000 $0.027 80,000 $0.0258 120,000 $0.025 | 112,000 Ready to Ship! | N/A | 2240 | Reel | 22Ω | 6000mA | 0.009Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0793 6,000 $0.0773 12,000 $0.0754 15,000 $0.0747 45,000 $0.071 | 111,000 Ready to Ship! | N/A | 2235 | Reel | 120Ω | 3500mA | 0.02Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0144 30,000 $0.0139 40,000 $0.0138 100,000 $0.0134 150,000 $0.013 | 110,000 Ready to Ship! | 9 Weeks | 2037 | Reel | 220Ω | 600mA | 0.18Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0234 20,000 $0.0228 30,000 $0.0225 50,000 $0.0221 100,000 $0.0213 | 110,000 Ready to Ship! | 9 Weeks | 2225 | Reel | 120Ω | 2A | 55mΩ | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0053 30,000 $0.005 100,000 $0.0048 200,000 $0.0046 400,000 $0.0044 | 110,000 Ready to Ship! | 14 Weeks | 2216 | Reel | ||||||||||||||
Qty Web Price 4,000 $0.0116 16,000 $0.011 60,000 $0.0105 100,000 $0.0103 200,000 $0.0096 | 104,000 Ready to Ship! | 2233 | Reel | 120Ω | 3000mA | 0.03Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0244 12,000 $0.0235 20,000 $0.0231 80,000 $0.0221 120,000 $0.0214 | 100,000 Ready to Ship! | N/A | 2237 | Reel | 100Ω | 2000mA | 0.045Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0941 8,000 $0.0916 12,000 $0.0902 16,000 $0.0892 20,000 $0.0861 | 100,000 Ready to Ship! | N/A | 2107 | Reel | 1kΩ | 50mA | 1.8Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Eaton MFBM1V1005 Series 0402 120 Ohm 100 MHz 0.8 A 150 mOhm DCR SMT Chip Ferrite Bead | Qty Web Price 10,000 $0.0052 30,000 $0.005 100,000 $0.0047 200,000 $0.0046 400,000 $0.0044 | 100,000 Ready to Ship! | 14 Weeks | 2132 | Reel | Power-Line | 1 | 120Ω | ±25% | 800mA | 150mΩ | 0402 (1005 Metric) | 100MHz | -40°C to +85°C | L 1mm x W 0.5mm x H 0.5mm | 1 | Surface Mount | |
Eaton MFBM1V1005 Series 0402 200 Ohm 100 MHz 0.7 A 250 mOhm DCR SMT Chip Ferrite Bead | Qty Web Price 10,000 $0.0052 30,000 $0.0049 100,000 $0.0047 200,000 $0.0046 400,000 $0.0043 | 100,000 Ready to Ship! | 14 Weeks | 2132 | Reel | Power-Line | 1 | 200Ω | ±25% | 700mA | 250mΩ | 0402 (1005 Metric) | -40°C to +85°C | L 1mm x W 0.5mm x H 0.5mm | 1 | Surface Mount | ||
Eaton MFBM1V1005 Series 0402 220 Ohm 100 MHz 0.6 A 300 mOhm DCR SMT Chip Ferrite Bead | Qty Web Price 10,000 $0.0068 30,000 $0.0065 100,000 $0.0063 200,000 $0.0061 400,000 $0.0058 | 100,000 Ready to Ship! | 14 Weeks | 2137 | Reel | Power-Line | 1 | 220Ω | ±25% | 600mA | 300mΩ | 0402 (1005 Metric) | 100MHz | -40°C to +85°C | L 1mm x W 0.5mm x H 0.5mm | 1 | Surface Mount | |
Eaton MFBM1V1005 Series 0402 600 Ohm 100 MHz 0.5 A 500 mOhm DCR SMT Chip Ferrite Bead | Qty Web Price 100,000 $0.0052 200,000 $0.005 300,000 $0.0049 400,000 $0.0049 500,000 $0.0047 | 100,000 Ready to Ship! | 14 Weeks | 2149 | Reel | Power-Line | 1 | 600Ω | ±25% | 500mA | 500mΩ | 0402 (1005 Metric) | 100MHz | -40°C to +85°C | L 1mm x W 0.5mm x H 0.5mm | 1 | Surface Mount | |
Eaton MFBM1V1005 Series 0402 80 Ohm 100 MHz 0.8 A 150 mOhm DCR SMT Chip Ferrite Bead | Qty Web Price 10,000 $0.0068 30,000 $0.0065 100,000 $0.0063 200,000 $0.0061 400,000 $0.0058 | 100,000 Ready to Ship! | 14 Weeks | 2132 | Reel | Power-Line | 1 | 80Ω | ±25% | 800mA | 150mΩ | 0402 (1005 Metric) | 100MHz | -40°C to +85°C | L 1mm x W 0.5mm x H 0.5mm | 1 | Surface Mount | |
Qty Web Price 10,000 $0.0672 20,000 $0.0655 30,000 $0.0637 | 100,000 Ready to Ship! | 20 Weeks | 2124 | Reel | Power-Line | 1 | 10Ω | ±40% | 1.2A | 150mΩ | 0402 (1005 Metric) | 100MHz | -55°C to +125°C | L 1mm x W 0.5mm x H 0.5mm | 1 | Surface Mount | ||
Qty Web Price 4,000 $0.0247 12,000 $0.0238 20,000 $0.0234 80,000 $0.0224 120,000 $0.0217 | 96,000 Ready to Ship! | 2224 | Reel | 120Ω | 2A | 0.04Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount |
Added to Your Shopping Cart