Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 4,000 $0.025 16,000 $0.0239 60,000 $0.023 100,000 $0.0226 200,000 $0.0215 | 0 | Reel | Power-Line | 1 | 33Ω | ±25% | 3A | 0.025Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||
Qty Web Price 4,000 $0.0255 12,000 $0.0245 20,000 $0.0241 40,000 $0.0235 80,000 $0.0227 | 0 | 12 Weeks | Reel | Power-Line | 1 | 33Ω | ±25% | 3A | 0.025Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||
Qty Web Price 4,000 $0.0234 12,000 $0.0225 20,000 $0.0221 60,000 $0.0213 100,000 $0.0206 | 0 | 12 Weeks | Reel | Power-Line | 1 | 33Ω | ±25% | 3A | 25mΩ | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||
Qty Web Price 4,000 $0.0224 16,000 $0.0214 40,000 $0.0208 100,000 $0.0202 160,000 $0.0194 | 0 | Reel | Power-Line | 1 | 330Ω | ±25% | 1.2A | 0.15Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||
Qty Web Price 4,000 $0.0173 16,000 $0.0165 60,000 $0.0159 100,000 $0.0156 200,000 $0.0149 | 0 | Reel | 330Ω | 1200mA | 0.15Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.0134 30,000 $0.0129 40,000 $0.0128 100,000 $0.0124 150,000 $0.012 | 0 | N/A | Reel | |||||||||||||||
Qty Web Price 4,000 $0.0234 12,000 $0.0225 20,000 $0.0221 60,000 $0.0213 100,000 $0.0206 | 0 | 12 Weeks | Reel | Power-Line | 1 | 470Ω | ±25% | 1A | 0.2Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||
Qty Web Price 4,000 $0.0187 16,000 $0.018 60,000 $0.0172 100,000 $0.017 200,000 $0.0161 | 0 | N/A | Reel | 1kΩ | 200mA | 0.8Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0079 16,000 $0.0075 60,000 $0.0072 100,000 $0.007 200,000 $0.0066 | 0 | Reel | 1 | 120Ω | ±25% | 200mA | 250mΩ | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | ||||||
Qty Web Price 4,000 $0.0227 12,000 $0.0218 20,000 $0.0215 60,000 $0.0207 100,000 $0.02 | 0 | 12 Weeks | Reel | 220Ω | 200mA | 0.3Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0189 16,000 $0.0181 60,000 $0.0174 100,000 $0.0171 200,000 $0.0163 | 0 | Reel | 220Ω | 200mA | 0.3Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.0079 16,000 $0.0075 60,000 $0.0072 100,000 $0.007 200,000 $0.0066 | 0 | Reel | 470Ω | 200mA | 0.5Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.0219 16,000 $0.021 60,000 $0.0201 100,000 $0.0198 200,000 $0.0188 | 0 | Reel | 600Ω | 200mA | 0.6Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.0271 20,000 $0.0265 40,000 $0.0259 50,000 $0.0257 150,000 $0.0245 | 0 | N/A | Reel | 220Ω | 2500mA | 0.04Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0339 20,000 $0.0331 30,000 $0.0327 40,000 $0.0323 50,000 $0.0313 | 0 | 12 Weeks | Reel | 220Ω | 2500mA | 0.04Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0339 20,000 $0.0331 30,000 $0.0327 40,000 $0.0323 50,000 $0.0313 | 0 | 12 Weeks | Reel | 26Ω | 6000mA | 0.007Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0301 12,000 $0.029 16,000 $0.0287 40,000 $0.0278 60,000 $0.0269 | 0 | Reel | Power-Line | 1 | 33Ω | ±25% | 6A | 8mΩ | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||
Qty Web Price 10,000 $0.0239 20,000 $0.0233 40,000 $0.0228 50,000 $0.0226 150,000 $0.0216 | 0 | N/A | Reel | Power-Line | 1 | 330Ω | ±25% | 1500mA | 0.07Ω | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | L 1.6mm x W 0.8mm x H 0.65mm | 1 | Surface Mount | |||
Qty Web Price 10,000 $0.0343 20,000 $0.0335 40,000 $0.0328 50,000 $0.0325 150,000 $0.031 | 0 | Reel | ||||||||||||||||
Qty Web Price 10,000 $0.0328 20,000 $0.0321 40,000 $0.0313 50,000 $0.0311 150,000 $0.0297 | 0 | Reel | 70Ω | 4000mA | 0.02Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||||
Murata Ferrite Beads Multi-Layer 22Ohm 7Ohm 100MHz 8A 0.004Ohm DCR 0603 Automotive T/R | Qty Web Price 4,000 $0.0421 8,000 $0.0411 16,000 $0.0401 20,000 $0.0398 60,000 $0.0378 | 0 | 12 Weeks | Reel | Power-Line | 1 | 22Ω | ±7% | 8A | 0.004Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||
Qty Web Price 4,000 $0.0347 12,000 $0.0334 20,000 $0.0328 40,000 $0.032 80,000 $0.0308 | 0 | Reel | Power-Line | 1 | 22Ω | ±7% | 8A | 0.004Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||
Qty Web Price 4,000 $0.0806 8,000 $0.0785 12,000 $0.0774 20,000 $0.0759 40,000 $0.0729 | 0 | N/A | Reel | |||||||||||||||
Qty Web Price 4,000 $0.0458 8,000 $0.0447 16,000 $0.0436 20,000 $0.0432 60,000 $0.0411 | 0 | Reel | ||||||||||||||||
Qty Web Price 4,000 $0.0947 8,000 $0.0923 16,000 $0.0901 20,000 $0.0894 60,000 $0.085 | 0 | Reel |
Added to Your Shopping Cart