Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Eaton MFBM1V1608 Series 0603 220 Ohm 100 MHz 1.5 A 120 mOhm DCR SMT Chip Ferrite Bead | Qty Web Price 40,000 $0.0127 80,000 $0.0122 120,000 $0.0119 160,000 $0.0118 | 40,000 Ready to Ship! | 14 Weeks | 2149 | Reel | Power-Line | 1 | 220Ω | ±25% | 1.5A | 120mΩ | 0603 (1608 Metric) | 100MHz | -40°C to +85°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | |
Qty Web Price 4,000 $0.0166 12,000 $0.0156 20,000 $0.0152 80,000 $0.014 120,000 $0.0137 | 40,000 Ready to Ship! | 14 Weeks | 2039 | Reel | Power-Line | 1 | 0Ω | 6A | 10mΩ | 0805 (2012 Metric) | 100MHz | -40°C to +85°C | L 2mm x W 1.2mm x H 0.9mm | 1 | Surface Mount | |||
Qty Web Price 40,000 $0.0146 80,000 $0.014 120,000 $0.0137 160,000 $0.0135 | 40,000 Ready to Ship! | 14 Weeks | 2143 | Reel | Power-Line | 1 | 120Ω | ±25% | 3A | 50mΩ | 0805 (2012 Metric) | 100MHz | -40°C to +85°C | L 2mm x W 1.2mm x H 0.9mm | 1 | Surface Mount | ||
Qty Web Price 40,000 $0.0146 80,000 $0.014 120,000 $0.0137 160,000 $0.0135 | 40,000 Ready to Ship! | 14 Weeks | 2149 | Reel | Power-Line | 1 | 15Ω | 6A | 10mΩ | 0805 (2012 Metric) | 100MHz | -40°C to +85°C | L 2mm x W 1.2mm x H 0.9mm | 1 | Surface Mount | |||
Eaton MFBM1V2012 Series 0805 220 Ohm 100 MHz 2.5 A 80 mOhm DCR SMT Chip Ferrite Bead | Qty Web Price 40,000 $0.0172 80,000 $0.0165 120,000 $0.0162 160,000 $0.0159 | 40,000 Ready to Ship! | 14 Weeks | 2149 | Reel | Power-Line | 1 | 220Ω | ±25% | 2.5A | 80mΩ | 0805 (2012 Metric) | 100MHz | -40°C to +85°C | L 2mm x W 1.2mm x H 0.9mm | 1 | Surface Mount | |
Eaton MFBM1V2012 Series 0805 60 Ohm 100 MHz 3.5 A 40 mOhm DCR SMT Chip Ferrite Bead | Qty Web Price 40,000 $0.0146 80,000 $0.014 120,000 $0.0137 160,000 $0.0135 | 40,000 Ready to Ship! | 14 Weeks | 2143 | Reel | Power-Line | 1 | 60Ω | ±25% | 3.5A | 40mΩ | 0805 (2012 Metric) | 100MHz | -40°C to +85°C | L 2mm x W 1.2mm x H 0.9mm | 1 | Surface Mount | |
Qty Web Price 4,000 $0.0375 12,000 $0.0351 16,000 $0.0345 40,000 $0.0326 60,000 $0.0319 | 40,000 Ready to Ship! | 14 Weeks | 2146 | Reel | Power-Line | 1 | 0Ω | 6A | 10mΩ | 1206 (3216 Metric) | 100MHz | -40°C to +85°C | L 3.2mm x W 1.6mm x H 0.9mm | 1 | Surface Mount | |||
Eaton MFBM1V3216 Series 1206 600 Ohm 100 MHz 2 A 100 mOhm DCR SMT Chip Ferrite Bead | Qty Web Price 40,000 $0.0339 | 40,000 Ready to Ship! | 14 Weeks | 2146 | Reel | Power-Line | 1 | 600Ω | ±25% | 2A | 100mΩ | 1206 (3216 Metric) | 100MHz | -40°C to +85°C | L 3.2mm x W 1.6mm x H 0.9mm | 1 | Surface Mount | |
Qty Web Price 10,000 $0.0681 20,000 $0.0651 30,000 $0.0634 40,000 $0.0623 | 40,000 Ready to Ship! | 10 Weeks | 2049 | Reel | ||||||||||||||
Qty Web Price 3,000 $0.125 6,000 $0.119 9,000 $0.115 12,000 $0.113 | 39,000 Ready to Ship! | 40 Weeks | 2208 | Reel | Power-Line | 1 | 50Ω | 3.5A | 0.015Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||
Murata Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2.9A 0.038Ohm DCR 1206 Automotive T/ | Qty Web Price 12,500 $0.122 | 37,500 Ready to Ship! | 40 Weeks | 2223 | Reel | Power-Line | 1 | 600Ω | ±25% | 2.9A | 0.038Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||
Qty Web Price 4,000 $0.0325 12,000 $0.0304 20,000 $0.0295 40,000 $0.0283 80,000 $0.0272 | 36,000 Ready to Ship! | 20 Weeks | 2208 | Reel | 1kΩ | 400mA | 500mΩ | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0614 8,000 $0.0588 12,000 $0.0573 20,000 $0.0555 40,000 $0.0531 | 36,000 Ready to Ship! | 20 Weeks | 2207 | Reel | Surface Mount | |||||||||||||
Qty Web Price 4,000 $0.112 8,000 $0.107 12,000 $0.104 16,000 $0.102 | 36,000 Ready to Ship! | 40 Weeks | 2124 | Reel | Power-Line | 1 | 110Ω | ±25% | 5A | 0.013Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | |||||
![]() TDK Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 Automotive T/R | Qty Web Price 4,000 $0.0296 12,000 $0.0277 20,000 $0.0269 40,000 $0.0258 80,000 $0.0248 | 36,000 Ready to Ship! | 25 Weeks | 2223 | Reel | |||||||||||||
Qty Web Price 1,000 $0.176 3,000 $0.163 4,000 $0.16 10,000 $0.15 15,000 $0.146 | 35,000 Ready to Ship! | 30 Weeks | 2202 | Reel | Power-Line | 1 | 1kΩ | ±30% | 2A | 100mΩ | 1210 (3225 Metric) | 100MHz | -40°C to +125°C | L 3.2mm x W 2.5mm x H 2.8mm | 1 | Surface Mount | ||
Qty Web Price 1,000 $0.176 3,000 $0.163 4,000 $0.16 10,000 $0.15 15,000 $0.146 | 32,000 Ready to Ship! | 34 Weeks | 2204 | Reel | Power-Line | 1 | 600Ω | ±30% | 3A | 42mΩ | 1210 (3225 Metric) | 100MHz | -40°C to +125°C | 1 | Surface Mount | |||
Qty Web Price 4,000 $0.0048 16,000 $0.0047 40,000 $0.0047 100,000 $0.0046 160,000 $0.0046 | 32,000 Ready to Ship! | 20 Weeks | 2147 | Reel | 100Ω | ±25% | 3000mA | 0.04Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | 1 | Surface Mount | |||||
Qty Web Price 15,000 $0.0074 45,000 $0.0069 75,000 $0.0066 150,000 $0.0063 300,000 $0.006 | 30,000 Ready to Ship! | 10 Weeks | 2127 | Reel | Signal-Line | 1 | 47Ω | 200mA | 700mΩ | 0201 (0603 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | ||||
Qty Web Price 10,000 $0.0208 20,000 $0.02 40,000 $0.0192 50,000 $0.019 | 30,000 Ready to Ship! | 12 Weeks | 2147 | Reel | 1kΩ | 350mA | 0.49Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 10,000 $0.019 20,000 $0.0182 40,000 $0.0175 50,000 $0.0173 | 30,000 Ready to Ship! | 11 Weeks | 2131 | Reel | 220Ω | 250mA | 1Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0194 20,000 $0.0187 40,000 $0.0179 50,000 $0.0177 | 30,000 Ready to Ship! | 20 Weeks | 2139 | Reel | 1kΩ | 100mA | 600mΩ | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0065 30,000 $0.006 100,000 $0.0054 200,000 $0.0051 400,000 $0.0049 | 30,000 Ready to Ship! | 14 Weeks | 2216 | Reel | ||||||||||||||
Qty Web Price 4,000 $0.24 8,000 $0.225 | 28,000 Ready to Ship! | 5 Weeks | 2131 | Reel | 600Ω | 100mA | 0.35Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 4,000 $0.0261 12,000 $0.0244 20,000 $0.0237 60,000 $0.0222 100,000 $0.0215 | 28,000 Ready to Ship! | 20 Weeks | 2212 | Reel | 470Ω | 500mA | 350mΩ | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount |
Added to Your Shopping Cart