Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 3,000 $0.078 6,000 $0.076 12,000 $0.0741 15,000 $0.0735 45,000 $0.0699 | 0 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.0941 6,000 $0.0917 12,000 $0.0894 15,000 $0.0887 45,000 $0.0842 | 0 | Reel | 390Ω | 2A | 50mΩ | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.0539 20,000 $0.0526 30,000 $0.0519 40,000 $0.0514 50,000 $0.0497 | 0 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.0569 6,000 $0.0554 12,000 $0.054 15,000 $0.0536 45,000 $0.0509 | 0 | Reel | Power-Line | 1 | 50Ω | 3.5A | 0.015Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0764 6,000 $0.0745 12,000 $0.0726 15,000 $0.072 45,000 $0.0684 | 0 | Reel | 50Ω | 3500mA | 0.015Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.0911 6,000 $0.0886 9,000 $0.0872 12,000 $0.0862 15,000 $0.0832 | 0 | 12 Weeks | Reel | 50Ω | 3500mA | 0.015Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0569 6,000 $0.0554 12,000 $0.054 15,000 $0.0536 45,000 $0.0509 | 0 | Reel | 600Ω | 1500mA | 0.08Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.0569 6,000 $0.0554 12,000 $0.054 15,000 $0.0536 45,000 $0.0509 | 0 | Reel | 600Ω | 1500mA | 0.08Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.0793 6,000 $0.0773 12,000 $0.0754 15,000 $0.0748 45,000 $0.071 | 0 | Reel | 600Ω | 1500mA | 0.08Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.0564 6,000 $0.055 12,000 $0.0536 15,000 $0.0531 45,000 $0.0505 | 0 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.123 6,000 $0.12 9,000 $0.119 15,000 $0.117 30,000 $0.114 | 0 | 2235 | Reel | Power-Line | 1 | 50Ω | 12A | 1.6mΩ | 1206 (3216 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.132 6,000 $0.129 9,000 $0.127 12,000 $0.126 15,000 $0.123 | 0 | 12 Weeks | Reel | Power-Line | 1 | 50Ω | 12A | 1.6mΩ | 1206 (3216 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.123 6,000 $0.12 9,000 $0.119 12,000 $0.118 15,000 $0.115 | 0 | 12 Weeks | Reel | Power-Line | 1 | 50Ω | 12A | 1.6mΩ | 1206 (3216 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.116 6,000 $0.114 9,000 $0.112 15,000 $0.111 30,000 $0.107 | 0 | Reel | Power-Line | 1 | 50Ω | 12A | 1.6mΩ | 1206 (3216 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | ||||||
Qty Web Price 2,500 $0.111 5,000 $0.108 10,000 $0.105 12,500 $0.104 37,500 $0.0991 | 0 | N/A | Reel | 1kΩ | 1500mA | 0.09Ω | 1806 (4516 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 2,500 $0.121 5,000 $0.119 7,500 $0.117 10,000 $0.116 12,500 $0.113 | 0 | 10 Weeks | Reel | 1kΩ | 1500mA | 0.09Ω | 1806 (4516 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Murata Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 3.5A 20mOhm DCR 1806 Automotive T/R | Qty Web Price 2,500 $0.154 5,000 $0.151 7,500 $0.149 10,000 $0.148 12,500 $0.144 | 0 | 10 Weeks | Reel | Power-Line | 1 | 180Ω | ±25% | 3.5A | 0.02Ω | 1806 (4516 Metric) | -55°C to +125°C | Surface Mount | |||||
Qty Web Price 2,500 $0.121 5,000 $0.119 7,500 $0.117 10,000 $0.116 12,500 $0.113 | 0 | 10 Weeks | Reel | 180Ω | 3500mA | 0.02Ω | 1806 (4516 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 2,500 $0.097 5,000 $0.0945 10,000 $0.0921 12,500 $0.0913 37,500 $0.0867 | 0 | Reel | 180Ω | 3500mA | 0.02Ω | 1806 (4516 Metric) | -55°C to +125°C | Surface Mount | ||||||||||
Qty Web Price 2,500 $0.136 5,000 $0.134 10,000 $0.131 12,500 $0.13 37,500 $0.125 | 0 | Reel | ||||||||||||||||
Qty Web Price 2,500 $0.109 5,000 $0.106 10,000 $0.104 12,500 $0.103 37,500 $0.0976 | 0 | Reel | 470Ω | 2A | 50mΩ | 1806 (4516 Metric) | -55°C to +125°C | Surface Mount | ||||||||||
Qty Web Price 2,500 $0.0782 5,000 $0.0762 10,000 $0.0742 12,500 $0.0736 37,500 $0.0699 | 0 | Reel | Power-Line | 1 | 60Ω | 6A | 9mΩ | 1806 (4516 Metric) | 100MHz | -55°C to +125°C | L 4.5mm x W 1.6mm x H 1.8mm | 1 | Surface Mount | |||||
Qty Web Price 2,500 $0.154 5,000 $0.151 7,500 $0.149 10,000 $0.148 12,500 $0.144 | 0 | 10 Weeks | Reel | Power-Line | 1 | 60Ω | 6A | 9mΩ | 1806 (4516 Metric) | 100MHz | -55°C to +125°C | L 4.5mm x W 1.6mm x H 1.8mm | 1 | Surface Mount | ||||
Qty Web Price 8,000 $0.073 16,000 $0.0711 24,000 $0.07 32,000 $0.0687 | 0 | Reel | ||||||||||||||||
Qty Web Price 2,500 $0.108 5,000 $0.105 10,000 $0.102 12,500 $0.102 37,500 $0.0964 | 0 | Reel |
Added to Your Shopping Cart