Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 4,000 $0.0309 8,000 $0.0304 12,000 $0.0301 16,000 $0.0299 20,000 $0.0292 | 0 | 15 Weeks | Reel | 600Ω | 500mA | 400mΩ | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 4,000 $0.0269 8,000 $0.0264 12,000 $0.0261 16,000 $0.026 20,000 $0.0254 60,000 $0.0146 100,000 $0.0143 | 0 | 15 Weeks | Reel | 1kΩ | 400mA | 500mΩ | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 4,000 $0.0269 8,000 $0.0264 12,000 $0.0261 16,000 $0.026 20,000 $0.0254 40,000 $0.0163 | 0 | 15 Weeks | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.0174 8,000 $0.0171 12,000 $0.017 20,000 $0.0168 40,000 $0.0163 | 0 | 15 Weeks | Reel | Signal-Line | 1 | 220Ω | ±25% | 500mA | 200mΩ | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | L 1.6mm x W 0.8mm x H 0.95mm | 1 | Surface Mount | |||
Qty Unit Price 4,000 $0.0174 8,000 $0.0171 12,000 $0.017 20,000 $0.0168 40,000 $0.0163 | 0 | 15 Weeks | Reel | Signal-Line | 1 | 220Ω | ±25% | 500mA | 200mΩ | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | L 1.6mm x W 0.8mm x H 0.95mm | 1 | Surface Mount | |||
Qty Unit Price 4,000 $0.0209 8,000 $0.0206 12,000 $0.0204 16,000 $0.0202 20,000 $0.0198 | 0 | 15 Weeks | Reel | Signal-Line | 220Ω | ±25% | 500mA | 0.2Ω | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | Surface Mount | |||||
Qty Unit Price 4,000 $0.0252 8,000 $0.0248 12,000 $0.0245 16,000 $0.0243 20,000 $0.0238 40,000 $0.0157 | 0 | 15 Weeks | Reel | Signal-Line | 300Ω | ±25% | 500mA | 300MΩ | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | Surface Mount | |||||
Qty Unit Price 4,000 $0.0269 8,000 $0.0264 12,000 $0.0261 16,000 $0.026 20,000 $0.0254 | 0 | 15 Weeks | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.0199 8,000 $0.0195 12,000 $0.0193 16,000 $0.0192 20,000 $0.0188 | 0 | 15 Weeks | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.0146 8,000 $0.0144 16,000 $0.0141 60,000 $0.0136 | 0 | 10 Weeks | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.0174 8,000 $0.0171 12,000 $0.017 20,000 $0.0168 40,000 $0.0163 | 0 | 15 Weeks | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.095 8,000 $0.0611 | 0 | 15 Weeks | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.0174 8,000 $0.0171 12,000 $0.017 20,000 $0.0168 40,000 $0.0163 | 0 | 15 Weeks | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.0199 8,000 $0.0195 12,000 $0.0193 16,000 $0.0192 20,000 $0.0188 | 0 | 15 Weeks | Reel | Signal-Line | 1 | 1kΩ | ±25% | 400mA | 500mΩ | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | ||||
Qty Unit Price 4,000 $0.0146 8,000 $0.0144 16,000 $0.0141 60,000 $0.0136 | 0 | 10 Weeks | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.0269 8,000 $0.0264 12,000 $0.0261 16,000 $0.026 20,000 $0.0254 | 0 | 15 Weeks | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.0174 8,000 $0.0171 12,000 $0.017 20,000 $0.0168 40,000 $0.0163 | 0 | 15 Weeks | Reel | |||||||||||||||
TDK Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 Automotive T/R | Qty Unit Price 4,000 $0.0199 8,000 $0.0195 12,000 $0.0193 16,000 $0.0192 20,000 $0.0188 | 0 | 15 Weeks | Reel | ||||||||||||||
Qty Unit Price 4,000 $0.0174 8,000 $0.0171 12,000 $0.017 20,000 $0.0168 40,000 $0.0163 | 0 | 15 Weeks | Reel | 300Ω | 500mA | 300mΩ | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 4,000 $0.0269 8,000 $0.0264 12,000 $0.0261 16,000 $0.026 20,000 $0.0254 40,000 $0.0163 | 0 | 15 Weeks | Reel | Signal-Line | 60Ω | ±25% | 500mA | 0.15Ω | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | Surface Mount | |||||
Qty Unit Price 4,000 $0.0174 8,000 $0.0171 12,000 $0.017 20,000 $0.0168 40,000 $0.0163 | 0 | 15 Weeks | Reel | Signal-Line | 60Ω | ±25% | 500mA | 0.15Ω | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | Surface Mount | |||||
![]() TDK Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 Automotive T/R | Qty Unit Price 4,000 $0.0309 8,000 $0.0304 12,000 $0.0301 16,000 $0.0299 20,000 $0.0292 | 0 | 15 Weeks | Reel | ||||||||||||||
Qty Unit Price 4,000 $0.0174 8,000 $0.0171 12,000 $0.017 20,000 $0.0168 40,000 $0.0163 | 0 | 15 Weeks | 2512 | Reel | Signal-Line | 1 | 600Ω | ±25% | 500mA | 400mΩ | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | |||
Qty Unit Price 4,000 $0.0146 8,000 $0.0144 16,000 $0.0141 60,000 $0.0136 | 0 | 10 Weeks | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.0199 8,000 $0.0195 12,000 $0.0193 16,000 $0.0192 20,000 $0.0188 | 0 | 15 Weeks | Reel |
Added to Your Shopping Cart