Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Pulse Electronics Ferrite Bead Multilayer 600Ohm 25% 100MHz Ferrite 1A 0.2Ohm 0603 T/R | Qty Unit Price 4,000 $0.0213 8,000 $0.0209 12,000 $0.0207 16,000 $0.0206 20,000 $0.0201 | 24,000 Ready to Ship! | 14 Weeks | 2320 | Reel | |||||||||||||
Qty Unit Price 4,000 $0.0185 8,000 $0.0182 12,000 $0.018 16,000 $0.0179 20,000 $0.0175 | 24,000 Ready to Ship! | 26 Weeks | 2239 | Reel | ||||||||||||||
Qty Unit Price 4,000 $0.0378 8,000 $0.0371 12,000 $0.0368 16,000 $0.0365 20,000 $0.0357 | 24,000 Ready to Ship! | 15 Weeks | 2421 | Reel | Power-Line | 1 | 470Ω | ±25% | 1A | 0.13Ω | 0603 (1608 Metric) | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 4,000 $0.0404 8,000 $0.0397 12,000 $0.0393 16,000 $0.0387 | 24,000 Ready to Ship! | 15 Weeks | 2446 | Reel | 600Ω | 600mA | 0.21Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0271 8,000 $0.0266 12,000 $0.0263 16,000 $0.0261 20,000 $0.0256 | 24,000 Ready to Ship! | 15 Weeks | 2442 | Reel | 120Ω | 3000mA | 0.03Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0441 8,000 $0.0433 12,000 $0.0428 16,000 $0.0423 | 24,000 Ready to Ship! | 13 Weeks | 2432 | Reel | Power-Line | 1 | 220Ω | ±25% | 1.8A | 0.07Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0876 6,000 $0.0849 | 21,000 Ready to Ship! | 11 Weeks | 2510 | Reel | 50Ω | 3500mA | 0.015Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0149 8,000 $0.0147 12,000 $0.0145 20,000 $0.0143 40,000 $0.014 | 20,000 Ready to Ship! | 14 Weeks | 2441 | Reel | ||||||||||||||
Qty Unit Price 10,000 $0.0109 20,000 $0.0107 30,000 $0.0106 40,000 $0.0105 50,000 $0.0103 | 20,000 Ready to Ship! | 26 Weeks | 2239 | Reel | ||||||||||||||
Pulse Electronics For Ultra High Current Use Under 1 GHz 220Ohm 25% 100MHz 2.5A 0.04Ohm DCR 0603 | Qty Unit Price 4,000 $0.0175 8,000 $0.0173 12,000 $0.0171 20,000 $0.0169 40,000 $0.0164 | 20,000 Ready to Ship! | 14 Weeks | 2435 | Reel | |||||||||||||
Qty Unit Price 10,000 $0.0136 20,000 $0.0134 30,000 $0.0133 40,000 $0.0132 50,000 $0.0129 | 20,000 Ready to Ship! | 8 Weeks | 2504 | Reel | 75Ω | 200mA | 0.8Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Murata Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.9Ohm DCR 0402 Automotive T/R | Qty Unit Price 10,000 $0.038 | 20,000 Ready to Ship! | 8 Weeks | 2437 | Reel | |||||||||||||
Qty Unit Price 10,000 $0.0158 20,000 $0.0155 30,000 $0.0154 40,000 $0.0153 50,000 $0.015 | 20,000 Ready to Ship! | 8 Weeks | 2432 | Reel | 1800Ω | 250mA | 0.9Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Murata 120 Ohms 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 95m | Qty Unit Price 10,000 $0.0612 | 20,000 Ready to Ship! | 12 Weeks | 2436 | Reel | |||||||||||||
Qty Unit Price 10,000 $0.151 | 20,000 Ready to Ship! | 12 Weeks | 2447 | Reel | 220Ω | 300mA | 0.7Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0275 8,000 $0.027 12,000 $0.0268 16,000 $0.0266 20,000 $0.026 60,000 $0.0155 100,000 $0.0151 | 20,000 Ready to Ship! | 15 Weeks | 2303 | Reel | 150Ω | 500mA | 0.25Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0189 8,000 $0.0186 12,000 $0.0184 16,000 $0.0182 20,000 $0.0178 | 20,000 Ready to Ship! | 15 Weeks | 2439 | Reel | 470Ω | 500mA | 350mΩ | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0322 8,000 $0.0317 12,000 $0.0314 16,000 $0.0311 20,000 $0.0304 | 20,000 Ready to Ship! | 15 Weeks | 2451 | Reel | 47Ω | 0.55mA | 0.25Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0322 8,000 $0.0317 12,000 $0.0314 16,000 $0.0311 20,000 $0.0304 40,000 $0.0171 80,000 $0.0167 | 20,000 Ready to Ship! | 15 Weeks | 2448 | Reel | 2.2kΩ | 50mA | 1.5Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0454 8,000 $0.0445 12,000 $0.0441 16,000 $0.0435 | 20,000 Ready to Ship! | 9 Weeks | 2431 | Reel | Surface Mount | |||||||||||||
Qty Unit Price 4,000 $0.0585 8,000 $0.0574 12,000 $0.0564 | 20,000 Ready to Ship! | 9 Weeks | 2452 | Reel | 1.5kΩ | 500mA | 0.5Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0199 8,000 $0.0195 12,000 $0.0193 16,000 $0.0192 20,000 $0.0188 | 20,000 Ready to Ship! | 15 Weeks | 2443 | Reel | 30Ω | 1000mA | 0.05Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0313 | 20,000 Ready to Ship! | 15 Weeks | 2439 | Reel | Power-Line | 1 | 220Ω | ±25% | 2.5A | 40mΩ | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||
Qty Unit Price 4,000 $0.0495 8,000 $0.0486 12,000 $0.0477 | 20,000 Ready to Ship! | 15 Weeks | 2516 | Reel | Power-Line | 1 | 22Ω | ±7% | 8A | 0.004Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||
Qty Unit Price 10,000 $0.03 20,000 $0.0292 | 20,000 Ready to Ship! | 10 Weeks | 2515 | Reel |
Added to Your Shopping Cart