Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
NCB-H0603R270TR400F NIC Components NCB-H Series 0603 27 Ohm 4000 mA 0.03 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0093 12,000 $0.009 40,000 $0.0088 80,000 $0.0086 160,000 $0.0083 | 0 | 20 Weeks | Reel | 27Ω | ±25% | 4000mA | 0.03Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | ||||
NCB-H0603R300TR300F NIC Components NCB-H Series 0603 30 Ohm 3000 mA 0.035 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0097 12,000 $0.0094 20,000 $0.0092 80,000 $0.0089 120,000 $0.0087 | 0 | 20 Weeks | Reel | 30Ω | ±25% | 3000mA | 0.035Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | ||||
NCB-H0603R471TR100F NIC Components NCB-H Series 0603 470 Ohm 1000 mA 0.2 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.009 12,000 $0.0087 40,000 $0.0084 80,000 $0.0083 160,000 $0.008 | 0 | 16 Weeks | Reel | 470Ω | ±25% | 1000mA | 0.2Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | ||||
Qty Unit Price 4,000 $0.0093 12,000 $0.009 40,000 $0.0088 80,000 $0.0086 160,000 $0.0083 | 0 | 20 Weeks | Reel | 68Ω | 1000mA | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | ||||||||||
NCB-H0603R800TR300F NIC Components NCB-H Series 0603 80 Ohm 3000 mA 0.04 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0093 12,000 $0.009 40,000 $0.0088 80,000 $0.0086 160,000 $0.0083 | 0 | 16 Weeks | Reel | 80Ω | ±25% | 3000mA | 0.04Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | ||||
NCB-H0805A300TR500F NIC Components NCB-H Series 0805 30 Ohm 500 mA 0.01 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0119 12,000 $0.0116 20,000 $0.0115 80,000 $0.0112 120,000 $0.0109 | 0 | 16 Weeks | Reel | 30Ω | ±25% | 500mA | 0.01Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | ||||
NCB-H0805A390TR400F NIC Components NCB-H Series 0805 39 Ω 4 A 0.03 Ω DCR Surface Mount Ferrite Chip Bead | Qty Unit Price 4,000 $0.0119 12,000 $0.0116 20,000 $0.0115 80,000 $0.0112 120,000 $0.0109 | 0 | 16 Weeks | Reel | 39Ω | 4A | 0.03Ω | 0805 (2012 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NCB-H0805A471TR200F NIC Components NCB-H Series 0805 470 Ohm 2000 mA 0.08 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0086 12,000 $0.0083 40,000 $0.0081 80,000 $0.0079 160,000 $0.0077 | 0 | 16 Weeks | Reel | 470Ω | ±25% | 2000mA | 0.08Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | ||||
NCB-H0805A600TR300F NIC Components NCB-H Series 0805 60 Ohm 3000 mA 0.025 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0119 12,000 $0.0116 20,000 $0.0115 80,000 $0.0112 120,000 $0.0109 | 0 | 20 Weeks | Reel | 60Ω | ±25% | 3000mA | 0.025Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | ||||
NCB-H0805A601TR150F NIC Components NCB-H Series 0805 600 Ω ±25 % 1.5 A 0.1 Ω DCR Surface Mount Ferrite Chip Bead | Qty Unit Price 4,000 $0.0108 12,000 $0.0104 20,000 $0.0103 80,000 $0.0098 120,000 $0.0096 | 0 | 20 Weeks | Reel | 600Ω | 1500mA | 0.1Ω | 0805 (2012 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NCB-H0805A601TR200F NIC Components Ferrite Beads High Current Chip 600Ohm 25% 100MHz 2A 0.09Ohm DCR 0805 T/R | Qty Unit Price 4,000 $0.0101 12,000 $0.0097 20,000 $0.0096 80,000 $0.0092 120,000 $0.009 | 0 | 20 Weeks | Reel | ||||||||||||||
NCB-H1206B101TR300F NIC Components NCB-H Series 1206 100 Ohm 3000 mA 0.04 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 3,000 $0.0154 9,000 $0.0151 15,000 $0.0149 60,000 $0.0144 90,000 $0.0142 | 0 | 16 Weeks | Reel | 100Ω | ±25% | 3000mA | 0.04Ω | 1206 (3216 Metric) | 100MHz | -40°C to +125°C | L 3.2mm x W 1.6mm x H 1.1mm | 1 | Surface Mount | ||||
NCB-H1206B121TR200F NIC Components NCB-H Series 1206 120 Ohm 2000 mA 0.1 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 3,000 $0.0154 9,000 $0.0151 15,000 $0.0149 60,000 $0.0144 90,000 $0.0142 | 0 | 20 Weeks | Reel | 120Ω | ±25% | 2000mA | 0.1Ω | 1206 (3216 Metric) | 100MHz | -40°C to +125°C | L 3.2mm x W 1.6mm x H 1.1mm | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.0095 12,000 $0.0092 30,000 $0.009 75,000 $0.0087 120,000 $0.0084 | 0 | 20 Weeks | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.0154 9,000 $0.0151 15,000 $0.0149 60,000 $0.0144 90,000 $0.0142 | 0 | 16 Weeks | Reel | 390Ω | ±25% | 2A | 0.1Ω | 100MHz | -40°C to +125°C | L 3.4mm x W 1.8mm x H 1.3mm | Surface Mount | |||||||
NCB-H1206B500TR400F NIC Components NCB-H Series 1206 50 Ohm 4000 mA 0.02 DCR Surface Mount Ferrite Bead | Qty Unit Price 3,000 $0.0154 9,000 $0.0151 15,000 $0.0149 60,000 $0.0144 90,000 $0.0142 | 0 | 20 Weeks | Reel | 50Ω | 4000mA | 0.02Ω | 1206 (3216 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NCB-H1206B601TR200F NIC Components NCB-H Series 1206 600 Ohm 2000 mA 0.1 DCR Surface Mount Ferrite Bead | Qty Unit Price 3,000 $0.0168 9,000 $0.0164 15,000 $0.0162 60,000 $0.0157 90,000 $0.0154 | 0 | 20 Weeks | Reel | 600Ω | 2000mA | 0.1Ω | 1206 (3216 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NCB-H1206B800TR300F NIC Components NCB-H Series 1206 80 Ohm 3000 mA 0.04 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 3,000 $0.0154 9,000 $0.0151 15,000 $0.0149 60,000 $0.0144 90,000 $0.0142 | 0 | 20 Weeks | Reel | 80Ω | ±25% | 3000mA | 0.04Ω | 1206 (3216 Metric) | 100MHz | -40°C to +125°C | L 3.2mm x W 1.6mm x H 1.1mm | 1 | Surface Mount | ||||
Qty Unit Price 2,000 $0.0444 6,000 $0.0432 8,000 $0.0429 20,000 $0.042 30,000 $0.0411 | 0 | 12 Weeks | Reel | 1kΩ | 1.5A | 150mΩ | 1806 (4516 Metric) | -25°C to +85°C | Surface Mount | |||||||||
NCB-H1806E181TR300F NIC Components NCB-H Series 1806 180 Ohm 3000 mA 0.04 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 2,000 $0.0345 6,000 $0.0336 10,000 $0.0332 20,000 $0.0327 40,000 $0.0318 | 0 | 16 Weeks | Reel | 180Ω | ±25% | 3000mA | 0.04Ω | 1806 (4516 Metric) | 100MHz | -40°C to +125°C | L 4.5mm x W 1.6mm x H 1.6mm | 1 | Surface Mount | ||||
NCB-H1806E181TR300F NIC Components NCB-H Series 1806 180 Ohm 3000 mA 0.04 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 2,000 $0.0444 6,000 $0.0432 8,000 $0.0429 20,000 $0.042 30,000 $0.0411 | 0 | 16 Weeks | Reel | 180Ω | ±25% | 3000mA | 0.04Ω | 1806 (4516 Metric) | 100MHz | -40°C to +125°C | L 4.5mm x W 1.6mm x H 1.6mm | 1 | Surface Mount | ||||
NCB-H1812D681TR400F NIC Components NCB-H Series 1812 680 Ohm 4000 mA 0.03 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 1,000 $0.0962 3,000 $0.0935 4,000 $0.0928 10,000 $0.0906 15,000 $0.0885 | 0 | 24 Weeks | Reel | 680Ω | ±25% | 4000mA | 0.03Ω | 1812 (4532 Metric) | 100MHz | -40°C to +125°C | L 4.5mm x W 3.2mm x H 1.5mm | 1 | Surface Mount | ||||
Qty Unit Price 4,000 $0.007 16,000 $0.0067 40,000 $0.0066 100,000 $0.0064 160,000 $0.0062 | 0 | 26 Weeks | Reel | Power-Line | 1 | 220Ω | ±25% | 2.5A | 0.05Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||
Qty Unit Price 4,000 $0.007 16,000 $0.0067 40,000 $0.0066 100,000 $0.0064 160,000 $0.0062 | 0 | 26 Weeks | Reel | Power-Line | 1 | 220Ω | ±25% | 2.5A | 0.05Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||
Qty Unit Price 4,000 $0.0086 12,000 $0.0083 40,000 $0.0081 80,000 $0.0079 160,000 $0.0077 | 0 | 16 Weeks | Reel |
Added to Your Shopping Cart