Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 4,000 $0.0108 12,000 $0.0104 20,000 $0.0103 80,000 $0.0098 120,000 $0.0096 | 0 | 14 Weeks | Reel | 600Ω | 500mA | 0.4Ω | 0805 (2012 Metric) | -40°C to +125°C | Surface Mount | |||||||||
NIC Components NCB Series 0805 75 Ohm 200 mA 0.15 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0108 12,000 $0.0104 20,000 $0.0103 80,000 $0.0098 120,000 $0.0096 | 0 | N/A | Reel | General Use | 75Ω | ±25% | 200mA | 0.15Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | |||
NIC Components NCB Series 0805 80 Ohm 400 mA 0.4 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.01 12,000 $0.0097 20,000 $0.0095 80,000 $0.0092 120,000 $0.0089 | 0 | N/A | Reel | General Use | 80Ω | ±25% | 400mA | 0.4Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | |||
NIC Components NCB Series 0805 90 Ohm ±25 % 600 mA100 MHz Surface Mount Ferrite Chip Bead | Qty Unit Price 4,000 $0.007 16,000 $0.0068 40,000 $0.0066 100,000 $0.0065 160,000 $0.0062 | 0 | 14 Weeks | Reel | 90Ω | ±25% | 600mA | 100mΩ | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | Surface Mount | ||||||
NIC Components NCB Series 1206 1000 Ohm 300 mA 0.6 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 3,000 $0.0127 9,000 $0.0124 30,000 $0.0121 60,000 $0.0119 120,000 $0.0116 | 0 | N/A | Reel | General Use | 1000Ω | ±25% | 300mA | 0.6Ω | 1206 (3216 Metric) | 100MHz | -40°C to +125°C | L 3.2mm x W 1.6mm x H 1.1mm | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0113 9,000 $0.011 30,000 $0.0108 60,000 $0.0106 120,000 $0.0103 | 0 | N/A | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.012 9,000 $0.0117 30,000 $0.0114 60,000 $0.0113 120,000 $0.0109 | 0 | 14 Weeks | Reel | 120Ω | 900mA | 0.15Ω | 1206 (3216 Metric) | -40°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.0127 9,000 $0.0124 30,000 $0.0121 60,000 $0.0119 120,000 $0.0116 | 0 | N/A | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.012 9,000 $0.0117 30,000 $0.0114 60,000 $0.0113 120,000 $0.0109 | 0 | N/A | Reel | 31Ω | 500mA | 0.2Ω | 1206 (3216 Metric) | -40°C to +125°C | Surface Mount | |||||||||
NIC Components NCB Series 1206 32 Ohm 500 mA 0.15 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 3,000 $0.012 9,000 $0.0117 30,000 $0.0114 60,000 $0.0113 120,000 $0.0109 | 0 | N/A | Reel | General Use | 32Ω | ±25% | 500mA | 0.15Ω | 1206 (3216 Metric) | 100MHz | -40°C to +125°C | L 3.2mm x W 1.6mm x H 1.1mm | 1 | Surface Mount | |||
NIC Components NCB Series 1206 70 Ω ±25 % 500 mA 0.2 Ω DCR Surface Mount Ferrite Chip Bead | Qty Unit Price 3,000 $0.012 9,000 $0.0117 30,000 $0.0114 60,000 $0.0113 120,000 $0.0109 | 0 | N/A | Reel | 70Ω | 500mA | 0.2Ω | 1206 (3216 Metric) | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 500 $0.106 1,500 $0.103 2,500 $0.102 7,500 $0.0987 12,500 $0.0962 | 0 | 14 Weeks | Reel | General Use | 48Ω | ±25% | 5000mA | 0.001Ω | 100MHz | -40°C to +125°C | L 4.2mm x W 3.1mm x H 2.6mm | 1 | Surface Mount | |||||
NIC Components NCB Series 1806 150 Ohm 200 mA 0.5 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 2,000 $0.0444 6,000 $0.0432 8,000 $0.0429 20,000 $0.042 30,000 $0.0411 | 0 | N/A | Reel | General Use | 150Ω | ±25% | 200mA | 0.5Ω | 1806 (4516 Metric) | 100MHz | -40°C to +125°C | L 4.5mm x W 1.6mm x H 1.6mm | 1 | Surface Mount | |||
NIC Components NCB Series 1806 80 Ohm 400 mA 0.3 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 2,000 $0.0444 6,000 $0.0432 8,000 $0.0429 20,000 $0.042 30,000 $0.0411 | 0 | N/A | Reel | General Use | 80Ω | ±25% | 400mA | 0.3Ω | 1806 (4516 Metric) | 100MHz | -40°C to +125°C | L 4.5mm x W 1.6mm x H 1.6mm | 1 | Surface Mount | |||
NIC Components NCB Series 1812 120 Ω ±25% 500 mA 0.3 Ω DCR Surface Mount Ferrite Chip Bead | Qty Unit Price 1,000 $0.0633 3,000 $0.0616 5,000 $0.0608 15,000 $0.0592 25,000 $0.0577 | 0 | N/A | Reel | 120Ω | 500mA | 0.3Ω | 1812 (4532 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NIC Components NCB Series 1812 70 Ω ±25% 300 mA 0.4 Ω DCR Surface Mount Ferrite Chip Bead | Qty Unit Price 1,000 $0.0633 3,000 $0.0616 5,000 $0.0608 15,000 $0.0592 25,000 $0.0577 | 0 | 14 Weeks | Reel | 70Ω | 300mA | 0.4Ω | 1812 (4532 Metric) | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 500 $0.177 1,500 $0.173 2,500 $0.171 5,000 $0.169 10,000 $0.165 | 0 | N/A | Reel | 95Ω | ±25% | 1mΩ | 100MHz | -25°C to +85°C | L 8.2mm x W 5mm x H 3.1mm | 1 | Surface Mount | |||||||
NIC Components NCB Series 3312 90 Ohm 5000 mA 0.001 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 500 $0.0475 2,000 $0.046 7,500 $0.0445 12,500 $0.044 25,000 $0.0424 | 0 | 20 Weeks | Reel | 90Ω | 5000mA | 0.001Ω | 3312 (8632 Metric) | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 15,000 $0.0504 30,000 $0.049 | 0 | 10 Weeks | Reel | 1 | 1000Ω | 210mA | 1Ω | 0201 (0603 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 15,000 $0.0504 30,000 $0.049 | 0 | N/A | Reel | 1 | 1600Ω | 180mA | 1.3Ω | 0201 (0603 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 15,000 $0.0504 30,000 $0.049 | 0 | 10 Weeks | Reel | 1 | 1600Ω | 180mA | 1.3Ω | 0201 (0603 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0264 20,000 $0.026 30,000 $0.0258 40,000 $0.0256 50,000 $0.0251 | 0 | N/A | Reel | |||||||||||||||
Qty Unit Price 10,000 $0.0264 20,000 $0.026 30,000 $0.0258 40,000 $0.0256 50,000 $0.0251 | 0 | N/A | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.067 8,000 $0.0658 12,000 $0.0652 16,000 $0.0647 20,000 $0.0633 | 0 | 8 Weeks | Reel | 1 | 500Ω | ±25% | 850mA | 0.2Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||
Qty Unit Price 3,000 $0.0561 6,000 $0.0551 9,000 $0.0546 15,000 $0.0539 30,000 $0.0525 | 0 | 22 Weeks | Reel |
Added to Your Shopping Cart