Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 4,000 $0.0214 8,000 $0.021 12,000 $0.0208 16,000 $0.0207 20,000 $0.0202 | 12,000 Ready to Ship! | 12 Weeks | 2422 | Reel | ||||||||||||||
Qty Unit Price 4,000 $0.0207 8,000 $0.0204 12,000 $0.0202 16,000 $0.02 20,000 $0.0196 | 12,000 Ready to Ship! | 12 Weeks | 2506 | Reel | 30Ω | 3300mA | 0.01Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0214 8,000 $0.021 12,000 $0.0208 16,000 $0.0207 20,000 $0.0202 | 12,000 Ready to Ship! | 12 Weeks | 2438 | Reel | Power-Line | 1 | 600Ω | 1.3A | 150Ω | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | ||||
Qty Unit Price 4,000 $0.0216 8,000 $0.0212 12,000 $0.021 16,000 $0.0209 20,000 $0.0204 | 12,000 Ready to Ship! | 12 Weeks | 2510 | Reel | 1 | 120Ω | ±25% | 200mA | 250mΩ | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | ||||
Qty Unit Price 4,000 $0.0375 8,000 $0.0369 12,000 $0.0365 16,000 $0.0363 20,000 $0.0354 | 12,000 Ready to Ship! | 15 Weeks | 2317 | Reel | 200Ω | ±25% | 0.26Ω | -55°C to +125°C | L 2.2mm x W 1.45mm x H 1.05mm | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0391 8,000 $0.0385 12,000 $0.0381 16,000 $0.0378 20,000 $0.037 | 12,000 Ready to Ship! | 15 Weeks | 2413 | Reel | 60Ω | 800mA | 0.13Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0404 8,000 $0.0397 12,000 $0.0393 16,000 $0.0387 | 12,000 Ready to Ship! | 15 Weeks | 2402 | Reel | 600Ω | 200mA | 0.35Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.125 | 12,000 Ready to Ship! | N/A | 2510 | Reel | Power-Line | 1 | 50Ω | 12A | 1.6mΩ | 1206 (3216 Metric) | 100MHz | -55°C to +125°C | 1 | Surface Mount | ||||
Qty Unit Price 2,000 $0.0433 4,000 $0.0425 6,000 $0.0421 8,000 $0.0418 10,000 $0.0408 | 12,000 Ready to Ship! | 6 Weeks | 2509 | Reel | Power-Line | 1 | 80Ω | 4A | 10mΩ | 1206 (3216 Metric) | 100MHz | -40°C to +125°C | 1 | Surface Mount | ||||
TAIYO YUDEN 470 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm | Qty Unit Price 4,000 $0.0635 8,000 $0.0616 12,000 $0.038 20,000 $0.0375 40,000 $0.0365 | 12,000 Ready to Ship! | 7 Weeks | 2317 | Reel | Power-Line | 1 | 470Ω | ±25% | 1A | 0.15Ω | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | ||||
Qty Unit Price 4,000 $0.0209 8,000 $0.0205 12,000 $0.0203 16,000 $0.0202 20,000 $0.0197 | 12,000 Ready to Ship! | 15 Weeks | 2511 | Reel | 2.5kΩ | 200mA | 800mΩ | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0302 8,000 $0.0297 12,000 $0.0294 16,000 $0.0292 20,000 $0.0285 | 12,000 Ready to Ship! | 15 Weeks | 2446 | Reel | 220Ω | 3A | 40mΩ | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0125 8,000 $0.0123 16,000 $0.0121 60,000 $0.0117 | 12,000 Ready to Ship! | 16 Weeks | 2306 | Reel | ||||||||||||||
Qty Unit Price 4,000 $0.0107 8,000 $0.0105 16,000 $0.0103 20,000 $0.0102 60,000 $0.0097 | 12,000 Ready to Ship! | 16 Weeks | 2447 | Reel | 120Ω | 800mA | 0.2Ω | 0805 (2012 Metric) | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 1 $0.162 20 $0.12 150 $0.0921 1,000 $0.0657 5,000 $0.0433 | 10,000 Ready to Ship! | 10 Weeks | 2443 | Cut Tape Available in Mini-Reel | 120Ω | 1.2A | 0.09Ω | 0402 (1005 Metric) | -40°C to +85°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0163 20,000 $0.016 30,000 $0.0159 40,000 $0.0157 | 10,000 Ready to Ship! | 14 Weeks | 2438 | Reel | ||||||||||||||
Qty Unit Price 10,000 $0.198 | 10,000 Ready to Ship! | 8 Weeks | 2508 | Reel | 1kΩ | 50mA | 1.3Ω | 0804 (2010 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0239 20,000 $0.0233 | 10,000 Ready to Ship! | 8 Weeks | 2429 | Reel | 30Ω | 1.1A | 60mΩ | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.017 20,000 $0.0167 30,000 $0.0165 40,000 $0.0163 | 10,000 Ready to Ship! | 8 Weeks | 2449 | Reel | ||||||||||||||
Qty Unit Price 10,000 $0.0151 20,000 $0.0149 30,000 $0.0148 40,000 $0.0147 50,000 $0.0144 | 10,000 Ready to Ship! | 8 Weeks | 2424 | Reel | Power-Line | 1 | 70Ω | ±25% | 780mA | 100mΩ | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | |||||
Qty Unit Price 10,000 $0.0208 20,000 $0.0205 30,000 $0.0201 | 10,000 Ready to Ship! | 8 Weeks | 2506 | Reel | Signal-Line | 1 | 33Ω | ±25% | 300mA | 400mΩ | 0402 (1005 Metric) | -55°C to +125°C | 1 | Surface Mount | ||||
Qty Unit Price 10,000 $0.0136 20,000 $0.0134 30,000 $0.0133 40,000 $0.0132 50,000 $0.0129 | 10,000 Ready to Ship! | 8 Weeks | 2504 | Reel | 75Ω | 200mA | 0.8Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0136 20,000 $0.0134 30,000 $0.0133 40,000 $0.0132 50,000 $0.0129 | 10,000 Ready to Ship! | N/A | 2520 | Reel | 120Ω | 300mA | 0.55Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0241 20,000 $0.0235 | 10,000 Ready to Ship! | 8 Weeks | 2336 | Reel | 220Ω | 200mA | 0.8Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0131 20,000 $0.0129 30,000 $0.0128 40,000 $0.0127 50,000 $0.0124 | 10,000 Ready to Ship! | 12 Weeks | 2429 | Reel | 220Ω | 200mA | 0.8Ω | 0402 (1005 Metric) | -55°C to +125°C | Surface Mount |
Added to Your Shopping Cart