Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 4,000 $0.0097 12,000 $0.0094 16,000 $0.0094 40,000 $0.0091 60,000 $0.0089 | 4,000 Ready to Ship! | 16 Weeks | 2306 | Reel | ||||||||||||||
NIC Components NCB-H Series 0603 470 Ohm 1000 mA 0.2 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0097 12,000 $0.0094 16,000 $0.0094 40,000 $0.0091 60,000 $0.0089 | 4,000 Ready to Ship! | 16 Weeks | 2313 | Reel | 470Ω | ±25% | 1000mA | 0.2Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | |||
NIC Components Ferrite Chip Bead 470Ohm 2000mA 0.1Ohm 2-Pin 0603 T/R - Tape and Reel | Qty Unit Price 4,000 $0.006 12,000 $0.0059 20,000 $0.0058 60,000 $0.0056 100,000 $0.0054 | 4,000 Ready to Ship! | 16 Weeks | 2306 | Reel | |||||||||||||
Qty Unit Price 4,000 $0.0097 12,000 $0.0094 16,000 $0.0094 40,000 $0.0091 60,000 $0.0089 | 4,000 Ready to Ship! | 14 Weeks | 2423 | Reel | 50Ω | 2.5A | 0.04Ω | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NIC Components NCB-H Series 0805 1000 Ohm 1500 mA 0.15 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0127 8,000 $0.0125 16,000 $0.0123 20,000 $0.0122 60,000 $0.0118 | 4,000 Ready to Ship! | 16 Weeks | 2449 | Reel | 1000Ω | ±25% | 1500mA | 0.15Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | |||
NIC Components NCB-H Series 0805 120 Ohm 2000 mA 0.1 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0125 8,000 $0.0123 16,000 $0.0121 60,000 $0.0117 | 4,000 Ready to Ship! | 16 Weeks | 2237 | Reel | 120Ω | ±25% | 2000mA | 0.1Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | |||
NIC Components NCB-H Series 0805 22 Ohm 6 A 0.01 Ohm DCR High Current Ferrite Chip Bead | Qty Unit Price 4,000 $0.0125 8,000 $0.0123 16,000 $0.0121 60,000 $0.0117 | 4,000 Ready to Ship! | 16 Weeks | 2210 | Reel | 22Ω | 6A | 0.01Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | 1 | ||||||
Qty Unit Price 4,000 $0.0128 8,000 $0.0126 12,000 $0.008 16,000 $0.0124 20,000 $0.0123 40,000 $0.0078 60,000 $0.0119 80,000 $0.0076 160,000 $0.0074 | 4,000 Ready to Ship! | 16 Weeks | 2306 | Reel | ||||||||||||||
NIC Components NCB-H Series 1806 60 Ohm 6000 mA 0.01 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 2,000 $0.0462 4,000 $0.0454 6,000 $0.0449 8,000 $0.0445 10,000 $0.0435 | 4,000 Ready to Ship! | 20 Weeks | 2511 | Reel | 60Ω | ±25% | 6000mA | 0.01Ω | 1806 (4516 Metric) | 100MHz | -40°C to +125°C | L 4.5mm x W 1.6mm x H 1.6mm | 1 | Surface Mount | |||
NIC Components NCB Series 0603 1000 Ohm 200 mA 0.7 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0115 8,000 $0.0114 16,000 $0.0112 20,000 $0.0111 60,000 $0.0108 | 4,000 Ready to Ship! | 12 Weeks | 2401 | Reel | 1000Ω | 200mA | 0.7Ω | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | |||||||
NIC Components NCB Series 0603 220 Ohm 550 mA 0.3 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0148 8,000 $0.0146 12,000 $0.0144 20,000 $0.0143 40,000 $0.0139 80,000 $0.0088 120,000 $0.0086 | 4,000 Ready to Ship! | 14 Weeks | 2432 | Reel | General Use | 220Ω | ±25% | 550mA | 0.3Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | ||
NIC Components NCB Series 0805 120 Ohm 500 mA 0.2 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.011 8,000 $0.0108 12,000 $0.0073 16,000 $0.0105 20,000 $0.0072 40,000 $0.007 60,000 $0.01 80,000 $0.0068 | 4,000 Ready to Ship! | 16 Weeks | 2305 | Reel | General Use | 120Ω | ±25% | 500mA | 0.2Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | ||
NIC Components NCB Series 0805 2000 Ohm 250 mA 0.6 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0151 8,000 $0.0149 12,000 $0.0147 20,000 $0.0146 40,000 $0.0142 | 4,000 Ready to Ship! | 16 Weeks | 2511 | Reel | General Use | 2000Ω | ±25% | 250mA | 0.6Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | ||
NIC Components NCB Series 0805 2500 Ohm 200 mA 0.75 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 2,000 $0.0221 6,000 $0.0215 8,000 $0.0213 20,000 $0.0209 30,000 $0.0204 | 4,000 Ready to Ship! | 16 Weeks | 2447 | Reel | General Use | 2500Ω | ±25% | 200mA | 0.75Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | ||
NIC Components NCB Series 0805 300 Ohm 700 mA 0.3 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.009 12,000 $0.0087 16,000 $0.0086 40,000 $0.0084 60,000 $0.0082 | 4,000 Ready to Ship! | 16 Weeks | 2313 | Reel | General Use | 300Ω | ±25% | 700mA | 0.3Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | ||
NIC Components Ferrite Beads High Current Chip 120Ohm 25% 100MHz 4A 30mOhm DCR 1206 T/R | Qty Unit Price 3,000 $0.0185 6,000 $0.0182 12,000 $0.0179 15,000 $0.0178 45,000 $0.0172 | 3,000 Ready to Ship! | 16 Weeks | 2432 | Reel | |||||||||||||
NIC Components Ferrite Beads High Current Chip 125Ohm 25% 100MHz 1.5A 0.05Ohm DCR 1812 T/R | Qty Unit Price 1,000 $0.111 2,000 $0.109 3,000 $0.108 4,000 $0.0697 5,000 $0.106 | 3,000 Ready to Ship! | 16 Weeks | 2427 | Reel | |||||||||||||
NIC Components NCB-H Series 1812 80 Ω 6 A 0.01 Ω DCR Surface Mount Ferrite Chip Bead | Qty Unit Price 1,000 $0.102 2,000 $0.0995 3,000 $0.0984 4,000 $0.0976 5,000 $0.095 | 3,000 Ready to Ship! | 20 Weeks | 2418 | Reel | 80Ω | 6000mA | 0.01Ω | 1812 (4532 Metric) | -40°C to +125°C | Surface Mount | |||||||
NIC Components NCB-H Series 1812 1300 Ohm 3000 mA 0.06 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 1,000 $0.0824 2,000 $0.0808 3,000 $0.0799 4,000 $0.0792 5,000 $0.0772 | 1,000 Ready to Ship! | 16 Weeks | 2137 | Reel | 1300Ω | ±25% | 3000mA | 0.06Ω | 1812 (4532 Metric) | 100MHz | -40°C to +125°C | L 4.5mm x W 3.2mm x H 1.5mm | 1 | Surface Mount | |||
Qty Unit Price 10,000 $0.0294 20,000 $0.0286 | 0 | 16 Weeks | Reel | |||||||||||||||
NIC Components NCB Series 0603 1000 400 mA 0.5 DCR Surface Mount Signal Line Chip Bead | Qty Unit Price 4,000 $0.0247 8,000 $0.0243 12,000 $0.024 16,000 $0.0239 20,000 $0.0233 | 0 | 16 Weeks | Reel | ||||||||||||||
NIC Components Ferrite Beads High Frequency Chip 1KOhm 25% 100MHz 0.1A 1.6Ohm DCR 0603 | Qty Unit Price 4,000 $0.0266 8,000 $0.0262 12,000 $0.0259 16,000 $0.0257 20,000 $0.0251 | 0 | 12 Weeks | Reel | ||||||||||||||
Qty Unit Price 10,000 $0.0099 20,000 $0.0097 30,000 $0.0096 40,000 $0.0095 50,000 $0.0092 | 0 | 20 Weeks | Reel | 120Ω | 2000mA | 0402 (1005 Metric) | -40°C to +125°C | Surface Mount | ||||||||||
NIC Components NCB-H Series 0402 60 Ohm 2000 mA 0.1 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 10,000 $0.0084 20,000 $0.0082 30,000 $0.0081 40,000 $0.008 50,000 $0.0078 | 0 | 20 Weeks | Reel | Surface Mount | |||||||||||||
NIC Components 120 Ohm 2500 mA 0.08 Ohm 0603 Ferrite Chip Beads For Automotive | Qty Unit Price 4,000 $0.0114 8,000 $0.0112 16,000 $0.011 60,000 $0.0106 | 0 | 20 Weeks | 2415 | Reel | SMD-2 | 120Ω | ±25% | 2.5A | 0.08Ω | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount |
Added to Your Shopping Cart