Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 4,000 $0.0053 12,000 $0.0051 20,000 $0.005 60,000 $0.0048 100,000 $0.0047 | 676,000 Ready to Ship! | 20 Weeks | 2423 | Reel | 100Ω | ±25% | 3000mA | 0.04Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | 1 | Surface Mount | |||||
NIC Components High Frequency/High Current Ferrite Chip Beads - Tape and Reel ( | Qty Unit Price 4,000 $0.0266 8,000 $0.0262 12,000 $0.0259 16,000 $0.0257 20,000 $0.0251 | 256,000 Ready to Ship! | 20 Weeks | 2339 | Reel | SMD-2 | Power-Line | 600Ω | 0.7A | 0.24Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||
Qty Unit Price 4,000 $0.0131 8,000 $0.0129 16,000 $0.0127 20,000 $0.0126 60,000 $0.0122 | 156,000 Ready to Ship! | 16 Weeks | 2434 | Reel | 1kΩ | 400mA | 0.45Ω | 0805 (2012 Metric) | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0052 20,000 $0.0051 30,000 $0.005 50,000 $0.0049 100,000 $0.0048 | 30,000 Ready to Ship! | 20 Weeks | 2350 | Reel | ||||||||||||||
NIC Components NCB Series 1206 70 Ω ±25 % 500 mA 0.2 Ω DCR Surface Mount Ferrite Chip Bead | Qty Unit Price 3,000 $0.0193 6,000 $0.019 9,000 $0.0127 12,000 $0.0187 15,000 $0.0186 30,000 $0.0124 45,000 $0.018 | 15,000 Ready to Ship! | 20 Weeks | 2420 | Reel | 70Ω | 500mA | 0.2Ω | 1206 (3216 Metric) | -40°C to +125°C | Surface Mount | |||||||
NIC Components NCB-H Series 0805 60 Ohm 3000 mA 0.025 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0179 8,000 $0.0176 12,000 $0.0174 16,000 $0.0173 20,000 $0.0169 | 12,000 Ready to Ship! | 16 Weeks | 2436 | Reel | 60Ω | ±25% | 3000mA | 0.025Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | |||
Qty Unit Price 4,000 $0.0125 8,000 $0.0123 16,000 $0.0121 60,000 $0.0117 | 12,000 Ready to Ship! | 16 Weeks | 2306 | Reel | ||||||||||||||
NIC Components NCB Series 1206 600 Ω ±25 % 400 mA 0.4 Ω DCR Surface Mount Ferrite Chip Bead | Qty Unit Price 3,000 $0.0192 6,000 $0.0189 9,000 $0.0127 12,000 $0.0186 15,000 $0.0185 30,000 $0.0124 45,000 $0.0179 | 12,000 Ready to Ship! | 20 Weeks | 2413 | Reel | 600Ω | 400mA | 0.4Ω | 1206 (3216 Metric) | -40°C to +125°C | Surface Mount | |||||||
Qty Unit Price 10,000 $0.008 20,000 $0.0079 30,000 $0.0078 40,000 $0.0077 50,000 $0.0075 | 10,000 Ready to Ship! | 16 Weeks | 2306 | Reel | ||||||||||||||
Qty Unit Price 10,000 $0.0113 20,000 $0.0112 30,000 $0.0111 40,000 $0.011 50,000 $0.0108 | 10,000 Ready to Ship! | 14 Weeks | 2501 | Reel | 1kΩ | 250mA | 0402 (1005 Metric) | -40°C to +125°C | Surface Mount | |||||||||
NIC Components BLM Series 0402 220 Ohm 300 mA 0.4 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 10,000 $0.008 20,000 $0.0079 30,000 $0.0078 40,000 $0.0077 50,000 $0.0075 | 10,000 Ready to Ship! | 20 Weeks | 2306 | Reel | 220Ω | 300mA | 0.4Ω | 0402 (1005 Metric) | -40°C to +125°C | Surface Mount | |||||||
NIC Components NCB-H Series 1206 500 Ohm 3 A 0.04 Ohm DCR High Current Ferrite Chip Bead | Qty Unit Price 3,000 $0.022 6,000 $0.0216 9,000 $0.0214 15,000 $0.0212 30,000 $0.0206 | 9,000 Ready to Ship! | 20 Weeks | 2346 | Reel | |||||||||||||
NIC Components NCB-H Series 0805 1000 Ohm 1500 mA 0.15 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0127 8,000 $0.0125 16,000 $0.0123 20,000 $0.0122 60,000 $0.0118 | 8,000 Ready to Ship! | 16 Weeks | 2142 | Reel | 1000Ω | ±25% | 1500mA | 0.15Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | |||
NIC Components NCB Series 0603 1.5 kOhm 300 mA 1 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0111 12,000 $0.0108 40,000 $0.0105 60,000 $0.0103 | 8,000 Ready to Ship! | 20 Weeks | 2139 | Reel | 1500Ω | 300mA | 1Ω | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | |||||||
NIC Components NCB-H Series 1206 600 Ohm 2000 mA 0.1 DCR Surface Mount Ferrite Bead | Qty Unit Price 3,000 $0.0185 6,000 $0.0182 12,000 $0.0179 15,000 $0.0178 45,000 $0.0172 | 6,000 Ready to Ship! | 20 Weeks | 2324 | Reel | 600Ω | 2000mA | 0.1Ω | 1206 (3216 Metric) | -40°C to +125°C | Surface Mount | |||||||
Qty Unit Price 3,000 $0.0193 6,000 $0.019 9,000 $0.0127 12,000 $0.0187 15,000 $0.0186 30,000 $0.0124 45,000 $0.018 | 6,000 Ready to Ship! | 14 Weeks | 2450 | Reel | 150Ω | 900mA | 0.15Ω | 1206 (3216 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NIC Components NCB Series 0603 1000 400 mA 0.5 DCR Surface Mount Signal Line Chip Bead | Qty Unit Price 4,000 $0.0247 8,000 $0.0243 12,000 $0.024 16,000 $0.0239 20,000 $0.0233 | 4,000 Ready to Ship! | 16 Weeks | 2226 | Reel | |||||||||||||
NIC Components NCB-H Series 0603 220 Ohm 2000 mA 0.1 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0097 12,000 $0.0094 16,000 $0.0094 40,000 $0.0091 60,000 $0.0089 | 4,000 Ready to Ship! | 16 Weeks | 2226 | Reel | 220Ω | ±25% | 2000mA | 0.1Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | |||
NIC Components NCB-H Series 0603 300 Ohm 1000 mA 0.2 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0097 12,000 $0.0094 16,000 $0.0094 40,000 $0.0091 60,000 $0.0089 | 4,000 Ready to Ship! | N/A | 2306 | Reel | 300Ω | ±25% | 1000mA | 0.2Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | |||
Qty Unit Price 4,000 $0.0097 12,000 $0.0094 16,000 $0.0094 40,000 $0.0091 60,000 $0.0089 | 4,000 Ready to Ship! | 16 Weeks | 2306 | Reel | ||||||||||||||
NIC Components NCB-H Series 0603 470 Ohm 1000 mA 0.2 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0097 12,000 $0.0094 16,000 $0.0094 40,000 $0.0091 60,000 $0.0089 | 4,000 Ready to Ship! | 16 Weeks | 2313 | Reel | 470Ω | ±25% | 1000mA | 0.2Ω | 0603 (1608 Metric) | 100MHz | -40°C to +125°C | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | |||
NIC Components Ferrite Chip Bead 470Ohm 2000mA 0.1Ohm 2-Pin 0603 T/R - Tape and Reel | Qty Unit Price 4,000 $0.006 12,000 $0.0059 20,000 $0.0058 60,000 $0.0056 100,000 $0.0054 | 4,000 Ready to Ship! | 16 Weeks | 2306 | Reel | |||||||||||||
Qty Unit Price 4,000 $0.0097 12,000 $0.0094 16,000 $0.0094 40,000 $0.0091 60,000 $0.0089 | 4,000 Ready to Ship! | 14 Weeks | 2423 | Reel | 50Ω | 2.5A | 0.04Ω | 0603 (1608 Metric) | -40°C to +125°C | Surface Mount | ||||||||
NIC Components NCB-H Series 0805 1000 Ohm 1500 mA 0.15 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0127 8,000 $0.0125 16,000 $0.0123 20,000 $0.0122 60,000 $0.0118 | 4,000 Ready to Ship! | 16 Weeks | 2449 | Reel | 1000Ω | ±25% | 1500mA | 0.15Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount | |||
NIC Components NCB-H Series 0805 120 Ohm 2000 mA 0.1 Ohm DCR Surface Mount Ferrite Bead | Qty Unit Price 4,000 $0.0125 8,000 $0.0123 16,000 $0.0121 60,000 $0.0117 | 4,000 Ready to Ship! | 16 Weeks | 2237 | Reel | 120Ω | ±25% | 2000mA | 0.1Ω | 0805 (2012 Metric) | 100MHz | -40°C to +125°C | L 2mm x W 1.25mm x H 0.9mm | 1 | Surface Mount |
Added to Your Shopping Cart