Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Filter Type | No of Elements | Impedance | Tolerance (%) | Rated Current | DC Resistance-Max | Case Size | Frequency-Max | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 4,000 $0.0223 12,000 $0.0215 20,000 $0.0211 60,000 $0.0203 100,000 $0.0197 | 24,000 Ready to Ship! | 12 Weeks | 2317 | Reel | 60Ω | 300mA | 0.15Ω | 0805 (2012 Metric) | -55°C to +125°C | Surface Mount | |||||||
Qty Web Price 4,000 $0.0146 12,000 $0.0143 20,000 $0.0141 80,000 $0.0137 120,000 $0.0135 | 12,000 Ready to Ship! | 12 Weeks | 2220 | Reel | 120Ω | 150mA | 0.2Ω | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | |||||||
Qty Web Price 3,000 $0.0421 9,000 $0.0411 12,000 $0.0408 30,000 $0.0399 45,000 $0.0391 | 6,000 Ready to Ship! | 12 Weeks | 2325 | Reel | 75Ω | 3A | 0.03Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | |||||||
Qty Web Price 4,000 $0.0143 12,000 $0.014 20,000 $0.0138 80,000 $0.0134 120,000 $0.0131 | 4,000 Ready to Ship! | 12 Weeks | 2139 | Reel | 1 | 40Ω | ±25% | 0.4A | 0.1Ω | 0603 (1608 Metric) | -55°C to +125°C | 1 | Surface Mount | ||||
ILHB0603ER121V Vishay ILHB Series 0603 120 Ω ±25% 2 A 0.1 Ω DCR Surface Mount Multilayer Ferrite Bead | Qty Web Price 4,000 $0.0187 12,000 $0.0182 20,000 $0.018 60,000 $0.0176 100,000 $0.0172 | 4,000 Ready to Ship! | 12 Weeks | 2405 | Reel | 120Ω | 2A | 100mΩ | 0603 (1608 Metric) | -55°C to +125°C | Surface Mount | ||||||
Qty Web Price 3,000 $0.0305 9,000 $0.0298 15,000 $0.0294 45,000 $0.0287 75,000 $0.0281 | 3,000 Ready to Ship! | 12 Weeks | 2220 | Reel | 120Ω | 400mA | 0.2Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | |||||||
Qty Web Price 3,000 $0.13 6,000 $0.128 9,000 $0.126 12,000 $0.125 15,000 $0.122 | 0 | 20 Weeks | Reel | ||||||||||||||
Qty Web Price 3,000 $0.11 6,000 $0.108 9,000 $0.106 12,000 $0.105 15,000 $0.103 | 0 | 14 Weeks | Reel | Signal-Line | 300Ω | ±25% | 250mA | 0.4Ω | 1206 (3216 Metric) | 100MHz | -55°C to +125°C | L 3.2mm x W 1.6mm x H 0.9mm | Surface Mount | ||||
Qty Web Price 3,000 $0.11 6,000 $0.108 9,000 $0.106 12,000 $0.105 15,000 $0.103 | 0 | N/A | Reel | Signal-Line | 300Ω | ±25% | 250mA | 0.4Ω | 1206 (3216 Metric) | 100MHz | -55°C to +125°C | L 3.2mm x W 1.6mm x H 0.9mm | Surface Mount | ||||
Qty Web Price 3,000 $0.0507 9,000 $0.0488 12,000 $0.0483 30,000 $0.0467 45,000 $0.0452 | 0 | 12 Weeks | Reel | ||||||||||||||
Qty Web Price 3,000 $0.0305 9,000 $0.0298 15,000 $0.0294 45,000 $0.0287 75,000 $0.0281 | 0 | N/A | Reel | 120Ω | 400mA | 0.2Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0382 9,000 $0.0373 15,000 $0.0368 30,000 $0.0362 60,000 $0.0353 | 0 | 12 Weeks | Reel | ||||||||||||||
Qty Web Price 3,000 $0.0382 9,000 $0.0373 15,000 $0.0368 30,000 $0.0362 60,000 $0.0353 | 0 | N/A | Reel | ||||||||||||||
Qty Web Price 3,000 $0.0361 9,000 $0.0352 15,000 $0.0348 30,000 $0.0342 60,000 $0.0334 | 0 | N/A | Reel | ||||||||||||||
Qty Web Price 3,000 $0.0361 9,000 $0.0352 15,000 $0.0348 30,000 $0.0342 60,000 $0.0334 | 0 | 12 Weeks | Reel | ||||||||||||||
Qty Web Price 3,000 $0.0387 9,000 $0.0378 15,000 $0.0373 30,000 $0.0367 60,000 $0.0358 | 0 | 12 Weeks | Reel | 26Ω | 500mA | 0.05Ω | 1206 (3216 Metric) | ||||||||||
Qty Web Price 3,000 $0.0387 9,000 $0.0378 15,000 $0.0373 30,000 $0.0367 60,000 $0.0358 | 0 | N/A | Reel | 26Ω | 500mA | 0.05Ω | 1206 (3216 Metric) | ||||||||||
Qty Web Price 3,000 $0.0316 9,000 $0.0308 15,000 $0.0304 30,000 $0.0299 60,000 $0.0292 | 0 | 12 Weeks | Reel | 300Ω | 300mA | 0.3Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0316 9,000 $0.0308 15,000 $0.0304 30,000 $0.0299 60,000 $0.0292 | 0 | N/A | Reel | 300Ω | 300mA | 0.3Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0308 9,000 $0.03 15,000 $0.0297 30,000 $0.0292 60,000 $0.0285 | 0 | N/A | Reel | 31Ω | 500mA | 0.05Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0308 9,000 $0.03 15,000 $0.0297 30,000 $0.0292 60,000 $0.0285 | 0 | 12 Weeks | Reel | 31Ω | 500mA | 0.05Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0361 9,000 $0.0352 15,000 $0.0348 30,000 $0.0342 60,000 $0.0334 | 0 | 12 Weeks | Reel | 500Ω | ±25% | 200mA | 300mΩ | 1206 (3216 Metric) | 100MHz | -55°C to +125°C | Surface Mount | ||||||
Qty Web Price 3,000 $0.0361 9,000 $0.0352 15,000 $0.0348 30,000 $0.0342 60,000 $0.0334 | 0 | N/A | Reel | 500Ω | ±25% | 200mA | 300mΩ | 1206 (3216 Metric) | 100MHz | -55°C to +125°C | Surface Mount | ||||||
Qty Web Price 3,000 $0.037 9,000 $0.0361 15,000 $0.0357 30,000 $0.0351 60,000 $0.0343 | 0 | 12 Weeks | Reel | 600Ω | 200mA | 0.3Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.037 9,000 $0.0361 15,000 $0.0357 30,000 $0.0351 60,000 $0.0343 | 0 | N/A | Reel | 600Ω | 200mA | 0.3Ω | 1206 (3216 Metric) | -55°C to +125°C | Surface Mount |
Added to Your Shopping Cart