Part Details | BLM15HD182SN1D Murata BLM Series 0402 1.8 kOhm 200 mA 2.2 Ohm DCR Surface Mount Ferrite Bead Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,000,000 Ready to Ship! | 11 Weeks | 2123 | Reel | | Signal-Line | 1 | 1.8kΩ | | 200mA | 2.2Ω | 0402 (1005 Metric) | 100MHz | -55°C to +125°C | L 1mm x W 0.55mm x H 0.55mm | 1 | Surface Mount |
---|
BLM18PG121SN1D Murata BLM Series 0603 120 Ohm 2 A 50 mOhm DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,716,000 Ready to Ship! | 12 Weeks | 2222 | Reel | | | | 120Ω | | 2A | 0.05Ω | 0603 (1608 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM18AG121SH1D Murata BLM Series 0603 120 Ohm 200 mA 200 DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,352,000 Ready to Ship! | 12 Weeks | 2131 | Reel | | | | 120Ω | | 200mA | 200mΩ | 0603 (1608 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM15AG102SN1D Murata BLM Series 0402 1 kOhm 300 mA 0.65 Ohm DCR Surface Mount Ferrite Bead Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,190,000 Ready to Ship! | N/A | 2204 | Reel | | | | 1kΩ | | 300mA | 0.65Ω | 0402 (1005 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM18AG121SN1D Murata BLM Series 0603 120 Ω 500 mA 0.18 DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,028,000 Ready to Ship! | 12 Weeks | 2141 | Reel | | | | 120Ω | | 500mA | 0.18Ω | 0603 (1608 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM18KG601SN1D Murata BLM Series 0603 600 Ohm 1.3 A 0.15 Ohm DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 944,000 Ready to Ship! | 12 Weeks | 2216 | Reel | | Power-Line | 1 | 600Ω | ±25% | 1.3A | 0.15Ω | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | | 1 | Surface Mount |
---|
BLM18AG221SN1D Murata BLM Series 0603 220 Ohm 500 mA 0.25 DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 936,000 Ready to Ship! | N/A | 2114 | Reel | | | | 220Ω | | 500mA | 0.25Ω | 0603 (1608 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM18RK102SN1D Murata BLM Series 0603 1 kOhm 200 mA 0.8 DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 916,000 Ready to Ship! | 12 Weeks | 2213 | Reel | | | | 1kΩ | | 200mA | 0.8Ω | 0603 (1608 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM18BB100SN1D Murata BLM Series 0603 10 Ohm 700 mA 0.15 DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 800,000 Ready to Ship! | 12 Weeks | 2210 | Reel | | | | 10Ω | | 700mA | 0.1Ω | 0603 (1608 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM18BD102SN1D Murata BLM18B Series 0603 1 kΩ 100 mA 0.85 Ω DCR Inductor Chip Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 796,000 Ready to Ship! | | 2150 | Reel | | Signal-Line | 1 | 1kΩ | ±25% | 100mA | 850mΩ | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | L 1.6mm x W 0.8mm x H 0.95mm | 1 | Surface Mount |
---|
BLM18PG471SN1D Murata BLM Series 0603 470 Ohm 1000 mA 0.2 Ohm DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 732,000 Ready to Ship! | N/A | 2236 | Reel | | | | 470Ω | | 1000mA | 0.2Ω | 0603 (1608 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM18PG121SN1D Murata BLM Series 0603 120 Ohm 2 A 50 mOhm DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 692,000 Ready to Ship! | N/A | 2230 | Reel | | | | 120Ω | | 2A | 0.05Ω | 0603 (1608 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM18AG102SN1D Murata BLM Series 0603 1 kOhm 400 mA 0.6 Ohm DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 660,000 Ready to Ship! | 12 Weeks | 2146 | Reel | | | | 1kΩ | | 400mA | 0.5Ω | 0603 (1608 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM21PG600SN1D Murata BLM Series 0805 60 Ohm 3000 mA 0.025 DCR SMD Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 632,000 Ready to Ship! | N/A | 2207 | Reel | | | | 60Ω | | 3500mA | 0.02Ω | 0805 (2012 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM21BD222SN1L Murata BLM Series 0805 2.25 kOhm 200 mA 0.6 DCR Surface Mount Ferrite Bead Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 609,000 Ready to Ship! | 16 Weeks | 2133 | Reel | | | | 2.25kΩ | | 200mA | 0.6Ω | 0805 (2012 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM21PG331SN1D Murata BLM Series 0805 330 Ohm 1500 mA 0.07 Ohm DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 580,000 Ready to Ship! | N/A | 2223 | Reel | | | | 330Ω | | 1500mA | 0.07Ω | 0805 (2012 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM15AG121SN1D Murata BLM Series 0402 120 Ohm 550 mA 0.19 Ohm DCR Surface Mount Ferrite Bead Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 570,000 Ready to Ship! | 10 Weeks | 2202 | Reel | | | | 120Ω | | 550mA | 0.19Ω | 0402 (1005 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM18PG181SN1D Murata BLM Series 0603 180 Ohm 1500 mA 0.09 DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 560,000 Ready to Ship! | 12 Weeks | 2228 | Reel | | | | 180Ω | | 1500mA | 0.09Ω | 0603 (1608 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM21PG220SN1D Murata BLM Series 0805 22 Ohm 6000 mA 0.009 Ohm DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 548,000 Ready to Ship! | 16 Weeks | 2221 | Reel | | | | 22Ω | | 6000mA | 0.009Ω | 0805 (2012 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM03BD241SN1D Murata BLM Series 0201 240 Ω 200 mA 0.8 Ω DCR Chip Ferrite Bead Min: 15,000 Mult. of: 15,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 525,000 Ready to Ship! | 10 Weeks | 2217 | Reel | | | | 240Ω | | 200mA | 800mΩ | 0201 (0603 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
ILBB0805ER601V Vishay ILBB Series 0805 600 Ohm 200 mA 0.3 DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 524,000 Ready to Ship! | 22 Weeks | 2227 | Reel | | | | 600Ω | | 200mA | 0.3Ω | 0805 (2012 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM18AG121SN1D Murata BLM Series 0603 120 Ω 500 mA 0.18 DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 520,000 Ready to Ship! | N/A | 2210 | Reel | | | | 120Ω | | 500mA | 0.18Ω | 0603 (1608 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM18PG471SN1D Murata BLM Series 0603 470 Ohm 1000 mA 0.2 Ohm DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 500,000 Ready to Ship! | 12 Weeks | 2240 | Reel | | | | 470Ω | | 1000mA | 0.2Ω | 0603 (1608 Metric) | | -55°C to +125°C | | | Surface Mount |
---|
BLM18KG601SN1D Murata BLM Series 0603 600 Ohm 1.3 A 0.15 Ohm DCR Surface Mount Ferrite Bead Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 484,000 Ready to Ship! | | 2232 | Reel | | Power-Line | 1 | 600Ω | ±25% | 1.3A | 0.15Ω | 0603 (1608 Metric) | 100MHz | -55°C to +125°C | | 1 | Surface Mount |
---|
BLM15BD601SN1D Murata BLM Series 0402 600 Ohm 200 mA 0.65 DCR Surface Mount Ferrite Bead Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 480,000 Ready to Ship! | | 2139 | Reel | | | | 600Ω | | 200mA | 0.65Ω | 0402 (1005 Metric) | | -55°C to +125°C | | | Surface Mount |
---|