Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Tolerance (%) | Tolerance (nH) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 10,000 $0.0078 30,000 $0.0075 50,000 $0.0074 100,000 $0.0073 200,000 $0.0071 | 40,000 Ready to Ship! | 12 Weeks | 2439 | Reel | 3.9nH | ±0.2nH | 700mA | 130mΩ | Yes | Air | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | 1 | Surface Mount | |||||
Murata LQG Series 0402 6.8 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor | Qty Unit Price 10,000 $0.0064 30,000 $0.0062 50,000 $0.0061 100,000 $0.006 200,000 $0.0058 | 40,000 Ready to Ship! | 12 Weeks | 2428 | Reel | 6.8nH | ±5% | 300mA | 0.29Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Unit Price 10,000 $0.0064 30,000 $0.0062 50,000 $0.0061 100,000 $0.006 200,000 $0.0058 | 40,000 Ready to Ship! | 12 Weeks | 2436 | Reel | 18nH | ±5% | 400mA | 360mΩ | No | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.55mm | 1 | Surface Mount | |||||
Qty Unit Price 10,000 $0.0194 20,000 $0.0191 30,000 $0.0189 40,000 $0.0188 50,000 $0.0184 | 40,000 Ready to Ship! | 9 Weeks | 2438 | Reel | |||||||||||||||||
Murata LQG Series 0603 6.8 nH ±5 % Tol. 430 mA SMT High Frequency Multilayer Inductor | Qty Unit Price 4,000 $0.029 8,000 $0.0285 16,000 $0.0281 20,000 $0.0279 60,000 $0.027 | 40,000 Ready to Ship! | 18 Weeks | 2423 | Reel | 6.8nH | ±5% | 430mA | 0.25Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
NIC Components NML Series 0402 10 nH ±5 % Tolerance 300 mA SMT Multilayer Chip Inductor | Qty Unit Price 10,000 $0.0058 30,000 $0.0057 50,000 $0.0056 150,000 $0.0054 250,000 $0.0053 | 40,000 Ready to Ship! | N/A | 2425 | Reel | 10nH | ±5% | 300mA | 310mΩ | 0402 (1005 Metric) | Surface Mount | ||||||||||
NIC Components NML Series 0603 39 nH ±5 % Tolerance 300 mA Smut Multilayer Chip Inductor | Qty Unit Price 4,000 $0.0131 12,000 $0.0128 20,000 $0.0127 80,000 $0.0123 120,000 $0.012 | 40,000 Ready to Ship! | 14 Weeks | 2416 | Reel | 39nH | ±5% | 300mA | 0.65Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
Qty Unit Price 2,000 $0.0504 6,000 $0.0491 8,000 $0.0488 20,000 $0.0477 30,000 $0.0467 | 34,000 Ready to Ship! | 15 Weeks | 2442 | Reel | 10µH | ±10% | 15mA | 0.8Ω | 0805 (2012 Metric) | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.0987 6,000 $0.097 9,000 $0.096 12,000 $0.0953 15,000 $0.0931 | 33,000 Ready to Ship! | 8 Weeks | 2328 | Reel | 1µH | ±20% | 1200mA | 0.12Ω | 1206 (3216 Metric) | Surface Mount | |||||||||||
Qty Unit Price 4,000 $0.0541 8,000 $0.0532 12,000 $0.0526 16,000 $0.0523 20,000 $0.0511 | 32,000 Ready to Ship! | 9 Weeks | 2234 | Reel | 4.7nH | ±0.3nH | 450mA | 0.2Ω | 0603 (1608 Metric) | Surface Mount | |||||||||||
Murata LQG Series 0402 3.9nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Unit Price 10,000 $0.0064 30,000 $0.0062 50,000 $0.0061 100,000 $0.006 200,000 $0.0058 | 30,000 Ready to Ship! | 12 Weeks | 2445 | Reel | 3.9nH | ±0.3nH | 300mA | 0.19Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Murata LQG Series 0402 8.2 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor | Qty Unit Price 10,000 $0.0064 30,000 $0.0062 50,000 $0.0061 100,000 $0.006 200,000 $0.0058 | 30,000 Ready to Ship! | 12 Weeks | 2432 | Reel | 8.2nH | ±5% | 300mA | 0.33Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Murata LQG Series 0402 3.9 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Unit Price 10,000 $0.0158 20,000 $0.0155 30,000 $0.0154 50,000 $0.0152 100,000 $0.0149 | 30,000 Ready to Ship! | 9 Weeks | 2439 | Reel | 3.9nH | ±0.3nH | 300mA | 0.18Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Murata LQG Series 0402 4.7 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Unit Price 10,000 $0.0064 30,000 $0.0062 50,000 $0.0061 100,000 $0.006 200,000 $0.0058 | 30,000 Ready to Ship! | 12 Weeks | 2437 | Reel | 4.7nH | ±0.3nH | 300mA | 0.18Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Murata LQG Series 0402 5.1 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Unit Price 10,000 $0.0158 20,000 $0.0155 30,000 $0.0154 50,000 $0.0152 100,000 $0.0149 | 30,000 Ready to Ship! | 9 Weeks | 2432 | Reel | 5.1nH | ±0.3nH | 300mA | 0.2Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Murata LQG15 Series 5.6 nH 650mA 180 mOhm Surface Mount Unshielded Multilayer Inductor | Qty Unit Price 10,000 $0.0227 20,000 $0.0224 30,000 $0.0222 40,000 $0.022 50,000 $0.0216 | 30,000 Ready to Ship! | 9 Weeks | 2417 | Reel | ||||||||||||||||
Qty Unit Price 500 $2.21 | 29,500 Ready to Ship! | 16 Weeks | 2437 | Reel | 1.5H | ±10% | 706mA | 400Ω | Yes | Ferrite | 7.9MHz | -55°C to +125°C | 2 | 1812 (4532 Metric) | Surface Mount | ||||||
Murata LQG Series 0603 12 nH ±5 % Tolerance 400 mA High Frequency Multilayer Inductor | Qty Unit Price 4,000 $0.029 8,000 $0.0285 16,000 $0.0281 20,000 $0.0279 60,000 $0.027 | 28,000 Ready to Ship! | 22 Weeks | 2430 | Reel | 12nH | ±5% | 400mA | 0.35Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
Murata LQG Series 0603 100 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor | Qty Unit Price 4,000 $0.0367 8,000 $0.0361 12,000 $0.0358 20,000 $0.0353 40,000 $0.0344 | 28,000 Ready to Ship! | 18 Weeks | 2438 | Reel | 100nH | ±5% | 300mA | 0.9Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
Murata LQM Series 1008 4.7 uH ±20 % Tol. 1.1 A SMT High Frequency Multilayer Inductor | Qty Unit Price 3,000 $0.0697 6,000 $0.0685 9,000 $0.0678 12,000 $0.0673 15,000 $0.0657 | 24,000 Ready to Ship! | 10 Weeks | 2444 | Reel | 4.7µH | ±20% | 1.1A | 0.11Ω | 1008 (2520 Metric) | Surface Mount | ||||||||||
Murata LQM Series 0806 2.2 uH ±30 % Tol. 1.2 A SMT High Frequency Multilayer Inductor | Qty Unit Price 3,000 $0.0659 6,000 $0.0648 9,000 $0.0641 12,000 $0.0636 15,000 $0.0622 | 24,000 Ready to Ship! | 8 Weeks | 2423 | Reel | 2.2µH | ±30% | 1200mA | 0.11Ω | 0806 (2016 Metric) | Surface Mount | ||||||||||
Qty Unit Price 10,000 $0.0152 20,000 $0.0149 30,000 $0.0148 50,000 $0.0146 100,000 $0.0143 | 20,000 Ready to Ship! | 9 Weeks | 2214 | Reel | 12nH | ±5% | 300mA | 0.41Ω | 0402 (1005 Metric) | Surface Mount | |||||||||||
Murata LQG Series 0402 1 nH ±0.3nH Tol. 300 mA SMT High Frequency Multilayer Inductor | Qty Unit Price 10,000 $0.0064 30,000 $0.0062 50,000 $0.0061 100,000 $0.006 200,000 $0.0058 | 20,000 Ready to Ship! | 12 Weeks | 2425 | Reel | 1nH | ±0.3nH | 300mA | 100mΩ | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Unit Price 10,000 $0.0064 30,000 $0.0062 50,000 $0.0061 100,000 $0.006 200,000 $0.0058 | 20,000 Ready to Ship! | 7 Weeks | 2407 | Reel | 5.1nH | ±0.3nH | 600mA | 240mΩ | No | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | 1 | Surface Mount | ||||||
Qty Unit Price 10,000 $0.0105 30,000 $0.0102 40,000 $0.0101 100,000 $0.0098 150,000 $0.0095 | 20,000 Ready to Ship! | 12 Weeks | 2448 | Reel |
Added to Your Shopping Cart