Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Tolerance (nH) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 10,000 $0.012 30,000 $0.012 40,000 $0.012 100,000 $0.012 150,000 $0.012 | 20,000 Ready to Ship! | 24 Weeks | 2430 | Reel | ||||||||||||||||
Qty Unit Price 10,000 $0.0116 30,000 $0.0116 40,000 $0.0116 100,000 $0.0116 150,000 $0.0116 | 10,000 Ready to Ship! | 24 Weeks | 2241 | Reel | 1.5nH | ±0.3nH | 300mA | 100mΩ | No | Ceramic | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.65mm | 1 | Surface Mount | ||||
Qty Unit Price 10,000 $0.0116 30,000 $0.0116 40,000 $0.0116 100,000 $0.0116 150,000 $0.0116 | 10,000 Ready to Ship! | 24 Weeks | 2325 | Reel | ||||||||||||||||
Qty Unit Price 10,000 $0.0116 30,000 $0.0116 40,000 $0.0116 100,000 $0.0116 150,000 $0.0116 | 10,000 Ready to Ship! | 24 Weeks | 2410 | Reel | 22nH | ±5% | 300mA | 850mΩ | No | 0402 (1005 Metric) | ||||||||||
Qty Unit Price 10,000 $0.0129 30,000 $0.0129 40,000 $0.0129 100,000 $0.0129 150,000 $0.0129 | 10,000 Ready to Ship! | 24 Weeks | 2325 | Reel | 33nH | ±5% | 200mA | 1Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
AIMC-0402-3N3S-T Abracon 3.3 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0402 (1005 Metric) | Qty Unit Price 10,000 $0.0134 30,000 $0.0134 40,000 $0.0134 100,000 $0.0134 150,000 $0.0134 | 10,000 Ready to Ship! | 24 Weeks | 2442 | Reel | |||||||||||||||
AIMC-0402-5N6S-T Abracon Inductor RF Multi-Layer 0.0056uH 0.3nH 100MHz 9Q-Factor Ceramic 0.3A 0.23Ohm DCR | Qty Unit Price 10,000 $0.0116 30,000 $0.0116 40,000 $0.0116 100,000 $0.0116 150,000 $0.0116 | 10,000 Ready to Ship! | 24 Weeks | 2243 | Reel | |||||||||||||||
Qty Unit Price 10,000 $0.0116 30,000 $0.0116 40,000 $0.0116 100,000 $0.0116 150,000 $0.0116 | 10,000 Ready to Ship! | 24 Weeks | 2352 | Reel | ||||||||||||||||
Qty Unit Price 10,000 $0.0305 20,000 $0.0305 30,000 $0.0305 40,000 $0.0305 50,000 $0.0305 | 10,000 Ready to Ship! | 12 Weeks | 2411 | Reel | ||||||||||||||||
ATFC-0201HQ-3N3B-T Abracon Inductor RF Thin Film 0.0033uH 0.1nH 500MHz 14Q-Factor Ceramic 0.4A 0.3Ohm DCR | Qty Unit Price 10,000 $0.022 20,000 $0.022 30,000 $0.022 40,000 $0.022 50,000 $0.022 | 10,000 Ready to Ship! | 12 Weeks | 2323 | Reel | |||||||||||||||
AIMC-0603-47NJ-T Abracon Inductor RF Multi-Layer 0.047uH 5% 100MHz 17Q-Factor Ceramic 0.3A 0.7Ohm DCR 060 | Qty Unit Price 4,000 $0.0223 12,000 $0.0223 20,000 $0.0223 40,000 $0.0223 80,000 $0.0223 | 8,000 Ready to Ship! | 18 Weeks | 2436 | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.0208 | 8,000 Ready to Ship! | 14 Weeks | 2325 | Reel | ||||||||||||||||
Qty Unit Price 4,000 $0.0208 12,000 $0.0208 20,000 $0.0208 40,000 $0.0208 80,000 $0.0208 | 8,000 Ready to Ship! | 14 Weeks | 2325 | Reel | 4.7µH | ±10% | 15mA | 2.1Ω | 0603 (1608 Metric) | |||||||||||
Qty Unit Price 4,000 $0.0218 12,000 $0.0218 20,000 $0.0218 40,000 $0.0218 80,000 $0.0218 | 4,000 Ready to Ship! | 14 Weeks | 2319 | Reel | ||||||||||||||||
Qty Unit Price 4,000 $0.0218 12,000 $0.0218 20,000 $0.0218 40,000 $0.0218 80,000 $0.0218 | 4,000 Ready to Ship! | 14 Weeks | 2325 | Reel | ||||||||||||||||
AIML-0603HC-4R7M-T Abracon MULTILAYER FERRITE CHIP INDUCTOR, 4.7UH, 20%35, 50MHZ, 0.5OHM, 500MA, SMD | Qty Unit Price 4,000 $0.084 | 4,000 Ready to Ship! | 14 Weeks | 2426 | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.0383 | 4,000 Ready to Ship! | 14 Weeks | 2325 | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.0914 6,000 $0.0914 9,000 $0.0914 12,000 $0.0914 15,000 $0.0914 | 3,000 Ready to Ship! | 14 Weeks | 2412 | Reel | ||||||||||||||||
Qty Unit Price 750 $0.645 1,500 $0.645 2,250 $0.645 3,000 $0.645 3,750 $0.645 | 750 Ready to Ship! | 20 Weeks | 2420 | Reel | ||||||||||||||||
Qty Unit Price 300 $2.13 600 $2.13 900 $2.13 | 300 Ready to Ship! | 20 Weeks | 2420 | Reel | ||||||||||||||||
Qty Unit Price 4,000 $0.0223 12,000 $0.0223 20,000 $0.0223 40,000 $0.0223 80,000 $0.0223 | 0 | 18 Weeks | Bulk | |||||||||||||||||
AIMC-0402-3N3S-T Abracon 3.3 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0402 (1005 Metric) | Qty Unit Price 1 $0.0134 20 $0.0134 150 $0.0134 1,000 $0.0134 5,000 $0.0134 | 0 | 24 Weeks | Cut Tape | ||||||||||||||||
Qty Unit Price 2,000 $0.215 4,000 $0.215 6,000 $0.215 8,000 $0.215 10,000 $0.215 | 0 | 9 Weeks | Reel | |||||||||||||||||
AIMC-0201-2N7S-T Abracon AIMC Series 0201 2.7 nH ±0.3 nH Tol. 300 mA SMT Unshielded Multilayer Inductor | Qty Unit Price 15,000 $0.0147 30,000 $0.0147 45,000 $0.0147 60,000 $0.0147 75,000 $0.0147 | 0 | 12 Weeks | Reel | 2.7nH | ±0.3nH | 300mA | 350mΩ | 0201 (0603 Metric) | Surface Mount | ||||||||||
Qty Unit Price 10,000 $0.012 30,000 $0.012 40,000 $0.012 100,000 $0.012 150,000 $0.012 | 0 | 24 Weeks | Reel | 15nH | ±5% | 300mA | 600mΩ | 0402 (1005 Metric) |
Added to Your Shopping Cart