Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Rated Current-Max | DC Resistance | Shielding | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
ECS Inc. ECS-MPI4040 Series 10 uH ±20 % 1.2 A 370 mOhm DCR Miniature Power Inductor | Qty Web Price 5,500 $0.53 | 0 | Reel | 10µH | ±20% | 1.2A | 370mΩ | Yes | -55°C to +125°C | -55°C to +165°C | 2 | L 4.5mm x W 4.1mm x H 1.2mm | 1 | Surface Mount | |||
ECS Inc. ECS-MPI4040 Series 1 uH ±20 % 3.7 A 40 mOhm DCR Miniature Power Inductor | Qty Web Price 5,500 $0.53 | 0 | Reel | 1µH | ±20% | 3.7A | 48mΩ | Yes | 100kHz | -55°C to +125°C | 2 | L 4.5mm x W 4.1mm | 1 | Surface Mount | |||
ECS Inc. ECS-MPI4040 Series 1.5 uH ±20 % 3 A 60 mOhm DCR Miniature Power Inductor | Qty Web Price 5,500 $0.53 | 0 | Reel | 1.5µH | ±20% | 3A | 60mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.5mm x W 4.1mm x H 1.2mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 2.2 uH ±20 % 2.6 A 80 mOhm DCR Miniature Power Inductor | Qty Web Price 5,500 $0.53 | 0 | Reel | 2.2µH | ±20% | 2.6A | 80mΩ | Yes | 100kHz | -55°C to +125°C | -65°C to +165°C | 2 | L 4.45mm x W 4.06mm x H 1.2mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 3.3 uH ±20 % 2.2 A 115 mOhm DCR Miniature Power Inductor | Qty Web Price 5,500 $0.53 | 0 | Reel | 3.3µH | ±20% | 2.2A | 115mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.5mm x W 4.1mm x H 1.2mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 4.7 uH ±20 % 1.8 A 180 mOhm DCR Miniature Power Inductor | Qty Web Price 5,500 $0.53 | 0 | Reel | 4.7µH | ±20% | 1.8A | 180mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.5mm x W 4.1mm x H 1.2mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 6.8 uH ±20 % 1.5 A 250 mOhm DCR Miniature Power Inductor | Qty Web Price 5,500 $0.545 | 0 | Reel | 6.8µH | ±20% | 1.5A | 250mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.5mm x W 4.1mm x H 1.2mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 0.09 uH ±20 % 8 A 8.5 mOhm DCR Miniature Power Inductor | Qty Web Price 5,500 $0.53 | 0 | Reel | 0.09µH | ±20% | 8A | 8.5mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.45mm x W 4.06mm x H 1.2mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 0.15 uH ±20 % 7 A 11 mOhm DCR Miniature Power Inductor | Qty Web Price 5,500 $0.545 | 0 | Reel | 0.15µH | ±20% | 7A | 11mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.5mm x W 4.1mm x H 1.2mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 0.23 uH ±20 % 5.5 A 18 mOhm DCR Miniature Power Inductor | Qty Web Price 5,500 $0.53 | 0 | Reel | 0.23µH | ±20% | 5.5A | 18mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.5mm x W 4.1mm x H 1.2mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 0.47 uH ±20 % 5.2 A 20 mOhm DCR Miniature Power Inductor | Qty Web Price 5,500 $0.53 | 0 | Reel | 0.47µH | ±20% | 5.2A | 20mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.5mm x W 4.1mm x H 1.2mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 0.68 uH ±20 % 3.3 A 51 mOhm DCR Miniature Power Inductor | Qty Web Price 5,500 $0.53 | 0 | Reel | 0.68µH | ±20% | 3.3A | 51mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.5mm x W 4.1mm x H 1.2mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 10 uH ±20 % 1.5 A 240 mOhm DCR Miniature Power Inductor | Qty Web Price 4,500 $0.56 | 0 | Reel | 10µH | ±20% | 1.5A | 240mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.45mm x W 4.06mm x H 1.5mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 1 uH ±20 % 4.6 A 25 mOhm DCR Miniature Power Inductor | Qty Web Price 4,500 $0.56 | 0 | Reel | 1µH | ±20% | 4.6A | 25mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.45mm x W 4.06mm x H 1.5mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 1.5 uH ±20 % 3.8 A 37 mOhm DCR Miniature Power Inductor | Qty Web Price 4,500 $0.56 | 0 | Reel | 1.5µH | ±20% | 3.8A | 37mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.5mm x W 4.1mm x H 1.5mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 2.2 uH ±20 % 3.2 A 58 mOhm DCR Miniature Power Inductor | Qty Web Price 4,500 $0.56 | 0 | Reel | 2.2µH | ±20% | 3.2A | 58mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.45mm x W 4.06mm x H 1.5mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 4.7 uH ±20 % 2.2 A 105 mOhm DCR Miniature Power Inductor | Qty Web Price 4,500 $0.56 | 0 | Reel | 4.7µH | ±20% | 2.2A | 105mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.45mm x W 4.06mm x H 1.5mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 6.8 uH ±20 % 1.8 A 158 mOhm DCR Miniature Power Inductor | Qty Web Price 4,500 $0.56 | 0 | Reel | 6.8µH | ±20% | 1.8A | 158mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.5mm x W 4.1mm x H 1.5mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 0.47 uH ±20 % 6.4 A 13 mOhm DCR Miniature Power Inductor | Qty Web Price 4,500 $0.56 | 0 | Reel | 0.47µH | ±20% | 6.4A | 13mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.45mm x W 4.06mm x H 1.5mm | 1 | Surface Mount | ||
Qty Web Price 3,500 $0.595 | 0 | 30 Weeks | Reel | ||||||||||||||
ECS Inc. ECS-MPI4040 Series 15 uH ±20 % 1.3 A 285 mOhm DCR Miniature Power Inductor | Qty Web Price 3,500 $0.58 | 0 | Reel | 15µH | ±20% | 1.3A | 285mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.5mm x W 4.1mm x H 1.85mm | 1 | Surface Mount | ||
Qty Web Price 3,500 $0.58 | 0 | Reel | 1.2µH | ±20% | 4A | 32mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.5mm x W 4.1mm x H 1.85mm | 1 | Surface Mount | |||
ECS Inc. ECS-MPI4040 Series 1.55 uH ±20 % 3.8 A 36 mOhm DCR Miniature Power Inductor | Qty Web Price 3,500 $0.615 | 0 | Reel | 1.5µH | ±20% | 3.8A | 36mΩ | Yes | 100kHz | -55°C to +125°C | -55°C to +165°C | 2 | L 4.5mm x W 4.1mm x H 1.85mm | 1 | Surface Mount |
Added to Your Shopping Cart