Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Tolerance (nH) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 4,000 $0.0567 8,000 $0.0553 12,000 $0.0545 20,000 $0.0534 40,000 $0.0513 | 2,508,000 Ready to Ship! | 12 Weeks | 2312 | Reel | 10µH | ±20% | 50mA | 0.9Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.0149 30,000 $0.0144 40,000 $0.0142 100,000 $0.0138 150,000 $0.0134 | 1,480,000 Ready to Ship! | 12 Weeks | 2148 | Reel | 27nH | ±5% | 300mA | 0.46Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Murata LQG Series 0402 6.8 nH ±0.3 nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Web Price 10,000 $0.0158 30,000 $0.0152 50,000 $0.015 200,000 $0.0144 300,000 $0.014 | 530,000 Ready to Ship! | 2220 | Reel | 6.8nH | ±5% | 300mA | 0.24Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Web Price 15,000 $0.0125 30,000 $0.0122 60,000 $0.0119 75,000 $0.0118 225,000 $0.0113 | 480,000 Ready to Ship! | 12 Weeks | 2313 | Reel | 3.3nH | ±0.1nH | 450mA | 250mΩ | Yes | 0201 (0603 Metric) | Surface Mount | |||||||||
Qty Web Price 15,000 $0.0123 45,000 $0.0119 60,000 $0.0118 150,000 $0.0115 225,000 $0.0111 | 480,000 Ready to Ship! | 12 Weeks | 2142 | Reel | 4.3nH | ±3% | 350mA | 0.4Ω | 0201 (0603 Metric) | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.0162 30,000 $0.0157 50,000 $0.0154 200,000 $0.0148 300,000 $0.0144 | 360,000 Ready to Ship! | 2247 | Reel | 15nH | ±5% | 300mA | 0.46Ω | 0402 (1005 Metric) | Surface Mount | |||||||||||
Qty Web Price 10,000 $0.0145 30,000 $0.014 40,000 $0.0139 100,000 $0.0134 150,000 $0.013 | 290,000 Ready to Ship! | 7 Weeks | 2210 | Reel | 12nH | ±5% | 300mA | 0.41Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.0158 30,000 $0.0152 50,000 $0.015 200,000 $0.0144 300,000 $0.014 | 260,000 Ready to Ship! | 12 Weeks | 2216 | Reel | 18nH | ±5% | 400mA | 360mΩ | No | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.55mm | 1 | Surface Mount | ||||
Murata LQG Series 0402 4.7nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Web Price 10,000 $0.0158 30,000 $0.0152 50,000 $0.015 200,000 $0.0144 300,000 $0.014 | 240,000 Ready to Ship! | 2128 | Reel | 4.7nH | ±0.3nH | 300mA | 0.23Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Murata LQG Series 0402 2.7 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Web Price 10,000 $0.0162 30,000 $0.0157 50,000 $0.0154 200,000 $0.0148 300,000 $0.0144 | 240,000 Ready to Ship! | 12 Weeks | 2239 | Reel | 2.7nH | ±0.3nH | 300mA | 0.15Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Murata LQG Series 0402 2 nH ±0.3nH Tol. 300 mA SMT High Frequency Multilayer Inductor | Qty Web Price 10,000 $0.0168 20,000 $0.0165 40,000 $0.0161 50,000 $0.016 150,000 $0.0152 | 230,000 Ready to Ship! | 7 Weeks | 2234 | Reel | 2nH | ±0.3nH | 300mA | 100mΩ | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0651 9,000 $0.0627 15,000 $0.0616 45,000 $0.0593 75,000 $0.0573 | 201,000 Ready to Ship! | 2307 | Reel | 10µH | ±20% | 100mA | 0.3Ω | 0805 (2012 Metric) | Surface Mount | |||||||||||
Qty Web Price 10,000 $0.0175 30,000 $0.0169 50,000 $0.0167 200,000 $0.016 300,000 $0.0155 | 200,000 Ready to Ship! | 12 Weeks | 2204 | Reel | 27nH | ±5% | 300mA | 0.46Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Murata LQG Series 0402 3.3 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Web Price 10,000 $0.0084 30,000 $0.0081 50,000 $0.0079 200,000 $0.0076 300,000 $0.0073 | 200,000 Ready to Ship! | 2244 | Reel | 3.3nH | ±0.3nH | 300mA | 0.17Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.0074 30,000 $0.0071 50,000 $0.007 200,000 $0.0067 300,000 $0.0064 | 180,000 Ready to Ship! | 2303 | Reel | 22nH | ±5% | 300mA | 0.58Ω | 0402 (1005 Metric) | Surface Mount | |||||||||||
Qty Web Price 15,000 $0.0111 30,000 $0.0108 60,000 $0.0106 75,000 $0.0105 225,000 $0.01 | 165,000 Ready to Ship! | 8 Weeks | 2140 | Reel | Surface Mount | |||||||||||||||
Qty Web Price 10,000 $0.0074 30,000 $0.0071 50,000 $0.007 200,000 $0.0067 300,000 $0.0064 | 150,000 Ready to Ship! | 2234 | Reel | 27nH | ±5% | 300mA | 670mΩ | 0402 (1005 Metric) | Surface Mount | |||||||||||
Qty Web Price 15,000 $0.0133 30,000 $0.013 60,000 $0.0127 75,000 $0.0127 225,000 $0.0121 | 150,000 Ready to Ship! | 8 Weeks | 2248 | Reel | Surface Mount | |||||||||||||||
Qty Web Price 10,000 $0.0196 30,000 $0.019 50,000 $0.0187 150,000 $0.018 250,000 $0.0175 | 140,000 Ready to Ship! | 2228 | Reel | 47nH | ±5% | 200mA | 1.15Ω | 0402 (1005 Metric) | Surface Mount | |||||||||||
Qty Web Price 10,000 $0.0092 30,000 $0.0088 50,000 $0.0087 150,000 $0.0083 250,000 $0.008 | 140,000 Ready to Ship! | 2212 | Reel | |||||||||||||||||
Murata LQG Series 0402 10 nH ±5 % Tolerance 300 mA High Frequency Multilayer Inductor | Qty Web Price 10,000 $0.0074 30,000 $0.0071 50,000 $0.007 200,000 $0.0067 300,000 $0.0064 | 120,000 Ready to Ship! | 2228 | Reel | 10nH | ±5% | 300mA | 0.26Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Murata LQG Series 0402 2.4 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Web Price 10,000 $0.0175 20,000 $0.0171 40,000 $0.0167 50,000 $0.0166 150,000 $0.0158 | 120,000 Ready to Ship! | 7 Weeks | 2244 | Reel | 2.4nH | ±0.3nH | 300mA | 150mΩ | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0295 12,000 $0.0283 16,000 $0.0281 40,000 $0.0272 60,000 $0.0263 | 116,000 Ready to Ship! | 12 Weeks | 2211 | Reel | 10nH | ±5% | 400mA | 0.3Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.0162 20,000 $0.0158 40,000 $0.0154 50,000 $0.0153 150,000 $0.0146 | 110,000 Ready to Ship! | 7 Weeks | 2312 | Reel | 22nH | ±5% | 300mA | 0.42Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Web Price 15,000 $0.0404 30,000 $0.0394 45,000 $0.0388 60,000 $0.0381 | 105,000 Ready to Ship! | 10 Weeks | 2248 | Reel | Surface Mount |
Added to Your Shopping Cart