Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Tolerance (nH) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
TDK Surface Mount Power Inductor, Vls-Hbx-1 Series, 4.7 H, 20%, Shielded, 0.24 Ohm, | Qty Web Price 2,000 $0.109 4,000 $0.107 6,000 $0.106 10,000 $0.104 20,000 $0.101 | 20,000 Ready to Ship! | 12 Weeks | 2242 | Reel | 4.7µH | ±20% | 1.55A | 240mΩ | Yes | Metal | 1MHz | -40°C to +105°C | 2 | 1008 (2520 Metric) | 1 | Surface Mount | |||
Qty Web Price 4,000 $0.04 8,000 $0.039 16,000 $0.0381 20,000 $0.0378 60,000 $0.0359 | 16,000 Ready to Ship! | 15 Weeks | 2309 | Reel | Surface Mount | |||||||||||||||
Qty Web Price 4,000 $0.0361 12,000 $0.0348 16,000 $0.0344 40,000 $0.0333 60,000 $0.0323 | 16,000 Ready to Ship! | 15 Weeks | 2225 | Reel | 47nH | ±20% | 200mA | 0.1Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.0421 8,000 $0.0411 16,000 $0.0401 20,000 $0.0398 60,000 $0.0378 | 16,000 Ready to Ship! | 15 Weeks | 2305 | Reel | 5.6µH | ±10% | 15mA | 1.1Ω | Yes | Ferrite | 4MHz | -40°C to +85°C | 2 | 0603 (1608 Metric) | H 0.95mm | 1 | Surface Mount | |||
Qty Web Price 4,000 $0.0884 8,000 $0.0861 12,000 $0.0848 16,000 $0.0838 20,000 $0.0809 | 16,000 Ready to Ship! | 10 Weeks | 2224 | Reel | 2.2µH | ±20% | 1A | 195mΩ | Yes | Ferrite | 2MHz | -40°C to +125°C | 2 | 0805 (2012 Metric) | L 2mm x W 1.25mm x H 1mm | 1 | Surface Mount | |||
Qty Web Price 2,000 $0.0377 6,000 $0.0363 10,000 $0.0356 40,000 $0.0339 60,000 $0.0329 | 16,000 Ready to Ship! | 15 Weeks | 2334 | Reel | 22µH | ±20% | 220mA | 1.625Ω | Yes | 2MHz | -55°C to +125°C | 2 | 0805 (2012 Metric) | 1 | Surface Mount | |||||
TDK Inductor High Frequency Chip Unshielded Multi-Layer 0.022uH 5% 100MHz 6Q-Factor | Qty Web Price 15,000 $0.0181 30,000 $0.0177 45,000 $0.0174 60,000 $0.0172 75,000 $0.0167 | 15,000 Ready to Ship! | 12 Weeks | 2220 | Reel | |||||||||||||||
TDK Inductor High Frequency Chip Unshielded Multi-Layer 0.027uH 5% 100MHz 6Q-Factor | Qty Web Price 15,000 $0.0181 30,000 $0.0177 45,000 $0.0174 60,000 $0.0172 75,000 $0.0167 | 15,000 Ready to Ship! | 12 Weeks | 2137 | Reel | 27nH | ±5% | 100mA | 1.5Ω | No | Ceramic | 100MHz | -55°C to +125°C | 2 | 0201 (0603 Metric) | 1 | Surface Mount | |||
Qty Web Price 2,000 $0.0548 6,000 $0.0526 10,000 $0.0516 20,000 $0.0503 40,000 $0.0483 | 14,000 Ready to Ship! | 15 Weeks | 2317 | Reel | 10µH | ±10% | 15mA | 0.8Ω | 0805 (2012 Metric) | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.0497 8,000 $0.0485 16,000 $0.0473 20,000 $0.047 60,000 $0.0447 | 12,000 Ready to Ship! | 15 Weeks | 2313 | Reel | 1.8µH | ±10% | 50mA | 850mΩ | Yes | Ferrite | 10MHz | -40°C to +85°C | 2 | 0603 (1608 Metric) | L 1.6mm x W 0.8mm x H 0.95mm | 1 | Surface Mount | |||
Qty Web Price 4,000 $0.0619 8,000 $0.0603 12,000 $0.0594 16,000 $0.0587 20,000 $0.0567 | 12,000 Ready to Ship! | 15 Weeks | 2213 | Reel | 470nH | ±10% | 100mA | 950mΩ | Yes | Ferrite | 25MHz | -55°C to +125°C | 2 | 0603 (1608 Metric) | L 1.6mm x W 0.8mm x H 0.95mm | 1 | Surface Mount | |||
Qty Web Price 2,000 $0.0548 6,000 $0.0526 10,000 $0.0516 20,000 $0.0503 40,000 $0.0483 | 12,000 Ready to Ship! | 15 Weeks | 2330 | Reel | ||||||||||||||||
Qty Web Price 4,000 $0.059 8,000 $0.0575 12,000 $0.0566 20,000 $0.0556 40,000 $0.0534 | 12,000 Ready to Ship! | 15 Weeks | 2313 | Reel | ||||||||||||||||
Qty Web Price 2,000 $0.0804 4,000 $0.0783 8,000 $0.0763 10,000 $0.0756 30,000 $0.0717 | 12,000 Ready to Ship! | 15 Weeks | 2301 | Reel | ||||||||||||||||
Qty Web Price 4,000 $0.0566 8,000 $0.0552 12,000 $0.0544 20,000 $0.0534 40,000 $0.0512 | 12,000 Ready to Ship! | 15 Weeks | 2325 | Reel | 10µH | ±20% | 250mA | 1.05Ω | Yes | Ferrite | 2MHz | -55°C to +125°C | 2 | 0603 (1608 Metric) | 1 | Surface Mount | ||||
Qty Web Price 10,000 $0.0585 20,000 $0.057 30,000 $0.0561 40,000 $0.0551 | 10,000 Ready to Ship! | 12 Weeks | 2247 | Reel | ||||||||||||||||
![]() TDK Inductor High Frequency Chip Unshielded Multi-Layer 0.0018uH 0.1nH 100MHz 7Q-Fac | Qty Web Price 10,000 $0.0385 20,000 $0.0376 30,000 $0.037 40,000 $0.0366 50,000 $0.0355 | 10,000 Ready to Ship! | 12 Weeks | 2346 | Reel | |||||||||||||||
![]() TDK Inductor High Frequency Chip Unshielded Multi-Layer 0.003uH 0.1nH 100MHz 7Q-Fact | Qty Web Price 10,000 $0.0385 20,000 $0.0376 30,000 $0.037 40,000 $0.0366 50,000 $0.0355 | 10,000 Ready to Ship! | 12 Weeks | 2345 | Reel | |||||||||||||||
Qty Web Price 10,000 $0.0361 20,000 $0.0352 30,000 $0.0347 40,000 $0.0343 50,000 $0.0333 | 10,000 Ready to Ship! | 12 Weeks | 2340 | Reel | 82nH | ±5% | 200mA | 1.6Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.0413 6,000 $0.0397 10,000 $0.0389 30,000 $0.0374 50,000 $0.0361 | 10,000 Ready to Ship! | 15 Weeks | 2341 | Reel | 2.2µH | ±20% | 600mA | 160mΩ | Yes | 0805 (2012 Metric) | Surface Mount | |||||||||
TDK Inductor General Purpose Chip Molded/Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Fa | Qty Web Price 2,000 $0.0953 4,000 $0.0928 8,000 $0.0904 10,000 $0.0896 30,000 $0.085 | 10,000 Ready to Ship! | 10 Weeks | 2334 | Reel | 10µH | ±5% | 155mA | 3.5Ω | No | Ferrite | 2.52MHz | -40°C to +105°C | -40°C to +105°C | 2 | 1008 (2520 Metric) | 1 | Surface Mount | ||
Qty Web Price 4,000 $0.0497 8,000 $0.0485 16,000 $0.0473 20,000 $0.047 60,000 $0.0447 | 8,000 Ready to Ship! | 15 Weeks | 2210 | Reel | 33µH | ±10% | 2mA | 2.2Ω | Yes | Ferrite | 1MHz | -40°C to +85°C | 2 | 0603 (1608 Metric) | 1 | Surface Mount | ||||
Qty Web Price 4,000 $0.061 8,000 $0.0594 12,000 $0.0585 20,000 $0.0575 40,000 $0.0552 | 8,000 Ready to Ship! | 15 Weeks | 2325 | Reel | 10µH | ±5% | 10mA | 1.7Ω | Yes | Ferrite | 2MHz | -40°C to +85°C | 2 | 0603 (1608 Metric) | 1 | Surface Mount | ||||
Qty Web Price 2,000 $0.0464 6,000 $0.0446 10,000 $0.0437 20,000 $0.0426 40,000 $0.0409 | 8,000 Ready to Ship! | 15 Weeks | 2316 | Reel | 6.8µH | ±10% | 15mA | 0.65Ω | 0805 (2012 Metric) | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.0433 8,000 $0.0422 16,000 $0.0412 20,000 $0.0408 60,000 $0.0388 | 8,000 Ready to Ship! | 15 Weeks | 2228 | Reel | 10µH | ±20% | 250mA | 1.05Ω | Yes | Ferrite | 2MHz | -55°C to +125°C | 2 | 0603 (1608 Metric) | H 0.95mm | 1 | Surface Mount |
Added to Your Shopping Cart