Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Tolerance (nH) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 10,000 $0.0594 20,000 $0.0579 30,000 $0.057 40,000 $0.0559 | 0 | 12 Weeks | Reel | 3.9nH | 0.3nH | 900mA | 90mΩ | No | Ceramic | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | 1 | Surface Mount | |||||
Qty Web Price 10,000 $0.0569 20,000 $0.0554 30,000 $0.0546 40,000 $0.0536 | 0 | 12 Weeks | Reel | |||||||||||||||||
Qty Web Price 10,000 $0.0636 20,000 $0.0619 30,000 $0.061 40,000 $0.0599 | 0 | 12 Weeks | Reel | |||||||||||||||||
TDK RF Inductors for high frequency Circuits, Multilayer ceramic material, MHQ1005P, | Qty Web Price 10,000 $0.0636 20,000 $0.0619 30,000 $0.061 40,000 $0.0599 | 0 | 12 Weeks | Reel | ||||||||||||||||
Qty Web Price 10,000 $0.0838 20,000 $0.0802 | 0 | 36 Weeks | Reel | 1.5µH | ±5% | 35mA | 0.95Ω | 0402 (1005 Metric) | Surface Mount | |||||||||||
Qty Web Price 10,000 $0.101 20,000 $0.0963 | 0 | 15 Weeks | Reel | |||||||||||||||||
Qty Web Price 10,000 $0.0764 | 0 | 25 Weeks | Reel | |||||||||||||||||
Qty Web Price 10,000 $0.0838 20,000 $0.0803 | 0 | 10 Weeks | Reel | 270nH | ±5% | 150mA | 0.91Ω | 0402 (1005 Metric) | Surface Mount | |||||||||||
Qty Web Price 10,000 $0.0804 20,000 $0.0783 30,000 $0.0762 | 0 | 10 Weeks | Reel | |||||||||||||||||
Qty Web Price 4,000 $0.0575 8,000 $0.056 12,000 $0.0552 20,000 $0.0542 40,000 $0.052 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Web Price 4,000 $0.0521 8,000 $0.0508 12,000 $0.05 20,000 $0.0491 40,000 $0.0472 | 0 | 10 Weeks | Reel | Surface Mount | ||||||||||||||||
Qty Web Price 4,000 $0.0707 8,000 $0.0689 12,000 $0.0678 16,000 $0.0671 20,000 $0.0648 | 0 | 15 Weeks | Reel | 1.8µH | ±5% | 50mA | 0.85Ω | 0603 (1608 Metric) | ||||||||||||
Qty Web Price 4,000 $0.0548 8,000 $0.0535 12,000 $0.0527 20,000 $0.0517 40,000 $0.0496 | 0 | 15 Weeks | Reel | 1.8µH | ±10% | 50mA | 850mΩ | Yes | Ferrite | 10MHz | -40°C to +85°C | 2 | 0603 (1608 Metric) | L 1.6mm x W 0.8mm x H 0.95mm | 1 | Surface Mount | ||||
Qty Web Price 4,000 $0.0756 8,000 $0.0737 12,000 $0.0725 16,000 $0.0717 20,000 $0.0693 | 0 | 30 Weeks | Reel | |||||||||||||||||
Qty Web Price 4,000 $0.0548 8,000 $0.0535 12,000 $0.0527 20,000 $0.0517 40,000 $0.0496 | 0 | 36 Weeks | Reel | 2.7µH | ±10% | 0.03A | 1.15Ω | Yes | Ferrite | 10MHz | -55°C to +125°C | 2 | L 1.75mm x W 0.95mm x H 0.95mm | Surface Mount | ||||||
Qty Web Price 4,000 $0.0584 | 0 | 20 Weeks | Reel | 3.3µH | ±5% | 30mA | 1.3Ω | 0603 (1608 Metric) | Surface Mount | |||||||||||
Qty Web Price 4,000 $0.0548 8,000 $0.0535 12,000 $0.0527 20,000 $0.0517 40,000 $0.0496 | 0 | 12 Weeks | Reel | |||||||||||||||||
Qty Web Price 4,000 $0.0521 8,000 $0.0508 12,000 $0.05 20,000 $0.0491 40,000 $0.0472 | 0 | 10 Weeks | Reel | 3.3µH | ±20% | 30mA | 1.3Ω | 0603 (1608 Metric) | Surface Mount | |||||||||||
Qty Web Price 4,000 $0.0669 8,000 $0.0652 12,000 $0.0642 16,000 $0.0635 20,000 $0.0613 | 0 | 10 Weeks | Reel | 4.7µH | ±5% | 50mA | 1.6Ω | 0603 (1608 Metric) | Surface Mount | |||||||||||
Qty Web Price 4,000 $0.0548 8,000 $0.0535 12,000 $0.0527 20,000 $0.0517 40,000 $0.0496 | 0 | 15 Weeks | Reel | 15µH | ±10% | 2mA | 1.5Ω | Yes | Ferrite | 1MHz | -40°C to +85°C | 2 | 0603 (1608 Metric) | L 1.6mm x W 0.8mm x H 0.95mm | 1 | Surface Mount | ||||
Qty Web Price 4,000 $0.0521 8,000 $0.0508 12,000 $0.05 20,000 $0.0491 40,000 $0.0472 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Web Price 4,000 $0.0548 8,000 $0.0535 12,000 $0.0527 20,000 $0.0517 40,000 $0.0496 | 0 | 40 Weeks | Reel | 22µH | ±10% | 2mA | 1.7Ω | 0603 (1608 Metric) | Surface Mount | |||||||||||
Qty Web Price 4,000 $0.0531 8,000 $0.0518 12,000 $0.051 20,000 $0.0501 40,000 $0.0481 | 0 | 15 Weeks | Reel | 33µH | ±20% | 2mA | 2.2Ω | Yes | Ferrite | 1MHz | -40°C to +85°C | 2 | 0603 (1608 Metric) | 1 | Surface Mount | |||||
TDK Inductor Power Shielded Multi-Layer 0.1uH 10% 25MHz 15Q-Factor Ferrite 0.2A 0.35 | Qty Web Price 4,000 $0.0564 8,000 $0.055 12,000 $0.0541 20,000 $0.0531 40,000 $0.051 | 0 | 36 Weeks | Reel | ||||||||||||||||
Qty Web Price 4,000 $0.0575 8,000 $0.056 12,000 $0.0552 20,000 $0.0542 40,000 $0.052 | 0 | 40 Weeks | Reel | 0.22µH | ±10% | 150mA | 0.55Ω | 0603 (1608 Metric) | Surface Mount |
Added to Your Shopping Cart