Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Tolerance (nH) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 4,000 $0.0406 8,000 $0.0397 16,000 $0.0387 20,000 $0.0384 60,000 $0.0365 | 188,000 Ready to Ship! | 20 Weeks | 2143 | Reel | 2.2µH | ±20% | 100mA | 390mΩ | Yes | Ferrite | 10MHz | -55°C to +125°C | 2 | 0603 (1608 Metric) | 1 | Surface Mount | ||||
Qty Web Price 4,000 $0.102 8,000 $0.0992 12,000 $0.0977 16,000 $0.0966 20,000 $0.0933 | 128,000 Ready to Ship! | 20 Weeks | 2211 | Reel | 2.2µH | ±20% | 1A | 195mΩ | Yes | Ferrite | 2MHz | -40°C to +125°C | 2 | 0805 (2012 Metric) | L 2mm x W 1.25mm x H 1mm | 1 | Surface Mount | |||
Qty Web Price 4,000 $0.0406 8,000 $0.0397 16,000 $0.0387 20,000 $0.0384 60,000 $0.0365 | 72,000 Ready to Ship! | 52 Weeks | 2246 | Reel | 2.2µH | ±20% | 650mA | 150mΩ | Yes | 0805 (2012 Metric) | Surface Mount | |||||||||
Qty Web Price 4,000 $0.0714 8,000 $0.0695 12,000 $0.0684 16,000 $0.0677 20,000 $0.0654 | 64,000 Ready to Ship! | 20 Weeks | 2208 | Reel | 100nH | ±10% | 200mA | 350mΩ | Yes | Ferrite | 25MHz | -55°C to +125°C | 2 | 0603 (1608 Metric) | 1 | Surface Mount | ||||
Qty Web Price 15,000 $0.0127 30,000 $0.0125 60,000 $0.0122 75,000 $0.0121 225,000 $0.0116 | 60,000 Ready to Ship! | 12 Weeks | 2219 | Reel | Surface Mount | |||||||||||||||
Qty Web Price 10,000 $0.0636 20,000 $0.0619 30,000 $0.061 40,000 $0.0599 | 40,000 Ready to Ship! | 12 Weeks | 2137 | Reel | Surface Mount | |||||||||||||||
Qty Web Price 10,000 $0.0828 20,000 $0.0806 30,000 $0.0785 | 40,000 Ready to Ship! | 12 Weeks | 2236 | Reel | ||||||||||||||||
Qty Web Price 4,000 $0.047 8,000 $0.0458 16,000 $0.0447 20,000 $0.0444 60,000 $0.0422 | 40,000 Ready to Ship! | 30 Weeks | 2235 | Reel | 10µH | ±20% | 300mA | 600mΩ | 0603 (1608 Metric) | Surface Mount | ||||||||||
Qty Web Price 15,000 $0.0403 30,000 $0.0394 45,000 $0.0389 60,000 $0.0385 75,000 $0.0373 | 30,000 Ready to Ship! | 12 Weeks | 2135 | Reel | 18nH | ±3% | 180mA | 1.7Ω | No | Ceramic | 500MHz | -55°C to +125°C | 2 | 0201 (0603 Metric) | L 0.65mm x W 0.35mm x H 0.4mm | 1 | Surface Mount | |||
Qty Web Price 4,000 $0.0414 8,000 $0.0404 16,000 $0.0394 20,000 $0.0391 60,000 $0.0372 | 28,000 Ready to Ship! | 10 Weeks | 2225 | Reel | 47nH | ±20% | 200mA | 0.1Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
TDK Inductor High Frequency Chip Unshielded Multi-Layer 0.0027uH 0.2nH 100MHz 23Q-Fa | Qty Web Price 10,000 $0.0592 20,000 $0.0577 30,000 $0.0569 40,000 $0.0563 50,000 $0.0546 | 20,000 Ready to Ship! | 12 Weeks | 2135 | Reel | Surface Mount | ||||||||||||||
Qty Web Price 10,000 $0.0406 20,000 $0.0396 30,000 $0.0391 40,000 $0.0387 50,000 $0.0375 | 20,000 Ready to Ship! | 12 Weeks | 2214 | Reel | 0.6nH | ±0.1nH | 1A | 100mΩ | No | Non-Magnetic | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | 1 | Surface Mount | ||||
Qty Web Price 2,000 $0.0742 6,000 $0.0713 10,000 $0.0699 20,000 $0.0682 40,000 $0.0655 | 16,000 Ready to Ship! | 52 Weeks | 2251 | Reel | ||||||||||||||||
TDK Inductor High Frequency Chip Unshielded Multi-Layer 0.022uH 5% 100MHz 6Q-Factor | Qty Web Price 15,000 $0.0244 30,000 $0.0239 45,000 $0.0235 60,000 $0.0233 75,000 $0.0226 | 15,000 Ready to Ship! | 12 Weeks | 2220 | Reel | |||||||||||||||
TDK Inductor High Frequency Chip Unshielded Multi-Layer 0.027uH 5% 100MHz 6Q-Factor | Qty Web Price 15,000 $0.0266 30,000 $0.0259 45,000 $0.0256 60,000 $0.0253 75,000 $0.0246 | 15,000 Ready to Ship! | 12 Weeks | 2137 | Reel | 27nH | ±5% | 100mA | 1.5Ω | No | Ceramic | 100MHz | -55°C to +125°C | 2 | 0201 (0603 Metric) | 1 | Surface Mount | |||
Qty Web Price 4,000 $0.0857 8,000 $0.0835 12,000 $0.0822 16,000 $0.0813 20,000 $0.0785 | 12,000 Ready to Ship! | 52 Weeks | 2224 | Reel | 1.2µH | ±10% | 50mA | 650mΩ | Yes | Ferrite | 10MHz | -55°C to +125°C | 2 | 0603 (1608 Metric) | 1 | Surface Mount | ||||
Qty Web Price 4,000 $0.0714 8,000 $0.0695 12,000 $0.0684 16,000 $0.0677 20,000 $0.0654 | 12,000 Ready to Ship! | 10 Weeks | 2213 | Reel | 470nH | ±10% | 100mA | 950mΩ | Yes | Ferrite | 25MHz | -55°C to +125°C | 2 | 0603 (1608 Metric) | L 1.6mm x W 0.8mm x H 0.95mm | 1 | Surface Mount | |||
Qty Web Price 10,000 $0.0636 20,000 $0.0619 30,000 $0.061 40,000 $0.0599 | 10,000 Ready to Ship! | 12 Weeks | 2251 | Reel | ||||||||||||||||
Qty Web Price 10,000 $0.0401 20,000 $0.0391 30,000 $0.0385 40,000 $0.0382 50,000 $0.0369 | 10,000 Ready to Ship! | 12 Weeks | 2251 | Reel | ||||||||||||||||
Qty Web Price 10,000 $0.0334 20,000 $0.0326 30,000 $0.0322 40,000 $0.0318 50,000 $0.0308 | 10,000 Ready to Ship! | 12 Weeks | 2221 | Reel | 82nH | ±5% | 200mA | 1.6Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
TDK Inductor General Purpose Chip Molded/Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Fa | Qty Web Price 2,000 $0.109 4,000 $0.106 6,000 $0.105 10,000 $0.102 20,000 $0.0981 | 10,000 Ready to Ship! | 36 Weeks | 2231 | Reel | 10µH | ±5% | 155mA | 3.5Ω | No | Ferrite | 2.52MHz | -40°C to +105°C | -40°C to +105°C | 2 | 1008 (2520 Metric) | 1 | Surface Mount | ||
Qty Web Price 4,000 $0.104 8,000 $0.101 12,000 $0.0996 16,000 $0.0985 20,000 $0.0951 | 8,000 Ready to Ship! | 15 Weeks | 2014 | Reel | Surface Mount | |||||||||||||||
Qty Web Price 4,000 $0.0488 8,000 $0.0476 16,000 $0.0464 20,000 $0.046 60,000 $0.0438 | 8,000 Ready to Ship! | 25 Weeks | 2224 | Reel | 4.7µH | ±20% | 350mA | 500mΩ | Yes | Ferrite | 2MHz | -55°C to +125°C | 2 | 0603 (1608 Metric) | 1 | Surface Mount | ||||
Qty Web Price 4,000 $0.0359 12,000 $0.0345 16,000 $0.0342 40,000 $0.0331 60,000 $0.0321 | 8,000 Ready to Ship! | 52 Weeks | 2020 | Reel | 3.3µH | ±20% | 200mA | 340mΩ | 0805 (2012 Metric) | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.039 8,000 $0.0381 16,000 $0.0371 20,000 $0.0368 60,000 $0.035 | 4,000 Ready to Ship! | N/A | 2152 | Reel |
Added to Your Shopping Cart