text.skipToContent text.skipToNavigation
Results: 239
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Inductance-Nom
Rated Current-Max
Tolerance (%)
Shielding
DC Resistance
Core Material
Test Frequency
Operating Temp Range
Storage Temperature Range
Case Size
No of Terminals
Dimension
Moisture Sensitivity Level
Mounting Feature

Datasheet
7281140 4922R-07L
API Delevan
4922R Series 3.3 uH 15 % 3.23 A SMT High Current Power Inductor
Min: 800
Mult. of: 800
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
800
$1.79
9,600
Ready to Ship!
N/A 2006 Reel L 13.2mm x W 6.35mm x H 5.6mm

Datasheet
2118899 SPD62R-472M
API Delevan
SPD62R Series 4.7 uH ±20% 0.15 Ohm DCR 2 A Shielded SMT Inductor
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$2.88
50
$2.03
100
$1.91
250
$1.76
500
$1.65
4,273
Ready to Ship!
N/A 2002 Cut Tape
Available in Mini-Reel
4.7µH 2A ±20% Yes 150mΩ 100kHz -55°C to +125°C 2 L 6.2mm x W 6.6mm 1 Surface Mount

Datasheet
4908117 SPD62R-472M
API Delevan
SPD62R Series 4.7 uH ±20% 0.15 Ohm DCR 2 A Shielded SMT Inductor
Min: 1,500
Mult. of: 1,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
1,500
$1.32
3,000
Ready to Ship!
N/A 2002 Reel 4.7µH 2A ±20% Yes 150mΩ 100kHz -55°C to +125°C 2 L 6.2mm x W 6.6mm 1 Surface Mount

Datasheet
3071312 SP1812R-103K
API Delevan
SP1812R Series 10 uH 802 mA ±10% 0.31 Ω DCR Shielded SMT Power Inductors
Min: 500
Mult. of: 500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
500
$0.70
1,000
Ready to Ship!
N/A 1849 Reel 10µH 802mA ±10% Yes 310mΩ 1812 (4532 Metric) Surface Mount

Datasheet
3071426 1210R-123J
API Delevan
FIXED IND 12UH 272MA 2.5 OHM SMD
Min: 500
Mult. of: 500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
500
$1.41
1,000
$1.34
1,500
$1.27
2,000
$1.21
1,000
Ready to Ship!
N/A 1952 Reel

Datasheet
3083675 1331-682J
API Delevan
Shielded Surface Mount Inductors
Min: 500
Mult. of: 500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
500
$2.62
1,000
Ready to Ship!
N/A 2033 Reel

Datasheet
5028065 P1330R-474K
API Delevan
P1330R Series 470 uH 10% 161 mA Unshielded Surface Mount Power Inductor
Min: 500
Mult. of: 500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
500
$1.43
1,000
$1.36
1,500
$1.29
1,000
Ready to Ship!
N/A 2104 Reel 470µH 161mA ±10% No Ferrite -55°C to +125°C 2 L 7.94mm x W 2.92mm x H 3.68mm 1 Surface Mount

Datasheet
5103626 1537R-34K
API Delevan
1537R Series 8.2 uH 410 mA 600 mOhm DCR Unshielded RF Coil Inductor
Min: 500
Mult. of: 500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
500
$1.23
1,000
$1.01
1,500
$0.995
2,000
$0.985
1,000
Ready to Ship!
N/A 2042 Reel AXIAL 8.2µH 410mA ±10% No 600mΩ Iron 7.9MHz -55°C to +105°C L 9.53mm x D 3.96mm 1 Through Hole

Datasheet
6096767 S1210R-272K
API Delevan
S1210R Series 2.7 uH 464 mA ±10% 0.75 Ohm SMT Shielded RF Inductor
Min: 500
Mult. of: 500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
500
$1.75
1,000
$1.42
1,500
$1.40
1,000
Ready to Ship!
N/A 2032 Reel

Datasheet
6100830 S1210R-681K
API Delevan
FIXED IND 680NH 590MA 550 MOHM
Min: 500
Mult. of: 500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
500
$1.75
1,000
$1.42
1,500
$1.40
1,000
Ready to Ship!
N/A 1929 Reel

Datasheet
4114814 SP1812R-334K
API Delevan
Fixed Inductors 330uH 10.9ohms 136mA 10%
Min: 1
Mult. of: 1
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
1
$3.09
30
$2.18
100
$1.93
250
$1.76
750
$1.57
747
Ready to Ship!
N/A 2038 Box

Datasheet
4042447 1330R-24J
API Delevan
INDUCTOR POWER 1.5 UH 5% SMD
Min: 500
Mult. of: 500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
500
$1.87
500
Ready to Ship!
N/A 1928 Reel

Datasheet
4066897 2474R-23L
API Delevan
2474R Series 68 uH ±15% Tol. 1.56 A Unshielded Through Hole Axial Power Inductor
Min: 500
Mult. of: 500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
500
$3.03
500
Ready to Ship!
N/A 1917 Reel 68µH 1.56A ±15% No 0.145Ω Ferrite 1kHz -55°C to +125°C 2 L 18.8mm x D 6.1mm

Datasheet
9107581 1537-90J
API Delevan
Fixed Inductors 200 UH 5%
Min: 500
Mult. of: 500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
500
$1.34
1,000
$1.09
1,500
$1.08
2,000
$1.07
500
Ready to Ship!
N/A 2006 Reel

Datasheet
5114223 P1812-393K
API Delevan
expedite fee
Min: 500
Mult. of: 500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
500
$1.31
1,000
$1.24
1,500
$1.18
2,000
$1.12
500
Ready to Ship!
N/A 2010 Reel

Datasheet
9089530 1210R-153K
API Delevan
Fixed Inductors 15uH 10% 2.8ohm Unsheilded SMT Induc
Min: 500
Mult. of: 500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
500
$1.46
1,000
$1.19
1,500
$1.18
2,000
$1.17
500
Ready to Ship!
N/A 2018 Reel

Datasheet
4104751 P1330R-222K
API Delevan
P1330R Series 2.2 uH 10 % 1.69 A Non-Shielded SMT Power Inductor
Min: 500
Mult. of: 500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
500
$1.54
1,000
$1.26
1,500
$1.24
2,000
$1.23
500
Ready to Ship!
N/A 2024 Reel L 7.94mm x W 2.92mm x H 3.43mm

Datasheet
6110346 1330R-24J
API Delevan
INDUCTOR POWER 1.5 UH 5% SMD
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$4.65
25
$3.62
50
$3.43
100
$3.25
250
$3.03
299
Ready to Ship!
N/A 1928 Cut Tape
Available in Mini-Reel

Datasheet
7069806 S4924-475K
API Delevan
S4924 Series 4700 uH ±10% 81.6 Ohm SMT Ferrite Core/Sleeve Shielded Inductor
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$12.50
50
$9.53
100
$9.08
250
$8.52
500
$8.13
281
Ready to Ship!
N/A 1733 Cut Tape
Available in Mini-Reel
4.7mH 68mA ±10% Yes 81.6Ω Ferrite 250kHz -55°C to +125°C 1 Surface Mount

Datasheet
8082348 4554R-3R3M/B250
API Delevan
4554R Series 3.3 uH ±20 % 5.5 A 0.025 Ohm Unshielded Radial RF Inductor
Min: 250
Mult. of: 250
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
250
$2.30
250
Ready to Ship!
N/A 1720 Box 3.3µH 5.5A ±20% No 0.025Ω 7.96MHz -40°C to +85°C -40°C to +85°C 2 Through Hole

Datasheet
1101938 S1008-562K
API Delevan
S1008 Series 5.6 uH 295 mA 1.3 Ohm Surface Mount Shielded Power Inductor
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$5.37
25
$3.96
50
$3.71
100
$3.48
250
$3.19
242
Ready to Ship!
N/A 1835 Cut Tape
Available in Mini-Reel

Datasheet
1120421 S1210R-121G
API Delevan
FIXED IND 120NH 1.062A 170 MOHM
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$5.65
25
$4.40
50
$4.17
100
$3.95
250
$3.68
45
Ready to Ship!
N/A 1940 Cut Tape
Available in Mini-Reel

Datasheet
5052461 DC780R-472L
API Delevan
DC780R Series 4.7 uH 11.4 A 5 mΩ DCR Radial Wirewound Power Inductor
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$4.46
15
$4.01
40
$3.86
125
$3.69
300
$3.57
30
Ready to Ship!
N/A 2008 Bulk RADIAL 4.7µH 11.4A ±15% No 5mΩ Ferrite 1kHz -55°C to +125°C 2 L 20.7mm x D 19.6mm Through Hole

Datasheet
2089224 1025R-52K
API Delevan
Fixed Inductors 22 uH
Min: 500
Mult. of: 500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
500
$1.12
1,000
$0.915
1,500
$0.905
2,000
$0.895
0 N/A Reel

Datasheet
4088612 1008R-151K
API Delevan
Fixed Inductors 0.15uH 10%
Min: 500
Mult. of: 500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
500
$2.42
0 N/A Reel