text.skipToContent text.skipToNavigation
Results: 13
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Inductance-Nom
Rated Current-Max
Tolerance (%)
Shielding
DC Resistance
Core Material
Test Frequency
Operating Temp Range
Storage Temperature Range
Case Size
No of Terminals
Dimension
Mounting Feature

Datasheet
5912340 1879486-1
TE Connectivity
MGPWT-00434 Series 96.8 uH 0.75 A ± 10 % FLYBACK XFM / Inductor
Min: 4,200
Mult. of: 700
More Info Increase Button Decrease Button
  • 700: $1.56
0 N/A Reel 96.8µH 0.75A ±10% 0.305Ω

Datasheet
1949197 3-1676958-4
TE Connectivity
3622 Series 100 uH ±10 % Tolerance 1.2 A Unshielded SMT Wirewound Inductor
Min: 2,400
Mult. of: 600
More Info Increase Button Decrease Button
  • 600: $0.49
  • 1,200: $0.39
0 N/A Reel 100µH 1.2A ±10% No 0.33Ω

Datasheet
2667996 5-1879389-0
TE Connectivity
47 µH Magnetics Circuit Protection 4.5 A Power Inductor
Min: 1,000
Mult. of: 250
More Info Increase Button Decrease Button
  • 250: $0.885
  • 500: $0.84
0 5-10 Days Reel 47µH 4.5A 0.86Ω L 18.54mm x W 15.24mm x H 7.4mm Surface Mount

Datasheet
5879358 1623964-1
TE Connectivity
SC10 Series 6.8 uH ±10 % Tolerance 650 mA Shielded Axial Power Inductor
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $0.89
0 N/A Box 6.8µH 650mA ±10% No 550mΩ Through Hole

Datasheet
6215966 5-1676958-1
TE Connectivity
3622 Series 470 uH 10 % Tolerance 450 mA Unshielded Surface Mount Power Inductor
Min: 2,400
Mult. of: 2,400
More Info Increase Button Decrease Button
  • 2,400: $0.335
0 N/A Box 470µH 450mA ±10% No 1.7Ω Surface Mount

Datasheet
8185597 MGDH1-00005
TE Connectivity
High Current Power Inductor, Low Profile
Min: 6,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $0.295
0 N/A Reel 10µH 1.5A 111mΩ L 9.19mm x W 6.4mm

Datasheet
1096903 1624117-2
TE Connectivity
BMB-B 0805 56R
Min: 4,000
Mult. of: 4,000
More Info Increase Button Decrease Button
  • 4,000: $0.061
  • 8,000: $0.0579
0 N/A Reel

Datasheet
C012943885 1625812-2
TE Connectivity
3631B Series 100 uH ±15% Tolerance 1100 mA Shielded Surface Mount Power Inductor
Min: 1,200
Mult. of: 1,200
More Info Increase Button Decrease Button
  • 1,200: $0.505
0 37 Weeks Std. Mfr. Pkg 100µH 1100mA ±15% Yes 0.22Ω Ferrite -25°C to +105°C 2 L 12.7mm x W 12.7mm x H 6mm Surface Mount

Datasheet
C012941599 1625812-9
TE Connectivity
Inductor
Min: 1,200
Mult. of: 1,200
More Info Increase Button Decrease Button
  • 1,200: $0.505
0 36 Weeks Std. Mfr. Pkg

Datasheet
C012893863 1624112-1
TE Connectivity
260nH Unshielded Wirewound Inductor 200mA 2 Ohm Max Nonstandard
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
  • 2,000: $0.132
  • 6,000: $0.13
0 37 Weeks Std. Mfr. Pkg

Datasheet
C012938608 5-1624112-3
TE Connectivity
3650 Series 39 nH ±5 % Tolerance 200 mA Unshielded Surface Mount Power Inductor
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
  • 2,000: $0.175
  • 4,000: $0.174
0 37 Weeks Std. Mfr. Pkg 39nH 200mA ±5% No 0.55Ω 250MHz -40°C to +125°C 22°C to 28°C 0402 (1005 Metric) 2 L 1.27mm x W 0.76mm x H 0.61mm Surface Mount

Datasheet
C012932961 5-1624113-9
TE Connectivity
3650 Series 390 nH ±5 % Tolerance 290 mA Unshielded Surface Mount Power Inductor
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
  • 2,000: $0.132
  • 6,000: $0.13
0 37 Weeks Std. Mfr. Pkg 390nH 290mA ±5% No 1.5Ω 250MHz -40°C to +125°C 22°C to 28°C 0805 (2012 Metric) 2 L 2.29mm x W 1.73mm x H 1.52mm Surface Mount

Datasheet
C012902208 4-1624108-3
TE Connectivity
3640 Series 0.002 uH ±0.2 % Tolerance 560 mA Unshielded SMT Power Inductor
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
  • 2,000: $0.0474
  • 12,000: $0.0457
0 13 Weeks Std. Mfr. Pkg 0.002µH 560mA ±0.2% No 0.35Ω 500MHz -55°C to +85°C 22°C to 28°C 0402 (1005 Metric) 2 L 1mm x W 0.5mm x H 0.32mm Surface Mount