| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Vishay IHLP Series 2020 1.5 uH 20% 7.5 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.265 4,000 $0.26 6,000 $0.255 | 50,000 Ready to Ship! | N/A | 2452 | Reel | 1.5µH | 7.5A | ±20% | Yes | 17.1mΩ | Surface Mount | ||||||||||
Murata DFE252012 Series 1008 4.7uH ±20% 0.2 Ohm SMT Metal Alloy Shielded Power Inductor | Qty Unit Price 3,000 $0.187 6,000 $0.185 9,000 $0.182 | 48,000 Ready to Ship! | 14 Weeks | 2510 | Reel | 4.7µH | 1.4A | ±20% | Yes | 200mΩ | Metal | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | L 2.5mm x W 2mm x H 1.2mm | 1 | Surface Mount | ||||
TAIYO YUDEN LCXN Series 1212 4.7 uH ±20 % 1.04 A 120 mOhm SMT Wirewound Power Inductor | Qty Unit Price 2,000 $0.11 4,000 $0.108 8,000 $0.107 10,000 $0.105 | 48,000 Ready to Ship! | 7 Weeks | 2339 | Reel | 4.7µH | 1.04A | ±20% | No | 0.12Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +85°C | 1212 (3030 Metric) | 2 | L 3mm x W 3mm x H 1.5mm | Surface Mount | |||
| Qty Unit Price 2,000 $0.0509 6,000 $0.0496 8,000 $0.0492 20,000 $0.0481 30,000 $0.0471 | 44,000 Ready to Ship! | 24 Weeks | 2450 | Reel | 1mH | 75mA | ±10% | No | 31.2Ω | Ferrite | 252kHz | -40°C to +105°C | 1007 (2518 Metric) | 2 | 1 | Surface Mount | |||||
Sumida CDRH Series 10 uH ±20 % Tolerance 1.84 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.42 2,000 $0.415 3,000 $0.41 4,000 $0.405 5,000 $0.40 | 43,000 Ready to Ship! | N/A | 2509 | Reel | 10µH | 1.84A | ±20% | Yes | 49mΩ | Ferrite | 1kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7.5mm x W 7.5mm x H 4.5mm | 1 | Surface Mount | |||
Vishay IHLP Series 2525 3.3 uH 20% 6 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.275 4,000 $0.27 6,000 $0.265 | 42,000 Ready to Ship! | N/A | 2443 | Reel | 3.3µH | 6A | ±20% | Yes | 28mΩ | Surface Mount | ||||||||||
| Qty Unit Price 2,000 $0.385 4,000 $0.375 | 40,000 Ready to Ship! | 12 Weeks | 2535 | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.0944 6,000 $0.0928 9,000 $0.0918 12,000 $0.0911 15,000 $0.089 | 39,000 Ready to Ship! | 14 Weeks | 2506 | Reel | 470nH | 4A | ±20% | Yes | 21mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||||
| Qty Unit Price 2,000 $0.0953 4,000 $0.0935 6,000 $0.0925 8,000 $0.0918 10,000 $0.0896 | 38,000 Ready to Ship! | 10 Weeks | 2536 | Reel | |||||||||||||||||
| Qty Unit Price 350 $0.45 700 $0.44 1,050 $0.435 3,500 $0.425 | 37,800 Ready to Ship! | 13 Weeks | 2520 | Reel | 22µH | 4A | ±20% | Yes | 0.0391Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.11 6,000 $0.109 9,000 $0.108 15,000 $0.106 | 37,000 Ready to Ship! | 14 Weeks | 2524 | Reel | 2.2µH | 1.2A | ±20% | Yes | 228mΩ | Metal | 1MHz | -40°C to +125°C | 0805 (2012 Metric) | H 1mm | 1 | Surface Mount | |||||
| Qty Unit Price 250 $1.35 500 $1.34 750 $1.33 1,250 $1.31 | 37,000 Ready to Ship! | 23 Weeks | 2511 | Reel | 2.5µH | 23A | ±20% | Yes | 2.86mΩ | Metal Composite | 100Hz | -40°C to +160°C | 2 | L 12.6mm x W 13.2mm x H 8mm | 1 | Surface Mount | |||||
Vishay IHLP Series 3232 22 uH 20% 4.3 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 500 $0.42 1,000 $0.415 1,500 $0.41 2,500 $0.40 | 37,000 Ready to Ship! | N/A | 2525 | Reel | 22µH | 4.3A | ±20% | Yes | 88mΩ | Surface Mount | ||||||||||
Vishay IHLP Series 1616 1 uH 20% 3.75 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 4,000 $0.28 | 36,000 Ready to Ship! | N/A | 2225 | Reel | 1µH | 3.75A | ±20% | Yes | 33mΩ | Surface Mount | ||||||||||
Murata LQM Series 1008 4.7 uH ±20 % Tol. 1.1 A SMT High Frequency Multilayer Inductor | Qty Unit Price 3,000 $0.0734 6,000 $0.0722 9,000 $0.0714 12,000 $0.0709 15,000 $0.0693 | 33,000 Ready to Ship! | 8 Weeks | 2532 | Reel | Surface Mount | |||||||||||||||
| Qty Unit Price 1,000 $0.23 2,000 $0.225 4,000 $0.22 | 33,000 Ready to Ship! | 9 Weeks | 2532 | Reel | |||||||||||||||||
Vishay IHLP Series 2525 1.5 uH 20% 9 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.275 6,000 $0.27 | 32,000 Ready to Ship! | N/A | 2510 | Reel | 22µH | 2.9A | ±20% | Yes | 128.9mΩ | Surface Mount | ||||||||||
| Qty Unit Price 1,000 $0.245 2,000 $0.24 5,000 $0.235 | 30,000 Ready to Ship! | 18 Weeks | 2503 | Reel | 1.5µH | 5.65A | ±30% | Yes | 0.01Ω | Nickel Zinc | 100kHz | -40°C to +125°C | -10°C to +40°C | 2 | L 8mm x W 8mm x H 4.2mm | 1 | Surface Mount | ||||
| Qty Unit Price 1,500 $0.163 3,000 $0.161 4,500 $0.16 6,000 $0.159 7,500 $0.156 | 28,500 Ready to Ship! | 12 Weeks | 2527 | Reel | |||||||||||||||||
| Qty Unit Price 350 $0.49 700 $0.48 1,750 $0.47 3,500 $0.46 | 27,300 Ready to Ship! | 13 Weeks | 2442 | Reel | 100µH | 1.96A | ±20% | Yes | 0.163Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 12.5mm x W 12.5mm x H 8mm | Surface Mount | |||||
Vishay IHLP Series 3232 6.8 uH 20% 6.5 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 1,000 $0.405 2,000 $0.40 3,000 $0.395 5,000 $0.385 | 27,000 Ready to Ship! | N/A | 2517 | Reel | 6.8µH | 6.5A | ±20% | Yes | 35.3mΩ | 3232 (8181 Metric) | Surface Mount | |||||||||
| Qty Unit Price 500 $0.675 1,000 $0.665 1,500 $0.66 2,000 $0.655 2,500 $0.64 | 26,000 Ready to Ship! | 18 Weeks | 2510 | Reel | 22µH | 5A | ±20% | Yes | 74mΩ | 100kHz | -40°C to +125°C | -10°C to +40°C | 2 | L 11mm x W 10mm x H 4mm | 1 | Surface Mount | |||||
| Qty Unit Price 600 $1.46 1,200 $1.44 | 25,200 Ready to Ship! | 15 Weeks | 2512 | Reel | |||||||||||||||||
TAIYO YUDEN SXN Series 2.2 µH ±20% 970 mA 180 mOhm Semi Shielded Power Inductor - 2424 | Qty Unit Price 2,500 $0.0596 5,000 $0.0586 7,500 $0.058 12,500 $0.0573 25,000 $0.0557 | 25,000 Ready to Ship! | 7 Weeks | 2243 | Reel | ||||||||||||||||
TAIYO YUDEN LSXN Series 2.2 µH ±20% 2.2 A 50.4 mOhm Semi-Shielded Power Inductor - 4040 | Qty Unit Price 3,500 $0.0816 7,000 $0.0802 10,500 $0.0794 14,000 $0.0788 17,500 $0.077 | 24,500 Ready to Ship! | 13 Weeks | 2237 | Reel | 2.2µH | 2.2A | ±20% | Yes | 50.4mΩ | Ferrite | 100kHz | -25°C to +120°C | 2 | 1 | Surface Mount |
Added to Your Shopping Cart