| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Sumida CDRH Series 82 uH 30 % Tolerance 0.3 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.442 | 0 | Std. Mfr. Pkg | 82µH | 0.3A | ±30% | Yes | 608.9mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 5mm x W 5mm x H 2.4mm | 1 | Surface Mount | |||||
Sumida CDRH Series 22 uH 25 % Tolerance 0.65 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.442 | 0 | Std. Mfr. Pkg | 22µH | 0.65A | ±25% | Yes | 112mΩ | Ferrite | 100kHz | -40°C to +105°C | -40°C to +105°C | 2 | L 5.1mm x W 5.1mm x H 3mm | 1 | Surface Mount | |||||
Sumida CDRH Series 33 uH 25 % Tolerance 0.55 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.442 | 0 | Std. Mfr. Pkg | 33µH | 0.55A | ±25% | Yes | 179mΩ | L 5.1mm x W 5.1mm x H 3mm | Surface Mount | |||||||||||
Sumida CDRH Series 3.3 uH 25 % Tolerance 1.6 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.442 | 0 | Std. Mfr. Pkg | 3.3µH | 1.6A | ±25% | Yes | 23mΩ | Ferrite | 100kHz | -40°C to +105°C | -40°C to +105°C | 2 | L 5.1mm x W 5.1mm x H 3mm | 1 | Surface Mount | |||||
Sumida CDRH Series 47 uH 25 % Tolerance 0.43 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.442 | 0 | Std. Mfr. Pkg | 47µH | 0.43A | ±25% | Yes | 218mΩ | Ferrite | 100kHz | -40°C to +105°C | -40°C to +105°C | 2 | L 5.1mm x W 5.1mm x H 3mm | 1 | Surface Mount | |||||
Sumida CDRH Series 68 uH 25 % Tolerance 0.36 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.442 | 0 | Std. Mfr. Pkg | 68µH | 0.36A | ±25% | Yes | 293mΩ | Ferrite | 100kHz | -40°C to +105°C | -40°C to +105°C | 2 | L 5.1mm x W 5.1mm x H 3mm | 1 | Surface Mount | |||||
Sumida CDRH Series 68 uH 25 % Tolerance 490 mA Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.442 | 0 | Std. Mfr. Pkg | 68µH | 490mA | ±25% | Yes | 500mΩ | L 5.1mm x W 5.1mm x H 3mm | Surface Mount | |||||||||||
CDRH4D28NP-151NC Sumida CDRH Series 150 uH 30 % Tolerance 0.24 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.382 4,000 $0.373 | 0 | Std. Mfr. Pkg | ||||||||||||||||||
CDRH4D28NP-181NC Sumida CDRH Series 180 uH 30 % Tolerance 0.22 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.382 4,000 $0.373 | 0 | Std. Mfr. Pkg | ||||||||||||||||||
| Qty Unit Price 2,000 $0.382 4,000 $0.373 | 0 | Std. Mfr. Pkg | |||||||||||||||||||
Sumida CDRH Series 10 uH 25 % Tolerance 0.92 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.454 2,000 $0.448 3,000 $0.444 4,000 $0.439 | 0 | Std. Mfr. Pkg | 10µH | 0.92A | ±25% | Yes | 65.5mΩ | Ferrite | 100kHz | -40°C to +105°C | -40°C to +105°C | 2 | L 5.5mm x W 5.5mm x H 1.8mm | 1 | Surface Mount | |||||
Sumida CDRH Series 15 uH 25 % Tolerance 0.7 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.454 2,000 $0.448 3,000 $0.444 4,000 $0.439 | 0 | Std. Mfr. Pkg | 15µH | 0.7A | ±25% | Yes | 92mΩ | Ferrite | 100kHz | -40°C to +105°C | -40°C to +105°C | 2 | L 5.5mm x W 5.5mm x H 1.8mm | 1 | Surface Mount | |||||
Sumida CDRH Series 22 uH 25 % Tolerance 0.61 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.454 2,000 $0.448 3,000 $0.444 4,000 $0.439 | 0 | Std. Mfr. Pkg | 22µH | 0.61A | ±25% | Yes | 140mΩ | Ferrite | 100kHz | -40°C to +105°C | -40°C to +105°C | 2 | L 5.5mm x W 5.5mm x H 1.8mm | 1 | Surface Mount | |||||
Sumida CDRH Series 2.2 uH 25 % Tolerance 1.8 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.454 2,000 $0.448 3,000 $0.444 4,000 $0.439 | 0 | Std. Mfr. Pkg | 2.2µH | 1.8A | ±25% | Yes | 22.5mΩ | L 5.5mm x W 5.5mm x H 1.8mm | Surface Mount | |||||||||||
Sumida CDRH Series 2.9 uH 25 % Tolerance 1.6 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.454 2,000 $0.448 3,000 $0.444 4,000 $0.439 | 0 | Std. Mfr. Pkg | 2.9µH | 1.6A | ±25% | Yes | 26.7mΩ | Ferrite | 100kHz | -40°C to +105°C | -40°C to +105°C | 2 | L 5.5mm x W 5.5mm x H 1.8mm | 1 | Surface Mount | |||||
Sumida CDRH Series 33 uH 25 % Tolerance 0.5 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.454 2,000 $0.448 3,000 $0.444 4,000 $0.439 | 0 | Std. Mfr. Pkg | 33µH | 0.5A | ±25% | Yes | 223mΩ | L 5.5mm x W 5.5mm x H 1.8mm | Surface Mount | |||||||||||
Sumida CDRH Series 47 uH 25 % Tolerance 0.4 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.454 2,000 $0.448 3,000 $0.444 4,000 $0.439 | 0 | Std. Mfr. Pkg | 47µH | 0.4A | ±25% | Yes | 303mΩ | Ferrite | 100kHz | -40°C to +105°C | -40°C to +105°C | 2 | L 5.5mm x W 5.5mm x H 1.8mm | 1 | Surface Mount | |||||
Sumida CDRH Series 4.7 uH 25 % Tolerance 1.2 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.454 2,000 $0.448 3,000 $0.444 4,000 $0.439 | 0 | Std. Mfr. Pkg | 4.7µH | 1.2A | ±25% | Yes | 31mΩ | L 5.5mm x W 5.5mm x H 1.8mm | Surface Mount | |||||||||||
Sumida CDRH Series 6.8 uH 25 % Tolerance 1.05 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.454 2,000 $0.448 3,000 $0.444 4,000 $0.439 | 0 | Std. Mfr. Pkg | 6.8µH | 1.05A | ±25% | Yes | 42mΩ | L 5.5mm x W 5.5mm x H 1.8mm | Surface Mount | |||||||||||
| Qty Unit Price 2,000 $0.35 4,000 $0.342 | 0 | Std. Mfr. Pkg | 15µH | 0.97A | ±30% | Yes | 145mΩ | L 5.7mm x W 5.7mm x H 2mm | Surface Mount | ||||||||||||
Sumida CDRH Series 18 uH 30 % Tolerance 0.85 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.35 4,000 $0.342 | 0 | Std. Mfr. Pkg | 18µH | 0.85A | ±30% | Yes | 155mΩ | Ferrite | 10kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 6mm x W 6mm x H 2mm | 1 | Surface Mount | |||||
Sumida CDRH Series 27 uH 30 % Tolerance 0.75 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.35 4,000 $0.342 | 0 | Std. Mfr. Pkg | 27µH | 0.75A | ±30% | Yes | 245mΩ | Ferrite | 10kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 6mm x W 6mm x H 2mm | 1 | Surface Mount | |||||
Sumida CDRH Series 39 uH 30 % Tolerance 0.57 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.35 4,000 $0.342 | 0 | Std. Mfr. Pkg | 39µH | 0.57A | ±30% | Yes | 385mΩ | Ferrite | 10kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 6mm x W 6mm x H 2mm | 1 | Surface Mount | |||||
Sumida CDRH Series 82 uH 30 % Tolerance 0.41 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.35 4,000 $0.342 | 0 | Std. Mfr. Pkg | 82µH | 0.41A | ±30% | Yes | 725mΩ | Ferrite | 10kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 6mm x W 6mm x H 2mm | 1 | Surface Mount | |||||
CDRH5D28NP-270NC Sumida CDRH Series 27 uH 30 % Tolerance 0.85 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.284 4,000 $0.28 6,000 $0.276 | 0 | Std. Mfr. Pkg |
Added to Your Shopping Cart