Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
![]() Sumida CDRH Series 4.7 uH 30 % Tolerance 0.5 A Shielded Surface Mount Power Inductor | Qty Web Price 1,500 $0.455 | 0 | Std. Mfr. Pkg | ||||||||||||||||||
![]() Sumida CDRH Series 100 uH 20 % Tolerance 0.3 A Shielded Surface Mount Power Inductor | Qty Web Price 1,000 $0.475 | 0 | Std. Mfr. Pkg | ||||||||||||||||||
![]() Sumida CDRH Series 1 uH 30 % Tolerance 1.72 A Shielded Surface Mount Power Inductor | Qty Web Price 1,000 $0.32 | 0 | Std. Mfr. Pkg | ||||||||||||||||||
![]() Sumida CDRH Series 27 uH 30 % Tolerance 0.51 A Shielded Surface Mount Power Inductor | Qty Web Price 2,000 $0.515 | 0 | Std. Mfr. Pkg | ||||||||||||||||||
![]() Sumida CDRH Series 150 uH 30 % Tolerance 0.24 A Shielded Surface Mount Power Inductor | Qty Web Price 2,000 $0.435 | 0 | Std. Mfr. Pkg | ||||||||||||||||||
![]() Sumida CDRH Series 180 uH 30 % Tolerance 0.22 A Shielded Surface Mount Power Inductor | Qty Web Price 2,000 $0.435 | 0 | Std. Mfr. Pkg | ||||||||||||||||||
Qty Web Price 2,000 $0.435 | 0 | Std. Mfr. Pkg | |||||||||||||||||||
![]() Sumida CDRH Series 27 uH 30 % Tolerance 0.85 A Shielded Surface Mount Power Inductor | Qty Web Price 2,000 $0.32 | 0 | Std. Mfr. Pkg | ||||||||||||||||||
![]() Sumida CDRH Series 27 uH 30 % Tolerance 0.85 A Shielded Surface Mount Power Inductor | Qty Web Price 2,000 $0.40 | 0 | Std. Mfr. Pkg | ||||||||||||||||||
![]() Sumida CDRH series 270 uh 20 % Tolerance 0.22 A Shielded Surface Mount Power Inductor | Qty Web Price 2,000 $0.32 | 0 | Std. Mfr. Pkg | ||||||||||||||||||
Qty Web Price 1,000 $0.475 | 0 | Std. Mfr. Pkg | |||||||||||||||||||
![]() Sumida CDRH Series 1.5 uH 30 % Tolerance 2800 mA Shielded Surface Mount Power Inductor | Qty Web Price 1,000 $0.55 | 0 | Std. Mfr. Pkg | ||||||||||||||||||
Qty Web Price 1,000 $0.49 | 0 | Std. Mfr. Pkg | |||||||||||||||||||
Qty Web Price 1,000 $0.49 | 0 | Std. Mfr. Pkg | |||||||||||||||||||
Qty Web Price 500 $0.615 | 0 | 8 Weeks | Std. Mfr. Pkg | ||||||||||||||||||
Qty Web Price 100 $0.315 | 0 | Std. Mfr. Pkg | |||||||||||||||||||
Qty Web Price 100 $0.475 | 0 | Std. Mfr. Pkg | |||||||||||||||||||
Qty Web Price 1 $6.53 10 $6.38 30 $6.31 75 $6.25 200 $6.19 | 0 | 26 Weeks | Strip | 2.62µH | 37.5A | ±20% | 1.43MΩ | -55°C to +125°C | -65°C to +125°C | 2 | L 20.32mm x W 9.7mm x H 8.4mm | ||||||||||
Qty Web Price 1 $1.01 50 $0.935 200 $0.835 500 $0.77 2,000 $0.69 | 0 | N/A | Strip | 15µH | 5.65A | ±20% | Yes | 26.4mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 12mm x W 12mm x H 8mm | 1 | Surface Mount | |||||
Sumida CDRH Series 5.8 uH 30 % Tolerance 8.6 A Shielded Surface Mount Power Inductor | Qty Web Price 1 $1.01 50 $0.935 200 $0.835 500 $0.77 2,000 $0.69 | 0 | N/A | Strip | 5.8µH | 8.6A | ±30% | Yes | 12.4mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 12.3mm x W 12.3mm x H 8mm | 1 | Surface Mount | ||||
Qty Web Price 250 $0.92 500 $0.755 750 $0.745 1,000 $0.74 1,250 $0.735 | 0 | 11 Weeks | Tray | RADIAL | 100µH | 1.4A | ±15% | Yes | 200mΩ | 10kHz | -40°C to +85°C | 4 | L 8.5mm x D 10.5mm | 1 | Through Hole | ||||||
Qty Web Price 1 $0.92 40 $0.815 125 $0.785 300 $0.765 1,000 $0.735 | 0 | 11 Weeks | Tray | RADIAL | 1.5mH | 310mA | ±15% | Yes | 3.4Ω | L 8.5mm x D 10.5mm | Through Hole | ||||||||||
Qty Web Price 250 $1.09 500 $0.895 750 $0.885 1,000 $0.875 | 0 | 9 Weeks | Tray | 1000µH | 0.44A | ±15% | Yes | 1500mΩ | L 10.5mm x D 10.5mm | Through Hole | |||||||||||
Qty Web Price 250 $1.09 500 $0.895 750 $0.885 1,000 $0.875 | 0 | 9 Weeks | Tray | ||||||||||||||||||
Qty Web Price 200 $0.77 400 $0.645 600 $0.635 1,000 $0.63 2,000 $0.615 | 0 | 9 Weeks | Tray | RADIAL | 100µH | 1A | ±10% | No | 0.24Ω | 1kHz | -40°C to +85°C | -40°C to +125°C | 2 | H 13.5mm x D 9.5mm | Through Hole |
Added to Your Shopping Cart