| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Vishay Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz 8A 17.73mOhm DCR 2525 | Qty Unit Price 2,000 $0.695 | 2,000 Ready to Ship! | 10 Weeks | 2142 | Reel | 2.2µH | 8A | ±20% | Yes | 17.73mΩ | 100kHz | -55°C to +125°C | 2 | L 6.86mm x W 6.47mm | 1 | Surface Mount | ||||
| Qty Unit Price 2,000 $0.28 4,000 $0.275 6,000 $0.27 | 2,000 Ready to Ship! | 10 Weeks | 2334 | Reel | 10µH | 4A | ±20% | Yes | 67.8mΩ | 2525 (6363 Metric) | Surface Mount | |||||||||
Vishay IHLP Series 2525 10 uH 20% 4 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.25 6,000 $0.245 | 2,000 Ready to Ship! | 10 Weeks | 2418 | Reel | 10µH | 4A | ±20% | Yes | 71.2mΩ | Surface Mount | |||||||||
Vishay IHLP Series 2525 0.47 uH 20% 11 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.32 4,000 $0.315 6,000 $0.31 | 2,000 Ready to Ship! | 10 Weeks | 2407 | Reel | 0.47µH | 11A | ±20% | Yes | 8.4mΩ | Surface Mount | |||||||||
Vishay IHLP Series 2020 2.2 uH 20% 5.8 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.275 4,000 $0.27 | 2,000 Ready to Ship! | 10 Weeks | 2405 | Reel | 2.2µH | 5.8A | ±20% | Yes | 27.8mΩ | Surface Mount | |||||||||
| Qty Unit Price 2,000 $0.285 6,000 $0.28 | 2,000 Ready to Ship! | 10 Weeks | 2122 | Reel | 1.5µH | 7.9A | ±20% | Yes | 19.8mΩ | 100kHz | -55°C to +155°C | 2 | L 5.18mm x W 5.18mm x H 3mm | 1 | Surface Mount | |||||
| Qty Unit Price 2,000 $0.33 4,000 $0.32 | 2,000 Ready to Ship! | 10 Weeks | 2132 | Reel | 4.7µH | 3.2A | ±20% | Yes | 95.3mΩ | 100kHz | -55°C to +155°C | 2 | L 5.49mm x W 5.18mm x H 2mm | 1 | Surface Mount | |||||
Vishay IHLP Series 2020 0.68 uH 20% 10 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.30 6,000 $0.295 | 2,000 Ready to Ship! | 10 Weeks | 2513 | Reel | 0.68µH | 10A | ±20% | Yes | 11.2mΩ | Surface Mount | |||||||||
Vishay IHLP Series 2020 1 uH 20% 9.2 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.265 4,000 $0.26 6,000 $0.255 | 2,000 Ready to Ship! | 12 Weeks | 2443 | Reel | 1µH | 9.2A | ±20% | Yes | 13.1mΩ | Surface Mount | |||||||||
| Qty Unit Price 2,000 $0.265 4,000 $0.26 6,000 $0.255 | 2,000 Ready to Ship! | 10 Weeks | 2431 | Reel | 4.7µH | 3.5A | ±20% | Yes | 73.8mΩ | Surface Mount | ||||||||||
| Qty Unit Price 2,000 $0.32 4,000 $0.315 6,000 $0.31 | 2,000 Ready to Ship! | 10 Weeks | 2511 | Reel | 1.5µH | 4A | ±20% | Yes | 32.6mΩ | 100kHz | -55°C to +125°C | 2 | L 6.47mm x W 6.47mm x H 1.8mm | 1 | Surface Mount | |||||
| Qty Unit Price 2,000 $0.30 4,000 $0.295 | 2,000 Ready to Ship! | 10 Weeks | 2327 | Reel | 1µH | 9A | ±20% | Yes | 13.1mΩ | Surface Mount | ||||||||||
Vishay IHLP Series 2525 0.1 uH 20% 18 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.30 4,000 $0.295 | 2,000 Ready to Ship! | 10 Weeks | 2126 | Reel | 0.1µH | 18A | ±20% | Yes | 3.5mΩ | Surface Mount | |||||||||
Vishay IHLP Series 2525 0.68 uH 20% 9 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.32 4,000 $0.315 6,000 $0.31 | 2,000 Ready to Ship! | 10 Weeks | 2128 | Reel | 0.68µH | 9A | ±20% | Yes | 13.9mΩ | Surface Mount | |||||||||
| Qty Unit Price 2,000 $0.32 4,000 $0.315 6,000 $0.31 | 2,000 Ready to Ship! | 10 Weeks | 2347 | Reel | 3.3µH | 5A | ±20% | Yes | 36.5mΩ | Surface Mount | ||||||||||
| Qty Unit Price 2,000 $0.32 4,000 $0.315 6,000 $0.31 | 2,000 Ready to Ship! | 10 Weeks | 2432 | Reel | 2.2µH | 8.1A | ±20% | Yes | 18.3mΩ | 100kHz | -55°C to +125°C | 2 | L 6.86mm x W 6.47mm x H 3mm | 1 | Surface Mount | |||||
| Qty Unit Price 2,000 $0.425 6,000 $0.28 | 2,000 Ready to Ship! | 10 Weeks | 2132 | Reel | 22µH | Yes | -55°C to +125°C | 2020 (5050 Metric) | 2 | L 5.49mm x W 5.18mm x H 3mm | ||||||||||
Vishay IHLP Series 2020 2.2 uH ±20 % Tol. 6.75 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.285 6,000 $0.28 | 2,000 Ready to Ship! | 10 Weeks | 2120 | Reel | 2.2µH | 6.75A | ±20% | Yes | 25MΩ | 100kHz | -55°C to +125°C | 2020 (5050 Metric) | 2 | L 5.49mm x W 5.18mm x H 3mm | Surface Mount | ||||
Vishay IHLP Series 2525 15 uH ±20 % 2.9 A Shielded Low Profile High Current Inductor | Qty Unit Price 2,000 $0.375 4,000 $0.365 | 2,000 Ready to Ship! | 10 Weeks | 2348 | Reel | Surface Mount | ||||||||||||||
| Qty Unit Price 2,000 $0.28 4,000 $0.275 6,000 $0.27 | 2,000 Ready to Ship! | 12 Weeks | 2415 | Reel | Surface Mount | |||||||||||||||
Vishay IHLP Series 2525 4.7 uH ±20 % Tol. 5.6 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.30 4,000 $0.295 | 2,000 Ready to Ship! | 10 Weeks | 2508 | Reel | 4.7µH | 5.6A | ±20% | Yes | 38.4MΩ | 100kHz | -55°C to +155°C | 2525 (6363 Metric) | 2 | L 6.86mm x W 6.47mm x H 3mm | Surface Mount | ||||
Vishay IHLP Series 3232 22 uH 20% 3.6 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 1,000 $0.35 2,000 $0.345 4,000 $0.34 5,000 $0.335 | 2,000 Ready to Ship! | 10 Weeks | 2427 | Reel | 22µH | 3.6A | ±20% | Yes | 123mΩ | Surface Mount | |||||||||
| Qty Unit Price 2,000 $0.31 4,000 $0.305 6,000 $0.30 | 2,000 Ready to Ship! | 12 Weeks | 2512 | Reel | ||||||||||||||||
Vishay IHLP Series 2020 2.2 uH 20% 5 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.29 4,000 $0.285 6,000 $0.28 | 2,000 Ready to Ship! | 10 Weeks | 2418 | Reel | 2.2µH | 5A | ±20% | Yes | 37.7mΩ | 100kHz | -55°C to +125°C | 2 | L 5.49mm x W 5.18mm x H 2mm | 1 | Surface Mount | ||||
Vishay IHLP Series 2525 8.2 uH 20% 4 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.265 4,000 $0.26 6,000 $0.255 | 2,000 Ready to Ship! | 10 Weeks | 2435 | Reel | 8.2µH | 4A | ±20% | Yes | 64mΩ | Surface Mount |
Added to Your Shopping Cart