| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Vishay IHLP Series 1212 0.56 uH 20% 6 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 3,000 $0.385 | 0 | N/A | Reel | 0.56µH | 6A | ±20% | Yes | 17mΩ | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.385 | 0 | N/A | Reel | 1.2µH | 5A | ±20% | Yes | 23mΩ | Surface Mount | |||||||||||
Vishay IHLP Series 1212 1.5 uH 20% 3.8 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 3,000 $0.385 | 0 | N/A | Reel | 1.5µH | 3.8A | ±20% | Yes | 28.5mΩ | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.385 | 0 | N/A | Reel | 3.3µH | 2.7A | ±20% | Yes | 56mΩ | Surface Mount | |||||||||||
| Qty Unit Price 3,000 $0.385 | 0 | N/A | Reel | 680nH | 5A | ±20% | Yes | 20.4mΩ | 100kHz | -55°C to +125°C | 2 | L 3.65mm x W 3.2mm x H 2mm | 1 | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.365 | 0 | N/A | Reel | 0.56µH | 5.5A | ±20% | Yes | 16.2mΩ | Surface Mount | |||||||||||
Vishay IHLP Series 1212 0.22 uH 20% 6.5A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 3,000 $0.385 | 0 | N/A | Reel | 0.22µH | 6.5A | ±20% | Yes | 9.5mΩ | Surface Mount | ||||||||||
| Qty Unit Price 4,000 $0.29 | 0 | 12 Weeks | 2509 | Reel | Surface Mount | |||||||||||||||
Vishay IHLP Series 1616 470 nH 20% 5.6 A Shielded Low Profile High Current Inductor | Qty Unit Price 4,000 $0.29 | 0 | 10 Weeks | Reel | 0.47µH | 5.6A | ±20% | Yes | 16mΩ | Metal Composite | 100kHz | -55°C to +125°C | 2 | L 4.45mm x W 4.06mm x H 2mm | 1 | Surface Mount | ||||
Vishay IHLP Series 2020 0.47 uH 20% 6.5A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 4,000 $0.30 | 0 | 10 Weeks | Reel | 0.47µH | 6.5A | ±20% | Yes | 18.2mΩ | Surface Mount | ||||||||||
| Qty Unit Price 4,000 $0.285 | 0 | 10 Weeks | 2517 | Reel | 4.7µH | 2.2A | ±20% | Yes | 159mΩ | Surface Mount | ||||||||||
| Qty Unit Price 4,000 $0.285 | 0 | 10 Weeks | 2327 | Reel | 0.1µH | 13.5A | ±20% | Yes | 4.32mΩ | Surface Mount | ||||||||||
| Qty Unit Price 2,000 $0.285 4,000 $0.28 6,000 $0.275 | 0 | 10 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 2,000 $0.27 4,000 $0.265 6,000 $0.26 | 0 | 10 Weeks | Reel | |||||||||||||||||
Vishay Fixed Inductors Low Profile, High Current IHLP Inductors IHLP-2525CZ-1A 15 20% E | Qty Unit Price 2,000 $0.29 6,000 $0.285 | 0 | 10 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 2,000 $0.28 4,000 $0.275 6,000 $0.27 | 0 | 10 Weeks | Reel | 10µH | 4A | ±20% | Yes | 67.8mΩ | 2525 (6363 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 2,000 $0.315 4,000 $0.31 6,000 $0.305 | 0 | 12 Weeks | Reel | 1.5µH | 10.6A | ±20% | Yes | 100kHz | -55°C to +155°C | L 7.24mm x W 6.72mm x H 3mm | Surface Mount | |||||||||
Vishay IHLP Series 2525 15 uH 20% 2.9 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.31 4,000 $0.305 6,000 $0.30 | 0 | 10 Weeks | Reel | 15µH | 2.9A | ±20% | Yes | 118mΩ | Surface Mount | ||||||||||
| Qty Unit Price 2,000 $0.29 6,000 $0.285 | 0 | 10 Weeks | Reel | 2.2µH | 8.1A | ±20% | Yes | 18.3MΩ | 100kHz | -55°C to +125°C | 2525 (6363 Metric) | 2 | L 6.86mm x W 6.47mm x H 3mm | |||||||
| Qty Unit Price 2,000 $0.29 6,000 $0.285 | 0 | 10 Weeks | Reel | 3.3µH | 6.8A | ±20% | Yes | 28.4mΩ | Surface Mount | |||||||||||
| Qty Unit Price 2,000 $0.31 4,000 $0.305 6,000 $0.30 | 0 | 10 Weeks | Reel | |||||||||||||||||
Vishay IHLP Series 2525 0.15 uH 20% 26 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.38 4,000 $0.37 | 0 | 10 Weeks | Reel | 0.15µH | 26A | ±20% | Yes | 1.85mΩ | Surface Mount | ||||||||||
| Qty Unit Price 2,000 $0.38 4,000 $0.37 | 0 | 10 Weeks | Reel | 470nH | 17.5A | ±20% | Yes | 3.86mΩ | Surface Mount | |||||||||||
Vishay IHLP Series 2525 0.2 uH 20% 24 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.38 4,000 $0.37 | 0 | 10 Weeks | Reel | 0.2µH | 24A | ±20% | Yes | 2.34mΩ | Surface Mount | ||||||||||
Vishay IHLP Series 3232 1.5 uH 20% 12.5A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 1,000 $0.385 2,000 $0.38 3,000 $0.375 5,000 $0.37 | 0 | 10 Weeks | Reel | 1.5µH | 12.5A | ±20% | Yes | 8.29mΩ | Surface Mount |
Added to Your Shopping Cart