| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Monolithic Power Systems MPL-SE Series 8.2 uH ±20 % 4 A 39 mOhm SMT Semi-Shielded Power Inductor | Qty Unit Price 1,000 $0.22 3,000 $0.215 | 0 | 23 Weeks | Tube | 8.2µH | 4A | ±20% | 39mΩ | 100kHz | -40°C to +125°C | -10°C to +40°C | 2 | L 6mm x W 6mm x H 4mm | 1 | Surface Mount | ||||||
| Qty Unit Price 1,000 $0.27 2,000 $0.265 | 0 | N/A | Reel | 100µH | 1A | ±20% | 0.295Ω | 1kHz | -40°C to +125°C | 5°C to 25°C | L 8mm x W 8mm x H 4.2mm | Surface Mount | |||||||||
NIC Components NPI63 series 1.5uH 30% 100KHz 4.58A Inductor Power Shielded Wirewound | Qty Unit Price 2,000 $0.088 4,000 $0.0864 6,000 $0.0854 8,000 $0.0848 10,000 $0.0828 | 0 | 14 Weeks | Reel | |||||||||||||||||
Sumida CDRH Series 2.5 uH 30 % Tolerance 2.6 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.335 4,000 $0.325 | 0 | N/A | Reel | 2.5µH | 2.6A | ±30% | Yes | 13mΩ | L 6.2mm x W 6.2mm x H 3mm | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.245 6,000 $0.24 | 0 | 12 Weeks | Reel | 0.68µH | 12A | ±20% | Yes | 8.2mΩ | Iron | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 4.4mm x W 4.4mm x H 2.1mm | 1 | Surface Mount | |||||
| Qty Unit Price 3,000 $0.25 6,000 $0.245 | 0 | 12 Weeks | Reel | 2.2µH | 8A | ±20% | Yes | 23.5mΩ | Iron | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 4.4mm x W 4.4mm x H 2.1mm | 1 | Surface Mount | |||||
| Qty Unit Price 1,500 $0.31 3,000 $0.305 4,500 $0.30 | 0 | 13 Weeks | Reel | 6.8µH | 6.4A | ±20% | Yes | 28.6mΩ | Iron | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 6mm x W 5.7mm x H 5mm | 1 | Surface Mount | |||||
| Qty Unit Price 1,000 $0.365 2,000 $0.36 4,000 $0.355 5,000 $0.35 | 0 | 12 Weeks | Reel | 0.68µH | 20A | ±20% | Yes | 4.7mΩ | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 7.2mm x W 6.9mm x H 2.8mm | 1 | Surface Mount | ||||||
| Qty Unit Price 800 $0.405 1,600 $0.40 2,400 $0.395 3,200 $0.39 4,000 $0.385 | 0 | 12 Weeks | Reel | 6.8µH | 6.6A | ±20% | Yes | 25.4mΩ | Iron | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 7.2mm x W 6.9mm x H 5mm | 1 | Surface Mount | |||||
| Qty Unit Price 750 $0.46 1,500 $0.455 2,250 $0.45 3,000 $0.445 3,750 $0.44 | 0 | 12 Weeks | Reel | 1µH | 19A | ±20% | Yes | 3.9mΩ | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 7.2mm x W 6.9mm x H 5.8mm | 1 | Surface Mount | ||||||
| Qty Unit Price 1,500 $0.36 3,000 $0.355 4,500 $0.35 | 0 | 12 Weeks | Reel | 1µH | 21.8A | ±20% | Yes | 4.55mΩ | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 8.4mm x W 8mm x H 2.9mm | 1 | Surface Mount | ||||||
| Qty Unit Price 800 $0.405 1,600 $0.40 2,400 $0.395 3,200 $0.39 4,000 $0.385 | 0 | 12 Weeks | Reel | 2.2µH | 13A | ±20% | Yes | 7.7mΩ | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 7.2mm x W 6.9mm x H 4.8mm | 1 | Surface Mount | ||||||
| Qty Unit Price 800 $0.395 1,600 $0.385 3,200 $0.38 4,000 $0.375 | 0 | 13 Weeks | Reel | 2.2µH | 14A | ±20% | Yes | 5.8mΩ | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 8.4mm x W 8mm x H 4.8mm | 1 | Surface Mount | ||||||
| Qty Unit Price 1,500 $0.36 3,000 $0.355 4,500 $0.35 | 0 | 12 Weeks | Reel | 1.5µH | 15.3A | ±20% | Yes | 7.5mΩ | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 8.4mm x W 8mm x H 2.9mm | 1 | Surface Mount | ||||||
| Qty Unit Price 700 $0.425 1,400 $0.42 2,100 $0.415 3,500 $0.405 | 0 | 12 Weeks | Reel | 2.2µH | 17.8A | ±20% | Yes | 5.73mΩ | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 8.4mm x W 8mm x H 6.7mm | 1 | Surface Mount | ||||||
| Qty Unit Price 1,500 $0.36 3,000 $0.355 4,500 $0.35 | 0 | 12 Weeks | Reel | 6.8µH | 6.8A | ±20% | Yes | 38.6mΩ | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 8.4mm x W 8mm x H 2.9mm | 1 | Surface Mount | ||||||
| Qty Unit Price 800 $0.395 1,600 $0.385 3,200 $0.38 4,000 $0.375 | 0 | 12 Weeks | Reel | 4.7µH | 11A | ±20% | Yes | 15.4mΩ | Powdered Iron | 100kHz | -40°C to +125°C | 2 | L 8.4mm x W 8mm x H 5mm | 1 | Surface Mount | ||||||
| Qty Unit Price 700 $0.41 1,400 $0.405 2,100 $0.40 2,800 $0.395 3,500 $0.39 | 0 | 13 Weeks | Reel | 4.7µH | 13.6A | ±20% | Yes | 13.5mΩ | Powdered Iron | 100kHz | -40°C to +125°C | 2 | L 8.4mm x W 8mm x H 7mm | 1 | Surface Mount | ||||||
| Qty Unit Price 1,500 $0.36 3,000 $0.355 4,500 $0.35 | 0 | 12 Weeks | Reel | 2.2µH | 13A | ±20% | Yes | 12.4mΩ | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 8.4mm x W 8mm x H 2.9mm | 1 | Surface Mount | ||||||
| Qty Unit Price 2,500 $0.0726 5,000 $0.0712 7,500 $0.0704 10,000 $0.0694 | 0 | 7 Weeks | Reel | 4.7µH | 0.75A | ±20% | 0.325Ω | Ferrite | 100kHz | -25°C to +120°C | -40°C to +85°C | 2 | L 2mm x W 2mm x H 1.2mm | Surface Mount | |||||||
| Qty Unit Price 126 $1.73 252 $1.71 378 $1.70 504 $1.69 630 $1.67 | 0 | 18 Weeks | Box | ||||||||||||||||||
| Qty Unit Price 126 $1.74 252 $1.73 378 $1.72 504 $1.71 630 $1.69 | 0 | 18 Weeks | Box | ||||||||||||||||||
| Qty Unit Price 126 $1.74 252 $1.73 378 $1.72 504 $1.71 630 $1.69 | 0 | 18 Weeks | Box | ||||||||||||||||||
| Qty Unit Price 126 $1.74 252 $1.73 378 $1.72 504 $1.71 630 $1.69 | 0 | 18 Weeks | Box | ||||||||||||||||||
| Qty Unit Price 126 $2.65 252 $2.60 378 $1.69 504 $1.68 630 $1.67 | 0 | 18 Weeks | Box |
Added to Your Shopping Cart