Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
SP1210R-823K Delevan 82uH Shielded Drum Core, Wirewound Inductor 162 mA 7.9Ohm Max 1210 (3225 Metric) | Qty Unit Price 1,000 $1.79 | 4,000 Ready to Ship! | 16 Weeks | 2446 | Reel | ||||||||||||||
Qty Unit Price 500 $1.68 1,000 $1.68 | 3,000 Ready to Ship! | 16 Weeks | 2443 | Reel | |||||||||||||||
Qty Unit Price 1 $3.71 5 $3.47 30 $3.21 100 $3.04 250 $2.90 | 2,285 Ready to Ship! | 16 Weeks | 2310 | Cut Tape | 1µH | 1.58A | ±10% | Yes | 81mΩ | 1812 (4532 Metric) | Surface Mount | ||||||||
Qty Unit Price 1,000 $2.16 | 2,000 Ready to Ship! | 16 Weeks | 2318 | Reel | 1µH | 1.58A | ±10% | Yes | 81mΩ | 1812 (4532 Metric) | Surface Mount | ||||||||
Qty Unit Price 1,000 $1.08 | 1,000 Ready to Ship! | 10 Weeks | 2321 | Reel | AXIAL | 470µH | 112mA | ±5% | No | 17.9Ω | Iron | 790kHz | -55°C to +125°C | 2 | Through Hole | ||||
Qty Unit Price 1 $2.68 10 $2.47 50 $2.31 200 $2.18 750 $2.05 | 795 Ready to Ship! | 12 Weeks | 2040 | Cut Tape Available in Mini-Reel | 4.7µH | 2A | ±20% | Yes | 150mΩ | 100kHz | -55°C to +125°C | 2 | L 6.2mm x W 6.6mm | 1 | Surface Mount | ||||
Qty Unit Price 250 $2.46 500 $2.46 750 $2.46 | 500 Ready to Ship! | 14 Weeks | 2329 | Box | AXIAL | 220µH | 2.025A | ±10% | No | 162mΩ | Ferrite | 1kHz | -55°C to +125°C | 2 | L 22.86mm x D 11.55mm | Through Hole | |||
Qty Unit Price 1 $4.92 5 $4.55 30 $4.14 100 $3.86 250 $3.65 | 500 Ready to Ship! | 12 Weeks | 2406 | Cut Tape | |||||||||||||||
Qty Unit Price 500 $2.07 | 500 Ready to Ship! | 10 Weeks | 2442 | Reel | AXIAL | 8.2µH | 410mA | ±10% | No | 600mΩ | Iron | 7.9MHz | -55°C to +105°C | L 9.53mm x D 3.96mm | 1 | Through Hole | |||
Qty Unit Price 500 $2.86 | 500 Ready to Ship! | 12 Weeks | 2440 | Reel | |||||||||||||||
Qty Unit Price 50 $45.29 | 150 Ready to Ship! | 16 Weeks | 2443 | Reel | |||||||||||||||
Qty Unit Price 500 $1.14 1,000 $1.14 1,500 $1.14 2,000 $1.14 | 0 | 10 Weeks | Bag | ||||||||||||||||
Qty Unit Price 500 $1.14 1,000 $1.14 1,500 $1.14 2,000 $1.14 | 0 | 10 Weeks | Bag | ||||||||||||||||
Qty Unit Price 1 $1.14 30 $1.14 100 $1.14 300 $1.14 1,000 $1.14 | 0 | 10 Weeks | Bag | 10µH | 144mA | ±10% | No | 3.3Ω | Iron | 7.9MHz | -55°C to +105°C | 2 | L 6.35mm x D 2.41mm | Through Hole | |||||
Qty Unit Price 1 $1.38 30 $1.38 100 $1.38 250 $1.38 750 $1.38 | 0 | 16 Weeks | Bag | ||||||||||||||||
Qty Unit Price 500 $2.63 | 0 | 12 Weeks | Bag | ||||||||||||||||
Qty Unit Price 500 $2.17 | 0 | 12 Weeks | Bag | ||||||||||||||||
Qty Unit Price 50 $27.53 | 0 | 16 Weeks | Bag | ||||||||||||||||
Qty Unit Price 50 $27.53 | 0 | 16 Weeks | Bag | ||||||||||||||||
Qty Unit Price 50 $27.53 | 0 | 16 Weeks | Bag | ||||||||||||||||
Qty Unit Price 1 $15.55 4 $15.55 15 $15.55 40 $15.55 100 $15.55 | 0 | 6 Weeks | Bag | ||||||||||||||||
Qty Unit Price 50 $15.55 100 $15.55 | 0 | 6 Weeks | Bag | ||||||||||||||||
Qty Unit Price 1 $15.76 | 0 | 6 Weeks | Bag | ||||||||||||||||
Qty Unit Price 250 $2.66 500 $2.66 750 $2.66 | 0 | 14 Weeks | Bag | 1500µH | 750mA | ±10% | No | 1.18Ω | Through Hole | ||||||||||
Qty Unit Price 1 $2.58 20 $2.58 50 $2.58 150 $2.58 400 $2.58 | 0 | 14 Weeks | Bag |
Added to Your Shopping Cart