Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 2,000 $0.275 4,000 $0.27 6,000 $0.27 8,000 $0.265 | 8,000 Ready to Ship! | 22 Weeks | 2304 | Reel | 2.2µH | 9A | ±20% | Yes | 35mΩ | 100kHz | L 5.5mm x W 5mm x H 3mm | 1 | Surface Mount | ||||
ECS Inc. ECS-MPI4040 Series 6.8 uH ±20 % 2.4 A 91 mOhm DCR Miniature Power Inductor | Qty Web Price 3,000 $0.475 | 3,000 Ready to Ship! | 30 Weeks | 2209 | Reel | 6.8µH | 2.4A | ±20% | Yes | 91mΩ | 100kHz | -55°C to +125°C | 2 | L 4.45mm x W 4.06mm x H 2mm | 1 | Surface Mount | |
Qty Web Price 1,500 $0.255 3,000 $0.25 4,500 $0.245 6,000 $0.245 7,500 $0.24 | 3,000 Ready to Ship! | 22 Weeks | 2209 | Reel | |||||||||||||
Qty Web Price 3,000 $0.395 | 0 | 30 Weeks | Reel | ||||||||||||||
Qty Web Price 3,000 $0.395 | 0 | 30 Weeks | Reel | ||||||||||||||
Qty Web Price 3,000 $0.395 | 0 | 30 Weeks | Reel | ||||||||||||||
ECS Inc. ECS-MPI4040 Series 0.33 uH ±20 % 4.4 A 28 mOhm DCR Miniature Power Inductor | Qty Web Price 5,500 $0.50 | 0 | 30 Weeks | Reel | 330nH | 4.4A | ±20% | Yes | 33.6mΩ | 100kHz | -55°C to +125°C | 2 | L 4.5mm x W 4.1mm x H 1.2mm | 1 | Surface Mount | ||
ECS Inc. ECS-MPI4040 Series 3.3 uH ±20 % 2.6 A 76 mOhm DCR Miniature Power Inductor | Qty Web Price 4,500 $0.50 | 0 | 30 Weeks | Reel | 3.3µH | 2.6A | ±20% | Yes | 76mΩ | 100kHz | -55°C to +125°C | -55°C to +165°C | L 4.45mm x W 4mm x H 1.5mm | 1 | Surface Mount | ||
Qty Web Price 1,500 $0.30 3,000 $0.295 4,500 $0.29 6,000 $0.29 7,500 $0.28 | 0 | 22 Weeks | Reel | ||||||||||||||
Qty Web Price 1,500 $0.30 3,000 $0.295 4,500 $0.29 6,000 $0.29 7,500 $0.28 | 0 | 22 Weeks | Reel |
Added to Your Shopping Cart