Part Details | This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,423,250 Ready to Ship! | | 2303 | Reel | | | | | | | | | | | | | | |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,397,000 Ready to Ship! | 10 Weeks | 2223 | Reel | | | | | | | | | | | | | | |
---|
Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 432,000 Ready to Ship! | | 2322 | Reel | | | | | | | | | | | | | | |
---|
HCM1A1307V2-100-R Eaton HCM1A1307V2: 10 µH 8.3 A ±20% Automotive Grade High Current Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 379,500 Ready to Ship! | 10 Weeks | 2310 | Reel | 10µH | 8.3A | ±20% | Yes | 17.2Ω | Iron | 100kHz | -55°C to +155°C | | | 2 | L 13.45mm x W 12.6mm x H 6.5mm | | Surface Mount |
---|
Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 243,000 Ready to Ship! | | 2242 | Reel | | | | | | | | | | | | | | |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 172,000 Ready to Ship! | | 2244 | Reel | | | | | | | | | | | | | | |
---|
Min: 1,500 Mult. of: 1,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 118,500 Ready to Ship! | 9 Weeks | 2248 | Reel | | | | | | | | | | | | | | |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 78,000 Ready to Ship! | 10 Weeks | 2328 | Reel | 22µH | 3.5A | ±20% | Yes | 0.07Ω | | 100kHz | -55°C to +155°C | | | 2 | L 8.4mm x W 8mm x H 5.4mm | | Surface Mount |
---|
DR127-100-R Eaton DR Series 10 uH ±20 % Tolerance 6.04 A Shielded SMT High Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 56,350 Ready to Ship! | 15 Weeks | 2211 | Reel | 10µH | 6.04A | ±20% | Yes | 0.0172Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 12.5mm x W 12.5mm x H 8mm | | Surface Mount |
---|
DRA127-151-R Eaton DRA Series 150 uH ±20 % Tolerance 1.524 A Shielded SMT High Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 51,100 Ready to Ship! | 11 Weeks | 2307 | Reel | 150µH | 1.524A | ±20% | Yes | 0.269Ω | | | | | | | | | Surface Mount |
---|
HCM1A0503V2-1R0-R Eaton 1 µH 2.8 A 11.4mOhm Max Surface Mount Nonstandard Shielded Inductor Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 48,000 Ready to Ship! | 8 Weeks | 2235 | Reel | 1µH | 2.8A | ±20% | Yes | 11.4mΩ | | 100kHz | -55°C to +155°C | | | | L 5.4mm x W 5.2mm x H 3mm | | Surface Mount |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 48,000 Ready to Ship! | 8 Weeks | 2302 | Reel | | | | | | | | | | | | | | |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 39,900 Ready to Ship! | N/A | 2329 | Reel | | | | | | | | | | | | | | |
---|
DR127-101-R Eaton DR Series 100 uH ±20 % Tolerance 1.96 A Shielded SMT High Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 39,550 Ready to Ship! | 15 Weeks | 2227 | Reel | 100µH | 1.96A | ±20% | Yes | 0.163Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 12.5mm x W 12.5mm x H 8mm | | Surface Mount |
---|
Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 38,000 Ready to Ship! | | 2141 | Reel | | | | | | | | | | | | | | |
---|
DR127-150-R Eaton DR Series 15 uH ±20 % Tolerance 5.03 A Shielded SMT High Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 30,100 Ready to Ship! | 15 Weeks | 2217 | Reel | 15µH | 5.03A | ±20% | Yes | 0.0247Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 12.5mm x W 12.5mm x H 8mm | | Surface Mount |
---|
LD1-100-R Eaton Fixed Inductors 10uH 1.28A 0.182ohms Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 30,000 Ready to Ship! | 8 Weeks | 2214 | Reel | | | | | | | | | | | | | | |
---|
MPI4020V2-3R3-R Eaton MPI40-V2 Series 3.3 uH ±20% 3.3 A 85 mOhm Shielded Miniature Power Inductor Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 30,000 Ready to Ship! | 8 Weeks | 2252 | Reel | | | | | | | | | | | | | | |
---|
DR74-102-R Eaton DR Series 1000 uH ±20 % Tolerance 0.27 A Shielded SMT High Power Inductor Min: 1,100 Mult. of: 1,100 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 29,700 Ready to Ship! | 15 Weeks | 2312 | Reel | 1000µH | 0.27A | ±20% | Yes | 3.89Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 7.6mm x W 7.6mm x H 4.35mm | | Surface Mount |
---|
DRA127-330-M Eaton Inductor Power Shielded Drum Core 32.01uH/33uH 20% 100KHz 3.22A 72mOhm DCR This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 29,050 Ready to Ship! | N/A | 2330 | Reel | | | | | | | | | | | | | | |
---|
FP0404R1-R065-R Eaton FP0404 Series 65 uH 40 A Unshielded Surface Mount Power Inductor Min: 1,800 Mult. of: 1,800 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 28,800 Ready to Ship! | 11 Weeks | 2325 | Reel | 65µH | 40A | | No | 0.32Ω | Ferrite | 2MHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 4mm x W 4mm x H 4mm | | Surface Mount |
---|
DR73-150-R Eaton DR Series 15 uH ±20 % Tolerance 1.83 A Shielded SMT High Power Inductor Min: 1,350 Mult. of: 1,350 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 27,000 Ready to Ship! | 8 Weeks | 2130 | Reel | 15µH | 1.83A | ±20% | Yes | 0.0844Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 7.6mm x W 7.6mm x H 3.55mm | | Surface Mount |
---|
SD8328-101-R Eaton SD8328 Series 100 uH ±30% Tolerance 0.8A Shielded SMT Low Profile Power Inductor Min: 1,280 Mult. of: 1,280 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 26,880 Ready to Ship! | | 2327 | Reel | 100µH | 0.8A | ±30% | Yes | 330mΩ | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 8.3mm x W 9.5mm x H 3mm | | Surface Mount |
---|
HC1-3R6-R Eaton HC1 Series 3.6 uH ±15 % Tolerance 16.76 A Unshielded High Current Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 26,750 Ready to Ship! | 15 Weeks | 2303 | Reel | 3.6µH | 16.76A | ±15% | No | 0.0035Ω | Ferrite | 300kHz | -40°C to +125°C | -40°C to +125°C | | 2 | L 13mm x W 13mm x H 10mm | | Surface Mount |
---|
DRQ127-150-R Eaton DRQ Series 15 uH ±20 % Tolerance 5.03 A Shielded SMT Power Inductor This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 23,800 Ready to Ship! | 10 Weeks | 2305 | Reel | 15µH | 5.03A | ±20% | Yes | 0.0245Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | | 4 | L 12.5mm x W 12.5mm x H 8mm | | Surface Mount |
---|