Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 3,000 $0.198 6,000 $0.196 9,000 $0.193 | 3,000 Ready to Ship! | 12 Weeks | 2348 | Reel | 1µH | 4.1A | ±20% | Yes | 0.045Ω | Metal | 1MHz | -40°C to +125°C | 2 | L 2.7mm x W 2.2mm x H 1mm | Surface Mount | ||||
Qty Unit Price 1 $1.34 30 $1.32 100 $1.30 250 $1.29 750 $1.25 | 407 Ready to Ship! | 14 Weeks | 1918 | Bulk | RADIAL | Through Hole | |||||||||||||
Qty Unit Price 3,000 $0.245 6,000 $0.24 | 0 | 12 Weeks | Reel | ||||||||||||||||
LPWI201210HR47T Littelfuse LPWI Series 470nH Shielded Thin Film Inductor 4.3A 28mOhm Max 0805 (2012 Metric) | Qty Unit Price 3,000 $0.15 6,000 $0.148 9,000 $0.147 12,000 $0.145 | 0 | 12 Weeks | Reel | 470nH | 4.3A | ±20% | Yes | 28mΩ | Metal Composite | 1MHz | -40°C to +125°C | 0805 (2012 Metric) | 2 | 1 | Surface Mount | |||
LPWI201608H1R0T Littelfuse LPWI Series 50mOhm 1 µH ±20% 0806 (2016 Metric) Surface Mount Power Inductor | Qty Unit Price 3,000 $0.122 6,000 $0.12 9,000 $0.119 15,000 $0.117 | 0 | 15 Weeks | Reel | 1µH | 3.2A | ±20% | Yes | 50mΩ | Metal Composite | 1MHz | -40°C to +125°C | 0806 (2016 Metric) | 2 | 1 | Surface Mount | |||
LPWI201608S1R0T Littelfuse Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 2.6A 0.065Ohm DCR 0806 T/R | Qty Unit Price 3,000 $0.193 6,000 $0.191 9,000 $0.188 | 0 | 12 Weeks | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.21 9,000 $0.205 | 0 | 12 Weeks | Reel | 2.2µH | 1.9A | ±20% | Yes | 150mΩ | Metal Composite | 1MHz | -40°C to +125°C | 2 | L 2mm x W 1.6mm x H 0.8mm | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.20 6,000 $0.198 9,000 $0.195 | 0 | 12 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.205 9,000 $0.20 | 0 | 12 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.137 6,000 $0.135 9,000 $0.134 15,000 $0.132 | 0 | 12 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.176 6,000 $0.174 9,000 $0.172 | 0 | 12 Weeks | Reel |
Added to Your Shopping Cart