| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 3,000 $0.25 6,000 $0.245 | 0 | 12 Weeks | Reel | |||||||||||||||
Littelfuse LPWI Series 470nH Shielded Thin Film Inductor 4.3A 28mOhm Max 0805 (2012 Metric) | Qty Unit Price 3,000 $0.167 6,000 $0.165 9,000 $0.163 12,000 $0.162 | 0 | 12 Weeks | Reel | 470nH | 4.3A | ±20% | Yes | 28mΩ | Metal Composite | 1MHz | -40°C to +125°C | 0805 (2012 Metric) | 2 | 1 | Surface Mount | ||
LPWI201608H1R0T Littelfuse LPWI Series 50mOhm 1 µH ±20% 0806 (2016 Metric) Surface Mount Power Inductor | Qty Unit Price 3,000 $0.135 6,000 $0.133 9,000 $0.132 15,000 $0.129 | 0 | 15 Weeks | Reel | 1µH | 3.2A | ±20% | Yes | 50mΩ | Metal Composite | 1MHz | -40°C to +125°C | 0806 (2016 Metric) | 2 | 1 | Surface Mount | ||
LPWI201608S1R0T Littelfuse Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 2.6A 0.065Ohm DCR 0806 T/R | Qty Unit Price 3,000 $0.215 6,000 $0.21 | 0 | 12 Weeks | Reel | ||||||||||||||
| Qty Unit Price 3,000 $0.225 6,000 $0.22 | 0 | 12 Weeks | Reel | 2.2µH | 1.9A | ±20% | Yes | 150mΩ | Metal Composite | 1MHz | -40°C to +125°C | 2 | L 2mm x W 1.6mm x H 0.8mm | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.22 6,000 $0.215 | 0 | 12 Weeks | 2544 | Reel | 1µH | 4.1A | ±20% | Yes | 0.045Ω | Metal | 1MHz | -40°C to +125°C | 2 | L 2.7mm x W 2.2mm x H 1mm | Surface Mount | |||
| Qty Unit Price 3,000 $0.22 6,000 $0.215 | 0 | 12 Weeks | Reel | |||||||||||||||
| Qty Unit Price 3,000 $0.144 6,000 $0.142 9,000 $0.141 12,000 $0.139 | 0 | 12 Weeks | Reel |
Added to Your Shopping Cart