Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1,000 $0.335 | 0 | 12 Weeks | Reel | 22µH | 2900mA | ±20% | Yes | 0.0936Ω | Ferrite | 100kHz | -40°C to +85°C | 2 | L 8mm x W 8mm x H 4.5mm | 1 | Surface Mount | ||||
Qty Unit Price 1,000 $0.33 2,000 $0.32 | 0 | 12 Weeks | Reel | 2.2µH | 9300mA | ±30% | Yes | 9.9mΩ | Ferrite | 100kHz | -40°C to +85°C | 2 | L 8mm x W 8mm x H 4.5mm | 1 | Surface Mount | ||||
Qty Unit Price 1,000 $0.33 2,000 $0.32 | 0 | 12 Weeks | Reel | 33µH | 2300mA | ±20% | Yes | 132mΩ | Ferrite | 100kHz | -40°C to +85°C | 2 | L 8mm x W 8mm x H 4.5mm | 1 | Surface Mount | ||||
Qty Unit Price 1,000 $0.495 | 0 | 12 Weeks | Reel | 3.3µH | 7700mA | ±30% | Yes | 14.4mΩ | Ferrite | 100kHz | -40°C to +85°C | 2 | L 8mm x W 8mm x H 4.5mm | 1 | Surface Mount | ||||
Qty Unit Price 1,000 $0.33 2,000 $0.32 | 0 | 12 Weeks | Reel | 47µH | 2100mA | ±20% | Yes | 204mΩ | Ferrite | 100kHz | -40°C to +85°C | 2 | L 8mm x W 8mm x H 4.5mm | 1 | Surface Mount | ||||
Murata 1217AS series 4.7 uH ±30 % Tolerance 6.3 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.33 2,000 $0.32 | 0 | 12 Weeks | Reel | 4.7µH | 6.3A | ±30% | Yes | 18MΩ | Ferrite | 100kHz | -40°C to +85°C | 2 | L 8mm x W 8mm x H 4.5mm | |||||
Qty Unit Price 1,000 $0.336 | 0 | Reel | |||||||||||||||||
Qty Unit Price 2,000 $1.03 | 0 | 12 Weeks | Reel | ||||||||||||||||
Qty Unit Price 2,000 $0.66 | 0 | N/A | Reel | ||||||||||||||||
Murata DEM2812C Series 2.2 uH 70 mΩ 1.2 A ±20% Magnetically Shielded Ferrite Inductor | Qty Unit Price 2,000 $1.03 | 0 | 12 Weeks | Reel | 2.2µH | ±20% | Yes | 70mΩ | Surface Mount | ||||||||||
Qty Unit Price 2,000 $0.66 | 0 | 12 Weeks | Reel | 3.3µH | ±20% | Yes | 96mΩ | Surface Mount | |||||||||||
Qty Unit Price 2,000 $0.312 | 0 | Reel | |||||||||||||||||
Qty Unit Price 2,000 $0.47 | 0 | 12 Weeks | Reel | 10µH | 900mA | ±20% | Yes | 174mΩ | Ferrite | 100kHz | -40°C to +85°C | 2 | L 3.7mm x W 3.5mm x H 1.8mm | 1 | Surface Mount | ||||
Qty Unit Price 2,000 $0.305 | 0 | N/A | Reel | ||||||||||||||||
Qty Unit Price 2,000 $0.305 | 0 | 12 Weeks | Reel | ||||||||||||||||
Qty Unit Price 2,000 $0.306 | 0 | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.109 6,000 $0.107 | 0 | N/A | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $0.115 | 0 | N/A | Reel | 1µH | 3A | ±20% | Yes | 59mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 1008 (2520 Metric) | 1 | Surface Mount | |||||
Qty Unit Price 3,000 $0.115 | 0 | 10 Weeks | Reel | 1µH | 3A | ±20% | Yes | 59mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 1008 (2520 Metric) | 1 | Surface Mount | |||||
Qty Unit Price 3,000 $0.109 6,000 $0.107 | 0 | N/A | Reel | 1.5µH | 2600mA | ±20% | Yes | 72mΩ | Ferrite | 1MHz | -40°C to +85°C | 2 | L 2.5mm x W 2mm x H 1.2mm | 1 | Surface Mount | ||||
Murata 1008 2.2 uH ±20% 2.2 A 108 mOhm SMT Magnetically Shielded Metal Alloy Inductor | Qty Unit Price 3,000 $0.111 | 0 | N/A | Reel | 2.2µH | ±20% | Yes | 108mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 1008 (2520 Metric) | H 1.2mm | 1 | Surface Mount | ||||
Murata 1008 2.2 uH ±20% 2.2 A 108 mOhm SMT Magnetically Shielded Metal Alloy Inductor | Qty Unit Price 3,000 $0.111 | 0 | 10 Weeks | Reel | 2.2µH | ±20% | Yes | 108mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 1008 (2520 Metric) | H 1.2mm | 1 | Surface Mount | ||||
Murata DFE252012C Series 2.5 x 2 x 1.2 mm 4.7 uH ±20% 200 mOhm DCR Metal Alloy Inductor | Qty Unit Price 3,000 $0.111 | 0 | N/A | Reel | 4.7µH | 1.5A | ±20% | Yes | 240mΩ | -40°C to +85°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||||
Qty Unit Price 3,000 $0.111 | 0 | N/A | Reel | 470nH | 3.8A | ±20% | Yes | 39mΩ | Metal | 1MHz | -40°C to +85°C | 2 | L 2.5mm x W 2mm x H 1.2mm | 1 | Surface Mount | ||||
Qty Unit Price 1,000 $0.365 | 0 | 12 Weeks | Reel | 10µH | 4.1A | ±20% | Yes | 52.8mΩ | Ferrite | 100kHz | -40°C to +85°C | 2 | L 8mm x W 8mm x H 4mm | 1 | Surface Mount |
Added to Your Shopping Cart