text.skipToContent text.skipToNavigation
Results: 261
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Inductance-Nom
Rated Current-Max
Tolerance (%)
Shielding
DC Resistance
Core Material
Test Frequency
Operating Temp Range
Storage Temperature Range
Case Size
No of Terminals
Dimension
Moisture Sensitivity Level
Mounting Feature

Datasheet
6069549 1239AS-H-2R2M=P2
Murata
1008 2.2 uH ±20% 2.2 A 108 mOhm SMT Magnetically Shielded Metal Alloy Inductor
Min: 3,000
Mult. of: 3,000
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
3,000
$0.111
0 10 Weeks Reel 2.2µH ±20% Yes 108mΩ Powdered Iron 1MHz -40°C to +85°C 1008 (2520 Metric) H 1.2mm 1 Surface Mount

Datasheet
6201864 1239AS-H-4R7M=P2
Murata
DFE252012C Series 2.5 x 2 x 1.2 mm 4.7 uH ±20% 200 mOhm DCR Metal Alloy Inductor
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
3,000
$0.111
0 N/A Reel 4.7µH 1.5A ±20% Yes 240mΩ -40°C to +85°C 1008 (2520 Metric) 2 1 Surface Mount

Datasheet
1199632 1239AS-H-R47M=P2
Murata
2.5 x 2.0mm 1.2mm thick 0.47 uH +\- 20% DRC (mohms) max 39 3.8A max
Min: 3,000
Mult. of: 3,000
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
3,000
$0.111
0 N/A Reel 470nH 3.8A ±20% Yes 39mΩ Metal 1MHz -40°C to +85°C 2 L 2.5mm x W 2mm x H 1.2mm 1 Surface Mount

Datasheet
7069544 1248AS-H-100M=P3
Murata
8.3 x 8.3mm 4mm thick 10 uH ±20% DRC (mohms) max 52.8 4.1A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.365
0 12 Weeks Reel 10µH 4.1A ±20% Yes 52.8mΩ Ferrite 100kHz -40°C to +85°C 2 L 8mm x W 8mm x H 4mm 1 Surface Mount

Datasheet
9069544 1248AS-H-150M=P3
Murata
8.3 x 8.3mm 4mm thick 15 uH ±20% DRC (mohms) max 78.0 3.4A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.565
0 12 Weeks Reel 15µH 3.4A ±20% Yes 78mΩ Ferrite 100kHz -40°C to +85°C 2 L 8mm x W 8mm x H 4mm 1 Surface Mount

Datasheet
2069549 1248AS-H-1R5N=P3
Murata
8.3 x 8.3mm 4mm thick 1.5 uH ±30% DRC (mohms) max 10.1 10.0A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.365
0 12 Weeks Reel 1.5µH 10A ±30% Yes 10.1mΩ Ferrite 100kHz -40°C to +85°C 2 L 8mm x W 8mm x H 4mm 1 Surface Mount

Datasheet
5069549 1248AS-H-220M=P3
Murata
8.3 x 8.3mm 4mm thick 22 uH ±20% DRC (mohms) max 126.0 2.8A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.365
0 12 Weeks Reel 22µH 2.8A ±20% Yes 126mΩ Ferrite 100kHz -40°C to +85°C 2 L 8mm x W 8mm x H 4mm 1 Surface Mount

Datasheet
7069549 1248AS-H-2R2N=P3
Murata
8.3 x 8.3mm 4mm thick 2.2 uH ±30% DRC (mohms) max 13.2 8.6A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.365
0 12 Weeks Reel 2.2µH 8.6A ±30% Yes 13.2mΩ Ferrite 100kHz -40°C to +85°C 2 L 8mm x W 8mm x H 4mm 1 Surface Mount

Datasheet
9069549 1248AS-H-330M=P3
Murata
8.3 x 8.3mm 4.5mm thick 33 uH ±20% DRC (mohms) max 168.0 2.4A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.365
0 12 Weeks Reel 33µH 2.4A ±20% Yes 168mΩ Ferrite 100kHz -40°C to +85°C 2 L 8mm x W 8mm x H 4mm 1 Surface Mount

Datasheet
6069544 1248AS-H-3R3N=P3
Murata
8.3 x 8.3mm 4mm thick 3.3 uH ±30% DRC (mohms) max 19.2 7.2A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.365
0 12 Weeks Reel 3.3µH 7.2A ±30% Yes 19.2mΩ Ferrite 100kHz -40°C to +85°C 2 L 8mm x W 8mm x H 4mm 1 Surface Mount

Datasheet
5069544 1248AS-H-4R7N=P3
Murata
8.3 x 8.3mm 4mm thick 4.7 uH ±30% DRC (mohms) max 22.8 6.2A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.365
0 12 Weeks Reel 4.7µH 6.2A ±30% Yes 22.8mΩ Ferrite 100kHz -40°C to +85°C 2 L 8mm x W 8mm x H 4mm 1 Surface Mount

Datasheet
5069542 1269AS-H-100N=P2
Murata
2.5 x 2.0mm 1.0mm thick 10.0 uH +\- 30% DRC (mohms) max 689 1.0A max
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
3,000
$0.117
0 10 Weeks Reel 10µH 1A ±30% Yes 689mΩ Metal 1MHz -40°C to +85°C 1008 (2520 Metric) 2 L 2.5mm x W 2mm x H 1mm 1 Surface Mount

Datasheet
2201865 1269AS-H-1R5M=P2
Murata
2.5 x 2 x 1 mm 1.5 uH ±20% 0.108 Ohm DCR SMT Metal Alloy Chip Inductor
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
3,000
$0.111
0 N/A Reel 1.5µH 2.1A ±20% Yes 108mΩ Powdered Iron 1MHz -40°C to +85°C 1008 (2520 Metric) 2 1 Surface Mount

Datasheet
8069542 1269AS-H-2R2M=P2
Murata
2.5 x 2.0mm 1.0mm thick 2.2 uH +\- 20% DRC (mohms) max 156 1.9A max
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
3,000
$0.111
0 10 Weeks Reel 2.2µH 1.9A ±20% Yes 156mΩ Metal 1MHz -40°C to +85°C 2 L 2.65mm x W 2mm x H 1mm 1 Surface Mount

Datasheet
7069542 1269AS-H-3R3M=P2
Murata
2.5 x 2.0mm 1.0mm thick 3.3 uH +\- 20% DRC (mohms) max 228 1.5A max
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
3,000
$0.111
0 10 Weeks Reel 3.3µH 1.5A ±20% Yes 228mΩ Metal 1MHz -40°C to +85°C 2 L 2.5mm x W 2mm x H 1mm 1 Surface Mount

Datasheet
4201865 1269AS-H-4R7M=P2
Murata
2.5 x 2 x 1 mm 4.7 uH ±20% 0.3 Ohm DCR SMT Metal Alloy Chip Inductor
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
3,000
$0.109
6,000
$0.107
0 N/A Reel 4.7µH 1.3A ±20% Yes 300mΩ Powdered Iron 1MHz -40°C to +85°C 1008 (2520 Metric) 2 1 Surface Mount

Datasheet
4069542 1269AS-H-6R8M=P2
Murata
2.5 x 2.0mm 1.0mm thick 6.8 uH +\- 20% DRC (mohms) max 516 1.1A max
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
3,000
$0.113
0 10 Weeks Reel 6.8µH 1.1A ±20% Yes 516mΩ Metal 1MHz -40°C to +85°C 2 L 2.5mm x W 2mm x H 1mm 1 Surface Mount

Datasheet
8069475 1273AS-H-100M=P3
Murata
8.3 x 8.3mm 3mm thick 10 uH ±20% DRC (mohms) max 54.0 2.9A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.55
2,000
$0.34
4,000
$0.335
5,000
$0.33
0 12 Weeks Reel 10µH 2.9A ±20% Yes 54mΩ Ferrite 100kHz -40°C to +85°C 2 L 8.3mm x W 8.3mm x H 3mm 1 Surface Mount

Datasheet
1069476 1273AS-H-150M=P3
Murata
8.3 x 8.3mm 3mm thick 15 uH ±20% DRC (mohms) max 78.0 2.4A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.355
0 12 Weeks Reel 15µH 2.4A ±20% Yes 78mΩ Ferrite 100kHz -40°C to +85°C 2 L 8mm x W 8mm x H 3mm 1 Surface Mount

Datasheet
4069544 1273AS-H-220M=P3
Murata
8.3 x 8.3mm 3mm thick 22 uH ±20% DRC (mohms) max 126.0 2.0A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.55
0 12 Weeks Reel 22µH 2A ±20% Yes 126mΩ Ferrite 100kHz -40°C to +85°C 2 L 8mm x W 8mm x H 3mm 1 Surface Mount

Datasheet
3069476 1273AS-H-2R2N=P3
Murata
8.3 x 8.3 x 3 mm 2.2 uH ±30% 6.5 A 0.0132 Ohm SMT Power Inductor
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.355
0 12 Weeks Reel 2.2µH 6.5A ±30% Yes 13.2mΩ Ferrite 100kHz -40°C to +85°C 2 L 8mm x W 8mm x H 3mm 1 Surface Mount

Datasheet
2069544 1273AS-H-330M=P3
Murata
8.3 x 8.3mm 3mm thick 33 uH ±20% DRC (mohms) max 174.0 1.6A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.355
0 12 Weeks Reel 33µH 1.6A ±20% Yes 174mΩ Ferrite 100kHz -40°C to +85°C 2 L 8.3mm x W 8.3mm x H 3mm 1 Surface Mount

Datasheet
3069544 1273AS-H-3R3N=P3
Murata
8.3 x 8.3mm 3mm thick 3.3 uH ±30% DRC (mohms) max 19.2 5.2A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.355
0 12 Weeks Reel 3.3µH 5.2A ±30% Yes 19.2mΩ Ferrite 100kHz -40°C to +85°C 2 L 8mm x W 8mm x H 3mm 1 Surface Mount

Datasheet
9069475 1273AS-H-470M=P3
Murata
8.3 x 8.3mm 3mm thick 47 uH ±20% DRC (mohms) max 289.0 1.3A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.55
0 12 Weeks Reel 47µH 1.3A ±20% Yes 289mΩ Ferrite 100kHz -40°C to +85°C 2 L 8mm x W 8mm x H 3mm 1 Surface Mount

Datasheet
7069475 1273AS-H-4R7N=P3
Murata
8.3 x 8.3mm 3mm thick 4.7 uH ±30% DRC (mohms) max 22.8 4.4A max
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.355
0 12 Weeks Reel 4.7µH 4.4A ±30% Yes 22.8mΩ Ferrite 100kHz -40°C to +85°C 2 L 8mm x W 8mm x H 3mm 1 Surface Mount