Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 500 $0.59 1,000 $0.575 | 0 | 12 Weeks | Reel | 3.3µH | 10.8mA | ±30% | Yes | 11.4mΩ | Ferrite | 100kHz | -40°C to +85°C | 2 | L 10mm x W 10mm x H 5mm | 1 | Surface Mount | ||||
Qty Unit Price 500 $0.59 1,000 $0.575 | 0 | 12 Weeks | Reel | 4.7µH | 9.5A | ±30% | Yes | 13.5mΩ | Ferrite | 100kHz | -40°C to +85°C | 2 | L 10mm x W 10mm x H 5mm | 1 | Surface Mount | ||||
Murata Power Inductor (SMD), 1 uH, 20%, 2.6 A, Shielded, 3.1 A, 3.2mm x 2.5mm x 1mm | Qty Unit Price 3,000 $0.136 | 0 | N/A | Reel | |||||||||||||||
Murata Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Metal Alloy 1.2A 0.264Ohm | Qty Unit Price 3,000 $0.124 | 0 | N/A | Reel | 4.7µH | 1.2A | ±20% | Yes | 264mΩ | Iron | 1MHz | -40°C to +85°C | 1210 (3225 Metric) | 2 | 1 | Surface Mount | |||
Murata 1277AS Series 1210 10 uH ±20% 420 mOhm DCR Metal Alloy Shielded Power Inductor | Qty Unit Price 3,000 $0.147 | 0 | 10 Weeks | Reel | 10µH | 900mA | ±20% | Yes | 420mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 1210 (3225 Metric) | H 1.2mm | 1 | Surface Mount | |||
Murata 1277AS Series 1210 10 uH ±20% 420 mOhm DCR Metal Alloy Shielded Power Inductor | Qty Unit Price 3,000 $0.147 | 0 | N/A | Reel | 10µH | 900mA | ±20% | Yes | 420mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 1210 (3225 Metric) | H 1.2mm | 1 | Surface Mount | |||
Murata 1277AS series 1 uH ±20 % Tolerance 3.1 A Shielded Surface Mount Power Inductor | Qty Unit Price 3,000 $0.154 | 0 | 10 Weeks | Reel | 1µH | 3.1A | ±20% | Yes | 45MΩ | 1MHz | -40°C to +85°C | 2 | L 3.2mm x W 2.5mm x H 1.2mm | ||||||
Murata 1277AS series 1 uH ±20 % Tolerance 3.1 A Shielded Surface Mount Power Inductor | Qty Unit Price 3,000 $0.154 | 0 | N/A | Reel | 1µH | 3.1A | ±20% | Yes | 45MΩ | 1MHz | -40°C to +85°C | 2 | L 3.2mm x W 2.5mm x H 1.2mm | ||||||
Qty Unit Price 3,000 $0.1543 | 0 | Reel | |||||||||||||||||
Murata 1277AS Series 1210 2.2 uH ±20% 0.084 Ohm DCR Metal Alloy Shielded Power Inductor | Qty Unit Price 3,000 $0.23 6,000 $0.141 9,000 $0.14 12,000 $0.139 15,000 $0.137 | 0 | 10 Weeks | Reel | 2.2µH | 2.1A | ±20% | Yes | 84mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 1210 (3225 Metric) | H 1.2mm | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.147 | 0 | 10 Weeks | Reel | 4.7µH | 1.4A | ±20% | Yes | 0.18Ω | Metal | 1MHz | -40°C to +85°C | -10°C to +40°C | 1210 (3225 Metric) | 2 | Surface Mount | ||||
Qty Unit Price 3,000 $0.147 | 0 | N/A | Reel | 4.7µH | 1.4A | ±20% | Yes | 0.18Ω | Metal | 1MHz | -40°C to +85°C | -10°C to +40°C | 1210 (3225 Metric) | 2 | Surface Mount | ||||
Qty Unit Price 3,000 $0.147 | 0 | 10 Weeks | Reel | 0.47µH | 4.7A | ±20% | Yes | 31mΩ | Metal | 1MHz | -40°C to +85°C | 2 | L 3.2mm x W 2.5mm x H 1.2mm | 1 | Surface Mount | ||||
Murata 1285AS Series 1 uH ±20 % Tolerance 2 A Shielded Surface Mount Power Inductor | Qty Unit Price 3,000 $0.12 | 0 | N/A | Reel | 1µH | 2A | ±20% | Yes | 96MΩ | 1MHz | -40°C to +85°C | 2 | L 2mm x W 1.6mm x H 1mm | ||||||
Qty Unit Price 3,000 $0.12 | 0 | 10 Weeks | Reel | 1.5µH | 1.8A | ±20% | Yes | 144mΩ | Metal | 1MHz | -40°C to +85°C | 2 | L 2mm x W 1.6mm x H 1mm | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.114 | 0 | N/A | Reel | 2.2µH | 1.5A | ±20% | Yes | 204mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 0805 (2012 Metric) | 2 | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.12 | 0 | 10 Weeks | Reel | 0.56µH | 2.8A | ±20% | Yes | 59mΩ | Metal | 1MHz | -40°C to +85°C | 2 | L 2mm x W 1.6mm x H 1mm | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.117 | 0 | 10 Weeks | Reel | 1µH | 2.5A | ±20% | Yes | 82mΩ | Metal | 1MHz | -40°C to +85°C | 2 | L 2mm x W 1.6mm x H 1.2mm | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.117 | 0 | N/A | Reel | 1µH | 2.5A | ±20% | Yes | 82mΩ | Metal | 1MHz | -40°C to +85°C | 2 | L 2mm x W 1.6mm x H 1.2mm | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.117 | 0 | N/A | Reel | 1.5µH | 2A | ±20% | Yes | 114mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 0806 (2016 Metric) | 2 | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.112 | 0 | N/A | Reel | 2.2µH | 1.6A | ±20% | Yes | 192mΩ | 1MHz | -40°C to +85°C | 0806 (2016 Metric) | 2 | L 2mm x W 1.6mm x H 1.2mm | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.182 | 0 | 10 Weeks | Reel | 470nH | 3.4A | ±20% | Yes | 52mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 0806 (2016 Metric) | 2 | L 2mm x W 1.6mm x H 1.2mm | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.117 | 0 | N/A | Reel | 470nH | 3.4A | ±20% | Yes | 52mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 0806 (2016 Metric) | 2 | L 2mm x W 1.6mm x H 1.2mm | 1 | Surface Mount | |||
Qty Unit Price 500 $0.647 1,000 $0.629 | 0 | Reel | |||||||||||||||||
Qty Unit Price 1,000 $0.37 | 0 | Reel |
Added to Your Shopping Cart