Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 3,000 $0.124 | 0 | 10 Weeks | Reel | 470nH | 3A | ±20% | Yes | 60mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 1008 (2520 Metric) | 2 | L 2.5mm x W 2mm x H 0.8mm | 1 | Surface Mount | |||
![]() Murata 2.2uH Shielded Drum Core, Wirewound Inductor 2.3 A 97mOhm Max 1008 (2520 Metric) | Qty Unit Price 3,000 $0.108 6,000 $0.106 | 0 | 10 Weeks | Reel | |||||||||||||||
Murata DFE252010F Series 1008 4.7 uH ±20% 240 mOhm Shielded Multilayer Chip Inductor | Qty Unit Price 3,000 $0.165 6,000 $0.103 9,000 $0.102 12,000 $0.101 15,000 $0.0988 | 0 | 10 Weeks | Reel | Surface Mount | ||||||||||||||
Murata Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal Alloy 4.4A 0.027Ohm | Qty Unit Price 3,000 $0.108 6,000 $0.106 | 0 | 10 Weeks | Reel | |||||||||||||||
Murata Inductor Power Chip Shielded Wirewound 0.68uH 20% 1MHz Metal 3.5A 0.037Ohm DCR 1 | Qty Unit Price 3,000 $0.112 | 0 | 10 Weeks | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.0945 6,000 $0.0915 | 0 | 10 Weeks | Reel | 1µH | 3.8A | ±20% | Yes | 54mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | L 2.5mm x W 2mm x H 1mm | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0945 6,000 $0.0915 | 0 | 10 Weeks | Reel | 1.5µH | 3A | ±20% | Yes | 82mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | L 2.5mm x W 2mm x H 1mm | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0945 6,000 $0.0915 | 0 | 10 Weeks | Reel | 2.2µH | 2.6A | ±20% | Yes | 115mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | L 2.5mm x W 2mm x H 1mm | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0945 6,000 $0.0915 | 0 | 10 Weeks | Reel | 3.3µH | 2.1A | ±20% | Yes | 195mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | L 2.5mm x W 2mm x H 1mm | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0945 6,000 $0.0915 | 0 | N/A | Reel | 3.3µH | 2.1A | ±20% | Yes | 195mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | L 2.5mm x W 2mm x H 1mm | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0994 6,000 $0.0963 | 0 | 10 Weeks | Reel | 4.7µH | 1.7A | ±20% | Yes | 270mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | L 2.5mm x W 2mm x H 1mm | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.142 6,000 $0.0915 | 0 | 14 Weeks | Reel | 470nH | 5A | ±20% | Yes | 35mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | L 2.5mm x W 2mm x H 1mm | 1 | Surface Mount | |||
Murata DFE252012 Series 1008 10uH ±20% 0.48 Ohm SMT Metal Alloy Shielded Power Inductor | Qty Unit Price 3,000 $0.108 6,000 $0.106 | 0 | 10 Weeks | Reel | 10µH | 950mA | ±20% | Yes | 480mΩ | Iron | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.165 6,000 $0.103 9,000 $0.102 12,000 $0.101 15,000 $0.0988 | 0 | 10 Weeks | Reel | 1µH | 3.3A | ±20% | Yes | 40mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | ||||
Murata DFE252012 Series 1008 2.2 uH ±20% 0.082 Ohm Metal Alloy Shielded Power Inductor | Qty Unit Price 3,000 $0.108 6,000 $0.106 | 0 | 14 Weeks | Reel | 2.2µH | 2.3A | ±20% | Yes | 82mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||
Murata Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Metal Alloy 1.8A 0.135Ohm | Qty Unit Price 3,000 $0.108 6,000 $0.106 | 0 | 10 Weeks | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.108 6,000 $0.106 | 0 | 14 Weeks | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $0.108 6,000 $0.106 | 0 | 14 Weeks | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $0.165 6,000 $0.104 9,000 $0.103 15,000 $0.101 | 0 | 10 Weeks | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.0945 6,000 $0.0915 | 0 | N/A | Reel | 2.2µH | 3A | ±20% | Yes | 84mΩ | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||||
Qty Unit Price 3,000 $0.0945 6,000 $0.0915 | 0 | 10 Weeks | Reel | 4.7µH | 2A | ±20% | Yes | 200mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.0945 6,000 $0.0915 | 0 | 10 Weeks | Reel | 330nH | 4.6A | ±20% | Yes | 23mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | L 2.5mm x W 2mm x H 1.2mm | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0945 6,000 $0.0915 | 0 | 10 Weeks | Reel | 470nH | 4A | ±20% | Yes | 21mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | ||||
Murata Inductor, Wirewound, 470Nh, 4A, Aec-Q200 Inductance470Nh Rms Current (Irms)4 | Qty Unit Price 3,000 $0.285 6,000 $0.173 9,000 $0.17 | 0 | 10 Weeks | Reel | Surface Mount | ||||||||||||||
Murata 10 H Shielded Drum Core, Wirewound Inductor 1.1 A 324mOhm Max 1210 (3225 Metric) | Qty Unit Price 3,000 $0.32 6,000 $0.194 9,000 $0.191 | 0 | 14 Weeks | Reel |
Added to Your Shopping Cart