Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 3,000 $0.0945 6,000 $0.0915 | 84,000 Ready to Ship! | 10 Weeks | 2501 | Reel | 1.5µH | 3.5A | ±20% | Yes | 60mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.072 6,000 $0.0706 9,000 $0.0693 | 54,000 Ready to Ship! | 10 Weeks | 2505 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $0.0945 6,000 $0.0915 | 39,000 Ready to Ship! | 14 Weeks | 2441 | Reel | 2.2µH | 3A | ±20% | Yes | 84mΩ | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||||
Qty Unit Price 3,000 $0.0945 6,000 $0.0915 | 36,000 Ready to Ship! | N/A | 2449 | Reel | 1µH | 4.3A | ±20% | Yes | 42mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | ||||
Murata 1277AS Series 1210 10 uH ±20% 420 mOhm DCR Metal Alloy Shielded Power Inductor | Qty Unit Price 3,000 $0.147 | 18,000 Ready to Ship! | 10 Weeks | 2512 | Reel | 10µH | 900mA | ±20% | Yes | 420mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 1210 (3225 Metric) | H 1.2mm | 1 | Surface Mount | |||
Murata LQM Series 1008 4.7 uH ±20 % Tol. 1.1 A SMT High Frequency Multilayer Inductor | Qty Unit Price 3,000 $0.072 6,000 $0.0706 9,000 $0.0693 | 18,000 Ready to Ship! | 10 Weeks | 2512 | Reel | Surface Mount | ||||||||||||||
Qty Unit Price 3,000 $0.111 | 15,000 Ready to Ship! | 10 Weeks | 2501 | Reel | 1.5µH | 2.1A | ±20% | Yes | 108mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | ||||
Murata Power Inductor (SMD), 1 uH, 20%, 2.6 A, Shielded, 3.1 A, 3.2mm x 2.5mm x 1mm | Qty Unit Price 3,000 $0.129 | 15,000 Ready to Ship! | 10 Weeks | 2442 | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.0945 6,000 $0.0915 | 12,000 Ready to Ship! | 10 Weeks | 2443 | Reel | 470nH | 4A | ±20% | Yes | 21mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.165 | 9,000 Ready to Ship! | 14 Weeks | 2503 | Reel | 1µH | 2.7A | ±20% | Yes | 57mΩ | Metal | 1MHz | -40°C to +125°C | -10°C to +40°C | 0806 (2016 Metric) | 2 | Surface Mount | ||||
Qty Unit Price 3,000 $0.0953 6,000 $0.0923 | 9,000 Ready to Ship! | 14 Weeks | 2517 | Reel | 1µH | 3.3A | ±20% | Yes | 54mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 0806 (2016 Metric) | 2 | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.108 6,000 $0.106 | 9,000 Ready to Ship! | 10 Weeks | 2503 | Reel | 1µH | 3.3A | ±20% | Yes | 40mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.072 6,000 $0.0706 9,000 $0.0693 | 9,000 Ready to Ship! | 8 Weeks | 2505 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $0.109 6,000 $0.107 | 6,000 Ready to Ship! | 10 Weeks | 2431 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $0.171 | 6,000 Ready to Ship! | 10 Weeks | 2432 | Reel | 2.2µH | 1.6A | ±20% | Yes | 192mΩ | 1MHz | -40°C to +85°C | 0806 (2016 Metric) | 2 | L 2mm x W 1.6mm x H 1.2mm | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.0945 6,000 $0.0915 | 6,000 Ready to Ship! | 10 Weeks | 2501 | Reel | 3.3µH | 2.3A | ±20% | Yes | 140mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | L 2.5mm x W 2mm x H 1.2mm | 1 | Surface Mount | |||
Murata LQM Series 1008 1.5 uH ±20 % Tol. 1.5 A SMT High Frequency Multilayer Inductor | Qty Unit Price 3,000 $0.072 6,000 $0.0706 9,000 $0.0693 | 6,000 Ready to Ship! | 8 Weeks | 2434 | Reel | Surface Mount | ||||||||||||||
Qty Unit Price 3,000 $0.175 | 6,000 Ready to Ship! | 10 Weeks | 2425 | Reel | 0.33µH | 3A | ±20% | Yes | 0.03Ω | Ferrite | 1MHz | -40°C to +85°C | -40°C to +85°C | 1008 (2520 Metric) | 2 | Surface Mount | ||||
Qty Unit Price 4,000 $0.205 | 4,000 Ready to Ship! | 8 Weeks | 2446 | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.109 6,000 $0.107 | 3,000 Ready to Ship! | 10 Weeks | 2420 | Reel | 1.5µH | 2600mA | ±20% | Yes | 72mΩ | Ferrite | 1MHz | -40°C to +85°C | 2 | L 2.5mm x W 2mm x H 1.2mm | 1 | Surface Mount | ||||
Murata DFE252012C Series 2.5 x 2 x 1.2 mm 4.7 uH ±20% 200 mOhm DCR Metal Alloy Inductor | Qty Unit Price 3,000 $0.111 | 3,000 Ready to Ship! | 10 Weeks | 2508 | Reel | 4.7µH | 1.5A | ±20% | Yes | 240mΩ | -40°C to +85°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||||
Qty Unit Price 3,000 $0.109 6,000 $0.107 | 3,000 Ready to Ship! | 10 Weeks | 2307 | Reel | 4.7µH | 1.3A | ±20% | Yes | 300mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | ||||
Murata 1285AS Series 1 uH ±20 % Tolerance 2 A Shielded Surface Mount Power Inductor | Qty Unit Price 3,000 $0.12 | 3,000 Ready to Ship! | 10 Weeks | 2517 | Reel | 1µH | 2A | ±20% | Yes | 96MΩ | 1MHz | -40°C to +85°C | 2 | L 2mm x W 1.6mm x H 1mm | ||||||
Qty Unit Price 3,000 $0.114 | 3,000 Ready to Ship! | 10 Weeks | 2513 | Reel | 2.2µH | 1.5A | ±20% | Yes | 204mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 0805 (2012 Metric) | 2 | 1 | Surface Mount | ||||
Murata Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3A 0.042Ohm DCR 0805 T/ | Qty Unit Price 3,000 $0.165 6,000 $0.106 | 3,000 Ready to Ship! | 14 Weeks | 2512 | Reel | 470nH | 3A | ±20% | Yes | 42mΩ | Metal | 1MHz | -40°C to +125°C | -40°C to +85°C | 0805 (2012 Metric) | 2 | L 2mm x W 1.2mm x H 1mm | 1 | Surface Mount |
Added to Your Shopping Cart