Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 2,000 $0.121 4,000 $0.119 6,000 $0.118 | 10,000 Ready to Ship! | 20 Weeks | 2318 | Reel | 4.7µH | 0.9A | ±20% | Yes | 120mΩ | Iron | 1MHz | -40°C to +125°C | 2 | L 3.2mm x W 3.2mm x H 1.2mm | 1 | Surface Mount | |||
Pulse Electronics Inductor Power Shielded Drum Core 1uH 20% 1MHz 5.8A 0.026Ohm DCR 1515 T/R | Qty Unit Price 3,000 $0.205 | 9,000 Ready to Ship! | 21 Weeks | 2437 | Reel | 1µH | 5.8A | ±20% | Yes | 22mΩ | Iron | 1MHz | -40°C to +125°C | 2 | L 4.2mm x W 4.2mm x H 2mm | 1 | Surface Mount | ||
Qty Unit Price 1,000 $0.385 | 5,000 Ready to Ship! | 10 Weeks | 2321 | Reel | 0.47µH | 17.5A | ±20% | Yes | 4.2mΩ | 100kHz | -55°C to +125°C | 2 | L 7.6mm x W 6.9mm x H 3mm | 1 | Surface Mount | ||||
Pulse Electronics Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 10A 0.0121Ohm DCR Auto | Qty Unit Price 4,000 $0.41 | 4,000 Ready to Ship! | 12 Weeks | 2345 | Reel | 1.5µH | 9A | ±20% | Yes | 10.2mΩ | 100kHz | -55°C to +155°C | 2 | L 7.1mm x W 6.6mm x H 2.8mm | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.205 | 3,000 Ready to Ship! | 21 Weeks | 2311 | Reel | 10µH | 2A | ±20% | Yes | 216mΩ | Iron | 1MHz | -40°C to +125°C | 2 | L 4.2mm x W 4.2mm x H 2mm | 1 | Surface Mount | |||
Pulse Electronics PA4332 Series 2.2 µH 4.3 A 48mOhm Max Nonstandard Shielded Wirewound Inductor | Qty Unit Price 3,000 $0.215 | 3,000 Ready to Ship! | 21 Weeks | 2449 | Reel | 2.2µH | 4.3A | ±20% | Yes | 48mΩ | Iron | 1MHz | -40°C to +125°C | 2 | L 4.2mm x W 4.2mm x H 2mm | 1 | Surface Mount | ||
Qty Unit Price 500 $0.495 1,000 $0.485 1,500 $0.48 | 3,000 Ready to Ship! | 10 Weeks | 2428 | Reel | 47µH | 3A | ±20% | Yes | 167mΩ | 100kHz | -40°C to +125°C | 2 | L 11.5mm x W 10.3mm x H 4mm | 1 | Surface Mount | ||||
Qty Unit Price 500 $1.00 1,000 $0.655 | 2,500 Ready to Ship! | 10 Weeks | 2419 | Reel | 47µH | 6.5A | ±20% | Yes | 90mΩ | 100kHz | -55°C to +125°C | 2 | L 14mm x W 12.8mm x H 6.5mm | 1 | Surface Mount | ||||
Pulse Electronics Inductor Power Shielded Wirewound 47uH 20% 100kHz Ferrite 1.7A T/R - Tape and Re | Qty Unit Price 1,000 $0.935 | 2,000 Ready to Ship! | 10 Weeks | 2324 | Reel | ||||||||||||||
![]() Pulse Electronics Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.45A | Qty Unit Price 2,000 $0.146 4,000 $0.143 | 2,000 Ready to Ship! | 10 Weeks | 2504 | Reel | ||||||||||||||
Qty Unit Price 500 $1.23 | 2,000 Ready to Ship! | 10 Weeks | 2341 | Reel | 47µH | 1.8A | ±20% | Yes | 140mΩ | 100kHz | -40°C to +130°C | 2 | L 12.24mm x W 12.24mm x H 4.5mm | 1 | Surface Mount | ||||
Qty Unit Price 2,000 $0.80 | 2,000 Ready to Ship! | 11 Weeks | 2503 | Reel | 3.3µH | 8.1A | ±20% | Yes | 21mΩ | 100kHz | -55°C to +155°C | 2 | L 5.5mm x W 5.3mm x H 2.9mm | 1 | Surface Mount | ||||
Pulse Electronics Inductor, Aec-Q200, Shielded, 2.2Uh, 20% Inductance2.2h Rms Current (Irms)10A | Qty Unit Price 2,000 $0.87 | 2,000 Ready to Ship! | 11 Weeks | 2507 | Reel | ||||||||||||||
Qty Unit Price 800 $0.53 | 1,600 Ready to Ship! | 22 Weeks | 2508 | Reel | 330µH | 0.6A | ±20% | No | 1.02Ω | 100kHz | -40°C to +130°C | 2 | L 12.95mm x W 9.4mm x H 5.46mm | 1 | Surface Mount | ||||
Qty Unit Price 1,000 $1.26 | 1,000 Ready to Ship! | 15 Weeks | 2222 | Reel | 4.7µH | 4.5A | ±25% | No | 38mΩ | 100kHz | -40°C to +95°C | 2 | L 6.8mm x W 6.8mm x H 4mm | ||||||
Qty Unit Price 35 $2.75 70 $2.72 105 $2.70 140 $2.69 175 $2.65 | 770 Ready to Ship! | 26 Weeks | 2508 | Tray | 150µH | 2A | ±20% | No | 100mΩ | -40°C to +130°C | L 24.64mm x W 15.5mm x H 27.94mm | Through Hole | |||||||
Pulse Electronics PE-52626NL Series 220 µH ±20% 1.5 A Unshielded Standard Low Power Inductor | Qty Unit Price 25 $1.87 75 $1.84 250 $1.81 375 $1.79 | 600 Ready to Ship! | 27 Weeks | 2307 | Tube | 230µH | 1.4A | ±20% | Yes | 0.38Ω | 2 | L 18.03mm x W 18.03mm x H 11.68mm | Through Hole | ||||||
Qty Unit Price 500 $2.58 | 500 Ready to Ship! | 9 Weeks | 2507 | Reel | 100µH | 123A | No | 283mΩ | -40°C to +130°C | L 12.7mm x W 12.7mm x H 5.46mm | |||||||||
Qty Unit Price 500 $0.675 1,000 $0.655 | 500 Ready to Ship! | 22 Weeks | 2212 | Reel | 22µH | 9A | ±20% | Yes | 37mΩ | 100kHz | -40°C to +125°C | L 14mm x W 12.8mm x H 6.5mm | Surface Mount | ||||||
Qty Unit Price 250 $1.58 | 250 Ready to Ship! | 9 Weeks | 2306 | Reel | 18.7µH | 6.4A | ±10% | No | 25.5mΩ | 1000kHz | -40°C to +125°C | L 16.2mm x W 15.95mm x H 8.2mm | Surface Mount | ||||||
Qty Unit Price 35 $2.82 70 $2.79 105 $2.77 140 $2.76 175 $2.72 | 0 | 15 Weeks | Bag | 285µH | 3A | ±20% | 4.5Ω | 20kHz | -40°C to +130°C | L 33.02mm x W 17.78mm x H 35.56mm | Through Hole | ||||||||
![]() Pulse Electronics 8.2 H Shielded Drum Core, Wirewound Inductor 16 A 9mOhm Max Nonstandard | Qty Unit Price 240 $0.755 480 $0.74 720 $0.735 960 $0.725 | 0 | 22 Weeks | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.35 | 0 | 20 Weeks | Reel | ||||||||||||||||
Qty Unit Price 1,000 $0.545 | 0 | 8 Weeks | Reel | ||||||||||||||||
![]() Pulse Electronics Inductor Power Shielded Wirewound 0.47uH 20% 100kHz Metal 16.5A | Qty Unit Price 1,000 $0.37 | 0 | 8 Weeks | Reel |
Added to Your Shopping Cart