Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1,000 $0.545 | 0 | 8 Weeks | Reel | ||||||||||||||||
![]() Pulse Electronics Inductor Power Shielded Wirewound 0.47uH 20% 100kHz Metal 16.5A | Qty Unit Price 1,000 $0.37 | 0 | 8 Weeks | Reel | |||||||||||||||
Pulse Electronics Inductor Power Shielded Multilayer 4.7uH 20% 3MHz Ferrite 700mA 0805 T/R | Qty Unit Price 3,000 $0.129 6,000 $0.0828 | 0 | 12 Weeks | Reel | |||||||||||||||
![]() Pulse Electronics Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz 18A 0.0033Ohm | Qty Unit Price 3,500 $0.446 | 0 | 12 Weeks | Reel | |||||||||||||||
![]() Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Ty | Qty Unit Price 1,750 $0.934 | 0 | 12 Weeks | Reel | |||||||||||||||
![]() Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Ty | Qty Unit Price 1,750 $0.934 | 0 | 12 Weeks | Reel | |||||||||||||||
![]() Pulse Electronics Inductor Power Molded/Shielded Wirewound 22uH 20% 100kHz 3A SMD T/R - Tape and | Qty Unit Price 1,000 $0.37 2,000 $0.25 | 0 | 8 Weeks | Reel | |||||||||||||||
Qty Unit Price 4,500 $0.449 | 0 | 10 Weeks | Reel | ||||||||||||||||
Qty Unit Price 1,500 $0.154 3,000 $0.151 4,500 $0.149 | 0 | 10 Weeks | Reel | ||||||||||||||||
Qty Unit Price 2,000 $0.109 4,000 $0.107 6,000 $0.106 | 0 | 10 Weeks | Reel | ||||||||||||||||
Qty Unit Price 1,000 $0.159 2,000 $0.157 3,000 $0.156 4,000 $0.155 5,000 $0.152 | 0 | 22 Weeks | Reel | ||||||||||||||||
Qty Unit Price 20 $3.41 40 $3.38 60 $3.35 100 $3.32 200 $3.26 | 0 | 13 Weeks | 2223 | Reel | 1.1µH | 38A | ±15% | 2.1µH | No | 1.3mΩ | -40°C to +130°C | L 30.99mm x W 25.4mm x H 12.7mm | |||||||
Qty Unit Price 800 $0.775 | 0 | 9 Weeks | Reel | 47µH | 1.6A | ±20% | No | 168mΩ | 100kHz | -40°C to +130°C | 2 | L 12.95mm x W 9.4mm x H 5.46mm | 1 | Surface Mount | |||||
Pulse Electronics P0752NL Series 100 µH ±20% 1.2 A 380mOhm Max Unshielded Wirewound Inductor | Qty Unit Price 800 $0.53 | 0 | 21 Weeks | Reel | 100µH | 1.2A | ±20% | No | 380mΩ | 100kHz | -40°C to +130°C | 2 | L 12.95mm x W 9.4mm x H 5.46mm | 1 | Surface Mount | ||||
Pulse Electronics Inductor Power Unshielded Wirewound 1000uH 20% 100KHz 0.3A 3.3Ohm DCR T/R | Qty Unit Price 800 $0.82 1,600 $0.51 2,400 $0.505 3,200 $0.50 4,000 $0.495 | 0 | 10 Weeks | Reel | 1000µH | 0.3A | ±20% | No | 3.3Ω | -40°C to +130°C | L 12.95mm x W 9.4mm x H 5.46mm | Surface Mount | |||||||
Qty Unit Price 800 $0.82 | 0 | 10 Weeks | Reel | ||||||||||||||||
Qty Unit Price 800 $0.82 | 0 | 8 Weeks | Reel | ||||||||||||||||
Qty Unit Price 2,500 $0.44 | 0 | 9 Weeks | Reel | ||||||||||||||||
Pulse Electronics Inductor Power Shielded Wirewound 33uH/24.8uH 20% 100KHz 3A 0.0648Ohm | Qty Unit Price 400 $0.94 | 0 | 8 Weeks | Reel | 33µH | 3A | ±20% | Yes | 64.8mΩ | -40°C to +130°C | 2 | L 12.24mm x W 12.24mm x H 8mm | 1 | Surface Mount | |||||
Qty Unit Price 1,000 $0.975 2,000 $0.595 3,000 $0.585 | 0 | 9 Weeks | Reel | 105nH | 31A | ±20% | Yes | 0.46mΩ | -40°C to +130°C | L 7mm x W 7mm x H 4.96mm | |||||||||
Qty Unit Price 100 $3.62 200 $3.55 300 $2.28 | 0 | 13 Weeks | Reel | ||||||||||||||||
Qty Unit Price 880 $0.59 1,760 $0.37 2,640 $0.365 3,520 $0.36 4,400 $0.355 | 0 | 7 Weeks | Reel | 100nH | 62A | ±10% | Yes | 0.35mΩ | 100kHz | -40°C to +130°C | 2 | L 11mm x W 8mm x H 5.1mm | 1 | Surface Mount | |||||
Qty Unit Price 450 $0.57 900 $0.555 | 0 | 19 Weeks | Reel | 150nH | 67A | ±10% | No | 0.18mΩ | 100kHz | -40°C to +130°C | 2 | L 10mm x W 8mm x H 8mm | 1 | Surface Mount | |||||
![]() Pulse Electronics Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 2.8A 0.125Ohm DCR T/R | Qty Unit Price 300 $1.24 600 $1.22 | 0 | 22 Weeks | Reel | |||||||||||||||
Qty Unit Price 300 $1.24 600 $1.22 | 0 | 21 Weeks | Reel | 330µH | 1.7A | ±20% | Yes | 340mΩ | 100kHz | -40°C to +125°C | 2 | L 12mm x W 12mm x H 10.2mm | 1 | Surface Mount |
Added to Your Shopping Cart