Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 6,000 $0.39 | 0 | 10 Weeks | Reel | ||||||||||||||||
Qty Unit Price 1,500 $0.355 | 0 | 10 Weeks | Reel | 22µH | 1.4A | ±20% | No | 185mΩ | 100kHz | -40°C to +125°C | 2 | L 7mm x W 6.6mm x H 2.2mm | 1 | Surface Mount | |||||
Qty Unit Price 6,000 $0.39 | 0 | 10 Weeks | Reel | ||||||||||||||||
Qty Unit Price 4,000 $0.84 | 0 | 11 Weeks | Reel | ||||||||||||||||
![]() Pulse Electronics Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 9.7A 0.0145Ohm DCR TR | Qty Unit Price 2,000 $1.25 | 0 | 11 Weeks | Reel | |||||||||||||||
Qty Unit Price 4,000 $0.84 | 0 | 11 Weeks | Reel | ||||||||||||||||
Qty Unit Price 800 $1.47 1,600 $0.88 | 0 | 11 Weeks | Reel | 3.3µH | 11A | ±20% | Yes | 12.5mΩ | 100kHz | -40°C to +125°C | 2 | L 6.6mm x W 6.4mm x H 5mm | 1 | Surface Mount | |||||
Qty Unit Price 55 $2.04 110 $2.02 165 $2.01 220 $2.00 275 $1.97 | 0 | 15 Weeks | Reel | ||||||||||||||||
Qty Unit Price 1,200 $0.67 | 0 | 8 Weeks | Reel | 22µH | 1.2A | ±20% | Yes | 113mΩ | 100kHz | -40°C to +125°C | L 7.2mm x W 7.2mm x H 3mm | Surface Mount | |||||||
Qty Unit Price 620 $0.725 | 0 | 14 Weeks | Reel | 22µH | 2.5A | ±30% | Yes | 73mΩ | 100kHz | -40°C to +125°C | 2 | L 10.4mm x W 10.3mm x H 4mm | 1 | Surface Mount | |||||
Qty Unit Price 620 $0.755 | 0 | 8 Weeks | Reel | ||||||||||||||||
Qty Unit Price 300 $1.54 | 0 | 15 Weeks | Reel | 450nH | 45A | ±20% | No | 0.8mΩ | 100kHz | -40°C to +95°C | 2 | L 14mm x W 13mm x H 6.5mm | 1 | Surface Mount | |||||
Qty Unit Price 1,500 $0.725 | 0 | 6 Weeks | Reel | 1µH | 3.5A | ±20% | Yes | 33mΩ | 100kHz | -40°C to +130°C | 2 | L 6.2mm x W 6.2mm x H 2mm | 1 | Surface Mount | |||||
Qty Unit Price 500 $0.76 1,000 $0.51 | 0 | 10 Weeks | Reel | ||||||||||||||||
Qty Unit Price 70 $2.33 140 $2.31 210 $2.30 280 $2.29 350 $2.26 | 0 | 9 Weeks | Tray | 23µH | 8A | ±10% | Yes | 13.7mΩ | -40°C to +130°C | L 22.23mm x W 19.05mm x H 12.2mm | Surface Mount | ||||||||
Qty Unit Price 70 $2.33 140 $2.31 210 $2.30 280 $2.29 350 $2.26 | 0 | 9 Weeks | Tray | 27µH | 7.8A | ±10% | Yes | 14.9mΩ | -40°C to +130°C | L 22.23mm x W 19.05mm x H 12.2mm | Surface Mount | ||||||||
Qty Unit Price 90 $2.62 180 $2.59 270 $2.56 360 $1.67 450 $1.65 | 0 | 7 Weeks | Tray | 12.2µH | 7.6A | ±10% | No | 16mΩ | -40°C to +125°C | L 16.2mm x W 15.95mm x H 8.2mm | 1 | Surface Mount | |||||||
Qty Unit Price 1,050 $1.82 | 0 | 11 Weeks | Tray | ||||||||||||||||
Qty Unit Price 70 $1.91 140 $1.89 210 $1.88 280 $1.87 350 $1.84 | 0 | 14 Weeks | Tray | ||||||||||||||||
Qty Unit Price 80 $2.11 160 $2.09 240 $2.08 320 $2.07 400 $2.04 | 0 | 15 Weeks | Tray | ||||||||||||||||
Qty Unit Price 20 $2.91 40 $2.88 80 $2.85 100 $2.84 200 $1.72 300 $2.78 500 $1.70 800 $1.67 | 0 | 15 Weeks | Tray | ||||||||||||||||
Qty Unit Price 25 $2.95 50 $2.91 75 $2.89 125 $2.87 250 $2.82 500 $1.72 1,000 $1.69 | 0 | 15 Weeks | Tube | 680µH | 850mA | ±20% | No | 1.5Ω | 20kHz | 40°C to 130°C | L 18.03mm x W 18.03mm x H 11.68mm | Through Hole | |||||||
Qty Unit Price 40 $1.74 80 $1.72 120 $1.71 200 $1.70 400 $1.67 | 0 | 27 Weeks | Tube | 330µH | 1A | ±20% | No | 780mΩ | 20kHz | -40°C to +130°C | L 18.03mm x W 12.95mm x H 18.03mm | 1 | Surface Mount |
Added to Your Shopping Cart