text.skipToContent text.skipToNavigation
Results: 116
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Inductance-Nom
Rated Current-Max
Tolerance (%)
Tolerance (nH)
Shielding
DC Resistance
Core Material
Test Frequency
Operating Temp Range
Storage Temperature Range
No of Terminals
Dimension
Moisture Sensitivity Level
Mounting Feature

Datasheet
5142311 PA4334.472NLT
Pulse Electronics
Ind Power Shielded Wirewound 4.7uH 20% 1MHz Metal 900mA T/R
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
2,000
$0.123
4,000
$0.121
6,000
$0.12
10,000
$0.118
10,000
Ready to Ship!
20 Weeks 2318 Reel 4.7µH 0.9A ±20% Yes 120mΩ Iron 1MHz -40°C to +125°C 2 L 3.2mm x W 3.2mm x H 1.2mm 1 Surface Mount

Datasheet
5142406 PA4341.152ANLT
Pulse Electronics
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 10A 0.0121Ohm DCR Auto
Min: 4,000
Mult. of: 4,000
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
4,000
$0.41
4,000
Ready to Ship!
12 Weeks 2345 Reel 1.5µH 9A ±20% Yes 10.2mΩ 100kHz -55°C to +155°C 2 L 7.1mm x W 6.6mm x H 2.8mm 1 Surface Mount

Datasheet
8126137 P0752.104NLT
Pulse Electronics
P0752NL Series 100 µH ±20% 1.2 A 380mOhm Max Unshielded Wirewound Inductor
Min: 800
Mult. of: 800
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
800
$0.545
1,600
$0.54
2,400
$0.535
3,200
$0.53
3,200
Ready to Ship!
21 Weeks 2551 Reel 100µH 1.2A ±20% No 380mΩ 100kHz -40°C to +130°C 2 L 12.95mm x W 9.4mm x H 5.46mm 1 Surface Mount

Datasheet
2199048 PA1320.301NLT
Pulse Electronics
Power Inductors - SMD SMT POWER BEAD
Min: 750
Mult. of: 750
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
750
$0.76
1,500
$0.745
2,250
$0.735
3,000
Ready to Ship!
7 Weeks 2522 Reel

Datasheet
7123801 PA4332.103NLT
Pulse Electronics
10µH Shielded Wirewound Inductor 2A 216mOhm Max Nonstandard
Min: 3,000
Mult. of: 3,000
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
3,000
$0.21
9,000
$0.205
3,000
Ready to Ship!
21 Weeks 2311 Reel 10µH 2A ±20% Yes 216mΩ Iron 1MHz -40°C to +125°C 2 L 4.2mm x W 4.2mm x H 2mm 1 Surface Mount

Datasheet
6142406 PA4332.152NLT
Pulse Electronics
Inductor Power Shielded Drum Core 1.5uH 20% 1MHz 5.2A 0.036Ohm DCR 1515 T/R
Min: 3,000
Mult. of: 3,000
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
3,000
$0.22
6,000
$0.215
3,000
Ready to Ship!
9 Weeks 2531 Reel 1.5µH 5.2A ±20% Yes 36mΩ Iron 1MHz -40°C to +125°C 2 L 4.2mm x W 4.2mm x H 2mm 1 Surface Mount

Datasheet
3126966 PA4342.473NLT
Pulse Electronics
IND, MOLDED POWDER, 11.5X1 NPB
Min: 500
Mult. of: 500
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
500
$0.505
1,000
$0.495
1,500
$0.49
2,500
$0.48
3,000
Ready to Ship!
10 Weeks 2428 Reel 47µH 3A ±20% Yes 167mΩ 100kHz -40°C to +125°C 2 L 11.5mm x W 10.3mm x H 4mm 1 Surface Mount

Datasheet
6189251 BWQC00322520100KL1
Pulse Electronics
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.45A
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
2,000
$0.146
4,000
$0.143
2,000
Ready to Ship!
10 Weeks 2504 Reel

Datasheet
3125153 P0752.334NLT
Pulse Electronics
Fixed Inductors 330uH 15% '334'
Min: 800
Mult. of: 800
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
800
$0.53
1,600
$0.525
2,400
$0.52
3,200
$0.515
4,000
$0.505
1,600
Ready to Ship!
22 Weeks 2508 Reel 330µH 0.6A ±20% No 1.02Ω 100kHz -40°C to +130°C 2 L 12.95mm x W 9.4mm x H 5.46mm 1 Surface Mount

Datasheet
4172522 BPCA00070745470M00
Pulse Electronics
Inductor Power Shielded Wirewound 47uH 20% 100kHz Ferrite 1.7A T/R - Tape and Re
Min: 1,000
Mult. of: 1,000
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
1,000
$0.675
2,000
$0.66
1,000
Ready to Ship!
10 Weeks 2324 Reel

Datasheet
7136301 P0149NLT
Pulse Electronics
100 uH ±20 % Tolerance 1.23 A Unshielded Toroidal Power Inductor
Min: 500
Mult. of: 500
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
500
$2.72
1,000
Ready to Ship!
9 Weeks 2544 Reel 100µH 123A No 283mΩ -40°C to +130°C L 12.7mm x W 12.7mm x H 5.46mm

Datasheet
1124118 PG0083.472NLT
Pulse Electronics
Fixed Inductors SMT FLAT COIL HI CUR
Min: 1,000
Mult. of: 1,000
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
1,000
$1.26
1,000
Ready to Ship!
15 Weeks 2222 Reel 4.7µH 4.5A ±25% No 38mΩ 100kHz -40°C to +95°C 2 L 6.8mm x W 6.8mm x H 4mm

Datasheet
7125778 P0751.103NLT
Pulse Electronics
P0751NL Series 10 µH ±20% 3.8 A 50 mOhm Unshielded Wirewound Inductor
Min: 800
Mult. of: 800
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
800
$0.50
1,600
$0.495
2,400
$0.49
4,000
$0.48
800
Ready to Ship!
9 Weeks 2442 Reel 10µH 3.8A ±20% No 50mΩ -40°C to +130°C 2 L 12.95mm x W 9.4mm x H 5.46mm 1 Surface Mount

Datasheet
4126137 P0751.333NLT
Pulse Electronics
33 µH 2 A 120mOhm Max Nonstandard Unshielded Wirewound Inductor
Min: 800
Mult. of: 800
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
800
$0.50
1,600
$0.495
2,400
$0.49
4,000
$0.48
800
Ready to Ship!
21 Weeks 2318 Reel 33µH 2A ±20% No 120mΩ -40°C to +130°C L 12.95mm x W 9.4mm x H 5.46mm Surface Mount

Datasheet
6126137 PE-53116NL
Pulse Electronics
PE-53116NL Series 220 µH ±20% 3 A Unshielded Toroidal Inductor
Min: 35
Mult. of: 35
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
35
$2.66
105
$2.62
175
$2.61
350
$2.58
700
$2.54
560
Ready to Ship!
26 Weeks 2508 Tray 150µH 2A ±20% No 100mΩ -40°C to +130°C L 24.64mm x W 15.5mm x H 27.94mm Through Hole

Datasheet
2198613 PE-54040SNL
Pulse Electronics
Power Inductors - SMD
Min: 70
Mult. of: 70
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
70
$1.84
210
$1.82
280
$1.81
700
$1.79
1,050
$1.77
560
Ready to Ship!
11 Weeks 2526 Tray

Datasheet
5153411 PM4343.223NLT
Pulse Electronics
Fixed Inductor AEC-Q200 22uH 20% 9A 37mOhm
Min: 500
Mult. of: 500
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
500
$0.69
1,000
$0.68
1,500
$0.675
2,000
$0.67
2,500
$0.66
500
Ready to Ship!
22 Weeks 2212 Reel 22µH 9A ±20% Yes 37mΩ 100kHz -40°C to +125°C L 14mm x W 12.8mm x H 6.5mm Surface Mount

Datasheet
7126137 PE-52626NL
Pulse Electronics
PE-52626NL Series 220 µH ±20% 1.5 A Unshielded Standard Low Power Inductor
Min: 25
Mult. of: 25
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
25
$1.88
75
$1.85
125
$1.84
500
$1.81
750
$1.79
275
Ready to Ship!
27 Weeks 2349 Tube 230µH 1.4A ±20% Yes 0.38Ω 2 L 18.03mm x W 18.03mm x H 11.68mm Through Hole

Datasheet
1137063 PD0120.183NLT
Pulse Electronics
Inductor Power Wirewound 18.7uH/18.3uH 10% 6.4A 0.0255Ohm DCR T/R
Min: 250
Mult. of: 250
ECAD Model:
Increase Button Decrease Button
Qty
Unit Price
250
$1.58
250
Ready to Ship!
9 Weeks 2306 Reel 18.7µH 6.4A ±10% No 25.5mΩ 1000kHz -40°C to +125°C L 16.2mm x W 15.95mm x H 8.2mm Surface Mount

Datasheet
3141093 PE-92106KNL
Pulse Electronics
Inductor Power Toroid 264.1uH/285uH 20% 3A 0.14Ohm
Min: 840
Mult. of: 35
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
35
$2.79
105
$2.75
175
$2.73
350
$2.71
700
$2.66
0 15 Weeks Bag 285µH 3A ±20% 4.5Ω 20kHz -40°C to +130°C L 33.02mm x W 17.78mm x H 35.56mm Through Hole
C699426608 AFDI001613113R3M01
Pulse Electronics
AFDI001613113R3M01
Min: 3,500
Mult. of: 700
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
3,500
$0.502
0 10 Weeks Reel

Datasheet
9194823 AFSI001211098R2M05
Pulse Electronics
8.2 H Shielded Drum Core, Wirewound Inductor 16 A 9mOhm Max Nonstandard
Min: 960
Mult. of: 240
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
240
$0.70
480
$0.69
720
$0.685
1,200
$0.675
2,400
$0.66
0 22 Weeks Reel
1177578 AMRU00060630100MA1
Pulse Electronics
Power Inductors - SMD 10Ohms RDC=68mOhms 5A AEC-Q200
Min: 2,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.35
2,000
$0.345
4,000
$0.34
5,000
$0.335
0 20 Weeks Reel

Datasheet
4187576 AMRU00060630220MA1
Pulse Electronics
Inductor Power Shielded Wirewound 22uH 20% 100kHz Metal 3A
Min: 2,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.365
2,000
$0.36
4,000
$0.355
5,000
$0.35
0 8 Weeks Reel

Datasheet
3187576 AMRU00060630R47MA1
Pulse Electronics
Inductor Power Shielded Wirewound 0.47uH 20% 100kHz Metal 16.5A
Min: 2,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.365
2,000
$0.36
4,000
$0.355
5,000
$0.35
0 8 Weeks Reel