text.skipToContent text.skipToNavigation
Results: 1
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Inductance-Nom
Rated Current-Max
Tolerance (%)
DC Resistance
Operating Temp Range
Storage Temperature Range
No of Terminals
Dimension

Datasheet
5050213 31499-12
Vicor
31499 Series 2.62 uH ±20 % Tolerance 37.5 A Surface Mount Power Inductor
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$6.09
10
$6.01
30
$5.96
75
$5.92
200
$5.83
0 26 Weeks Strip 2.62µH 37.5A ±20% 1.43MΩ -55°C to +125°C -65°C to +125°C 2 L 20.32mm x W 9.7mm x H 8.4mm