Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 15,000 Ready to Ship! | 12 Weeks | 2446 | Reel | Unshielded | 0.7nH | 0.8A | ±0.1nH | 0.08Ω | 20GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 15,000 Ready to Ship! | 12 Weeks | 2448 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 15,000 Ready to Ship! | 8 Weeks | 2450 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 15,000 $0.0117 30,000 $0.0115 45,000 $0.0114 75,000 $0.0113 150,000 $0.011 | 15,000 Ready to Ship! | 8 Weeks | 2426 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 15,000 $0.0117 30,000 $0.0115 45,000 $0.0114 75,000 $0.0113 150,000 $0.011 | 15,000 Ready to Ship! | 8 Weeks | 2419 | Reel | Unshielded | 1.6nH | 0.6A | ±0.1nH | 0.15Ω | 20GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | ||||
Qty Unit Price 15,000 $0.0103 30,000 $0.0101 45,000 $0.0099 75,000 $0.0098 150,000 $0.0095 | 15,000 Ready to Ship! | 8 Weeks | 2426 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 15,000 Ready to Ship! | 12 Weeks | 2451 | Reel | Surface Mount | ||||||||||||||||
Murata LQP Series 0201 3.6 nH ±0.1 % 400 mA SMT 300 mOhm Unshielded Multilayer Inductor | Qty Unit Price 15,000 $0.0117 30,000 $0.0115 45,000 $0.0114 75,000 $0.0113 150,000 $0.011 | 15,000 Ready to Ship! | 12 Weeks | 2422 | Reel | Unshielded | 3.6nH | 0.4A | ±0.1nH | 0.3Ω | 9.5GHz | Non-Magnetic | 500MHz | -55°C to +125°C | -55°C to +125°C | 0201 (0603 Metric) | 2 | Surface Mount | |||
Murata Inductor RF Chip Unshielded Thick Film 0.004uH 0.1nH 500MHz 14Q-Factor 0.35A 0. | Qty Unit Price 15,000 $0.0117 30,000 $0.0115 45,000 $0.0114 75,000 $0.0113 150,000 $0.011 | 15,000 Ready to Ship! | 8 Weeks | 2420 | Reel | ||||||||||||||||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 15,000 Ready to Ship! | 8 Weeks | 2450 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 15,000 $0.0098 30,000 $0.0096 45,000 $0.0095 75,000 $0.0094 150,000 $0.0091 | 15,000 Ready to Ship! | 8 Weeks | 2421 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 15,000 $0.012 30,000 $0.0119 45,000 $0.0118 60,000 $0.0117 75,000 $0.0114 | 15,000 Ready to Ship! | 12 Weeks | 2437 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 15,000 $0.0391 30,000 $0.0384 45,000 $0.0378 | 15,000 Ready to Ship! | 12 Weeks | 2502 | Reel | |||||||||||||||||
Qty Unit Price 2,000 $0.166 4,000 $0.164 6,000 $0.163 8,000 $0.162 10,000 $0.159 | 14,000 Ready to Ship! | 11 Weeks | 2436 | Reel | Unshielded | 220nH | 0.4A | ±5% | 0.7Ω | 0.85GHz | 100MHz | -40°C to +125°C | 15°C to 28°C | 0805 (2012 Metric) | 2 | Surface Mount | |||||
Qty Unit Price 2,000 $0.0815 4,000 $0.08 6,000 $0.0792 10,000 $0.0782 20,000 $0.076 | 14,000 Ready to Ship! | 10 Weeks | 2502 | Reel | |||||||||||||||||
Qty Unit Price 1,500 $0.23 3,000 $0.225 7,500 $0.22 | 10,500 Ready to Ship! | 6 Weeks | 2439 | Reel | AXIAL | 2.2mH | 120mA | ±5% | 9Ω | 0.8MHz | L 12mm x D 5.2mm | Through Hole | |||||||||
Abracon Inductor RF Multi-Layer 0.015uH 5% 250MHz 22Q-Factor Ceramic 0.43A 0.22Ohm DCR | Qty Unit Price 10,000 $0.0836 | 10,000 Ready to Ship! | 18 Weeks | 2442 | Reel | ||||||||||||||||
Abracon Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 20Q-Factor Ferrite 0.01A 2Ohm | Qty Unit Price 10,000 $0.0222 20,000 $0.0218 30,000 $0.0216 40,000 $0.0215 50,000 $0.021 | 10,000 Ready to Ship! | 14 Weeks | 2446 | Reel | ||||||||||||||||
Qty Unit Price 10,000 $0.0338 20,000 $0.0333 30,000 $0.033 40,000 $0.0328 50,000 $0.0321 | 10,000 Ready to Ship! | 12 Weeks | 2505 | Reel | Unshielded | 22nH | 350mA | ±5% | 700mΩ | 1.7GHz | Ceramic | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | |||||
Abracon Inductor RF Multi-Layer 0.012uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.45Ohm DCR 06 | Qty Unit Price 4,000 $0.0244 12,000 $0.0238 16,000 $0.0237 40,000 $0.0232 60,000 $0.0227 | 8,000 Ready to Ship! | 18 Weeks | 2431 | Reel | ||||||||||||||||
Qty Unit Price 2,000 $0.0732 4,000 $0.0719 6,000 $0.0712 10,000 $0.0703 20,000 $0.0683 | 8,000 Ready to Ship! | 10 Weeks | 2446 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 2,000 $0.0732 4,000 $0.0719 6,000 $0.0712 10,000 $0.0703 20,000 $0.0683 | 8,000 Ready to Ship! | 10 Weeks | 2441 | Reel | Surface Mount | ||||||||||||||||
KYOCERA AVX L0402 Series 0402 1.5 uH ±0.1 nH 400 mA 0.2 Ohm Unshielded SMT RF Inductor | Qty Unit Price 5,000 $0.182 | 5,000 Ready to Ship! | 16 Weeks | 2436 | Reel | Unshielded | 1.5µH | 400mA | ±0.1nH | 0.2Ω | 18GHz | Non-Magnetic | 450MHz | 0402 (1005 Metric) | 2 | ||||||
Qty Unit Price 5,000 $0.255 | 5,000 Ready to Ship! | 14 Weeks | 2509 | Reel | |||||||||||||||||
Abracon Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 50Q-Factor Ferrite 0.015A 1.15Ohm | Qty Unit Price 4,000 $0.041 8,000 $0.0404 12,000 $0.04 20,000 $0.0395 40,000 $0.0385 | 4,000 Ready to Ship! | 14 Weeks | 2501 | Reel |
Added to Your Shopping Cart