Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Unit Price 10,000 $0.0535 20,000 $0.0346 30,000 $0.0343 40,000 $0.0341 50,000 $0.0334 | 0 | 12 Weeks | Reel | 10nH | 500mA | ±5% | 350mΩ | 2.5GHz | 0402 (1005 Metric) | Surface Mount | |||||||||||
Qty Unit Price 10,000 $0.057 | 0 | 12 Weeks | Reel | Unshielded | 1.3nH | 1A | ±0.1nH | 100mΩ | 8GHz | Ceramic | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | ||||||
Qty Unit Price 10,000 $0.0456 | 0 | 12 Weeks | Reel | Unshielded | 1.8nH | 900mA | ±0.1nH | 150mΩ | 8GHz | Non-Magnetic | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | ||||||
Qty Unit Price 10,000 $0.0367 | 0 | 12 Weeks | Reel | 2nH | 900mA | ±0.1nH | 150mΩ | 7.5GHz | Non-Magnetic | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | |||||||
Qty Unit Price 10,000 $0.0456 | 0 | 12 Weeks | Reel | Unshielded | 2.4nH | 800mA | ±0.1nH | 150mΩ | 7GHz | Ceramic | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | Surface Mount | ||||||
Qty Unit Price 10,000 $0.0344 | 0 | 12 Weeks | Reel | ||||||||||||||||||
![]() TDK Inductor High Frequency Chip Unshielded Multi-Layer 0.047uH 5% 100MHz 8Q-Factor | Qty Unit Price 10,000 $0.0344 | 0 | 12 Weeks | Reel | |||||||||||||||||
TDK MLG Series 0402 51 nH 250 mA 1.2 Ohm ±5% Automotive Multilayer Ceramic Inductor | Qty Unit Price 10,000 $0.0428 | 0 | 12 Weeks | Reel | 51nH | 250mA | ±5% | 1.2Ω | 1.1GHz | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Unit Price 10,000 $0.0535 | 0 | 12 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 10,000 $0.0428 | 0 | 12 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 10,000 $0.0344 | 0 | 12 Weeks | Reel | Unshielded | 150nH | 150mA | ±5% | 3.5Ω | 550MHz | Ceramic | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | L 1mm x W 0.5mm x H 0.55mm | Surface Mount | |||||
Qty Unit Price 10,000 $0.0428 | 0 | 12 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 4,000 $0.0845 8,000 $0.0554 12,000 $0.0543 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 4,000 $0.0564 8,000 $0.0554 12,000 $0.0543 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $0.104 4,000 $0.103 6,000 $0.101 8,000 $0.0633 10,000 $0.063 30,000 $0.0608 | 0 | N/A | Reel | ||||||||||||||||||
NIC Components NIN-PB Series 1812 100 uH ±10% 180 mA 4 Ohm DCR Wirewound Chip Inductor | Qty Unit Price 500 $0.136 1,000 $0.134 1,500 $0.133 2,500 $0.132 5,000 $0.129 | 0 | N/A | Reel | |||||||||||||||||
Qty Unit Price 2,000 $0.0823 4,000 $0.0807 6,000 $0.0798 8,000 $0.0786 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $0.12 4,000 $0.118 6,000 $0.116 8,000 $0.0786 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $0.143 4,000 $0.139 6,000 $0.0864 8,000 $0.0857 10,000 $0.0836 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $0.0823 4,000 $0.0807 6,000 $0.0798 8,000 $0.0786 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $0.0807 4,000 $0.0791 6,000 $0.0782 8,000 $0.077 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $0.14 4,000 $0.137 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $0.0807 4,000 $0.0791 6,000 $0.0782 8,000 $0.077 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $0.0778 4,000 $0.0764 6,000 $0.0756 8,000 $0.075 10,000 $0.0732 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $0.117 4,000 $0.116 6,000 $0.114 | 0 | 10 Weeks | Reel |
Added to Your Shopping Cart