Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Unit Price 500 $2.78 | 500 Ready to Ship! | 16 Weeks | 2440 | Reel | 1.5µH | 548mA | ±5% | 500mΩ | 92MHz | L 2.66mm x W 2.41mm x H 2.41mm | Surface Mount | ||||||||||
Qty Unit Price 500 $1.49 1,000 $1.47 | 500 Ready to Ship! | 16 Weeks | 2407 | Reel | Unshielded | 33µH | 182mA | ±10% | 5.6Ω | 15MHz | Ferrite | 2.5MHz | -55°C to +125°C | 1210 (3225 Metric) | 2 | Surface Mount | |||||
Qty Unit Price 500 $2.17 | 500 Ready to Ship! | 10 Weeks | 2432 | Reel | |||||||||||||||||
Qty Unit Price 500 $2.21 | 500 Ready to Ship! | 16 Weeks | 2505 | Reel | |||||||||||||||||
Qty Unit Price 300 $2.09 600 $2.07 900 $2.05 | 300 Ready to Ship! | 20 Weeks | 2421 | Reel | |||||||||||||||||
Qty Unit Price 250 $21.52 | 250 Ready to Ship! | 16 Weeks | 2417 | Reel | |||||||||||||||||
Abracon AIUR-06 Series 100 uH ±10 % 2.1 A 0.108 Ohm Unshielded Through Hole RF Inductor | Qty Unit Price 200 $0.42 600 $0.41 1,000 $0.405 2,000 $0.40 4,000 $0.39 | 50 Ready to Ship! | 18 Weeks | 2224 | Bulk | Unshielded | 100µH | 2.1A | ±10% | 0.108Ω | Ferrite | 1kHz | -25°C to +85°C | -25°C to +85°C | 2 | L 18.03mm x D 13mm | |||||
Qty Unit Price 1 $0.10 25 $0.073 150 $0.0579 1,250 $0.0401 7,500 $0.025 | 21 Ready to Ship! | 12 Weeks | 2013 | Cut Tape Available in Mini-Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 1 $2.48 5 $2.31 30 $2.12 100 $2.00 250 $1.90 | 20 Ready to Ship! | 16 Weeks | 2116 | Cut Tape Available in Mini-Reel | L 4.83mm x W 3.4mm x H 3.4mm | ||||||||||||||||
Qty Unit Price 500 $1.45 1,000 $1.43 | 0 | 10 Weeks | Bag | Molded | 3.9µH | 263mA | ±5% | 1Ω | 80MHz | Iron | 7.9MHz | -55°C to +105°C | 2 | L 6.35mm x D 2.41mm | Through Hole | ||||||
Qty Unit Price 500 $2.07 | 0 | 10 Weeks | Bag | 6.8µH | 450mA | ±10% | 0.5Ω | 55MHz | L 9.53mm x D 3.96mm | Through Hole | |||||||||||
Qty Unit Price 1 $2.99 20 $2.92 50 $2.89 125 $2.85 300 $2.77 | 0 | 12 Weeks | Bag | ||||||||||||||||||
Qty Unit Price 36 $3.87 72 $3.84 144 $3.80 180 $3.79 540 $3.71 | 0 | 17 Weeks | Bag | ||||||||||||||||||
Qty Unit Price 50 $4.39 100 $4.35 150 $4.32 200 $4.30 250 $4.24 | 0 | 11 Weeks | Bag | ||||||||||||||||||
Qty Unit Price 100 $2.36 200 $2.34 300 $2.33 400 $2.32 500 $2.29 | 0 | 39 Weeks | Bag | ||||||||||||||||||
Qty Unit Price 1 $2.76 20 $2.70 50 $2.66 150 $2.63 400 $2.55 | 0 | 16 Weeks | Bag | 120nH | 1.412A | ±5% | 100mΩ | 400MHz | L 4.8mm x W 3.4mm x H 3.4mm | Surface Mount | |||||||||||
Qty Unit Price 1 $1.27 30 $1.25 100 $1.24 300 $1.22 1,000 $1.19 | 0 | 10 Weeks | Box | Unshielded | 3.3µH | 285mA | ±10% | 850mΩ | 90MHz | Iron | 7.9MHz | -55°C to +105°C | 2 | L 6.35mm x D 2.41mm | Through Hole | ||||||
Qty Unit Price 500 $1.84 1,000 $1.82 | 0 | 10 Weeks | Box | ||||||||||||||||||
Qty Unit Price 1 $1.61 30 $1.59 100 $1.57 250 $1.55 750 $1.51 | 0 | 10 Weeks | Box | L 6.35mm x D 2.41mm | |||||||||||||||||
Qty Unit Price 1 $1.96 25 $1.92 75 $1.89 200 $1.87 500 $1.82 | 0 | 10 Weeks | Box | Molded | 1µH | 28mA | ±10% | 72Ω | 3.4MHz | Ferrite | 790kHz | -55°C to +105°C | L 6.35mm x D 2.41mm | Through Hole | |||||||
Qty Unit Price 250 $0.57 500 $0.56 1,000 $0.55 3,750 $0.53 | 0 | N/A | Box | ||||||||||||||||||
Qty Unit Price 250 $0.71 500 $0.70 750 $0.69 1,250 $0.685 2,500 $0.665 | 0 | N/A | Box | ||||||||||||||||||
Qty Unit Price 1 $2.43 20 $2.38 50 $2.35 150 $2.32 400 $2.25 | 0 | 10 Weeks | Box | ||||||||||||||||||
Qty Unit Price 1 $2.43 20 $2.38 50 $2.35 150 $2.32 400 $2.25 | 0 | 10 Weeks | Box | ||||||||||||||||||
Qty Unit Price 1,000 $2.24 | 0 | 24 Weeks | Box |
Added to Your Shopping Cart