text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Inductance-Nom
Rated Current-Max
Tolerance (nH)
DC Resistance-Max
Self Resonance Frequency
Case Size
Mounting Feature

Datasheet
1105302 L06035R6CGSTR
AVX
0603 5.6 nH ±0.25 nH Tolerance 300 mA Surface Mount High-Q RF Inductor
Min: 1
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 1: $0.375
  • 100: $0.305
  • 250: $0.295
  • 500: $0.285
  • 1,500: $0.27
0 N/A Cut Tape 5.6nH 300mA ±0.2nH 250mΩ 450MHz 0603 (1608 Metric) Surface Mount