Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance-Max | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
![]() Abracon Inductor RF Shielded Multi-Layer 39uH 10% 1MHz 40Q-Factor Ferrite 0.005A 2Ohm DC | Qty Web Price 3,000 $0.0978 6,000 $0.0951 9,000 $0.0936 12,000 $0.0926 15,000 $0.0893 | 30,000 Ready to Ship! | 14 Weeks | 2325 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.111 6,000 $0.109 9,000 $0.107 12,000 $0.107 15,000 $0.104 | 12,000 Ready to Ship! | 22 Weeks | 2323 | Reel | |||||||||||||||||
![]() Abracon Inductor RF Multi-Layer 0.015uH 5% 250MHz 22Q-Factor Ceramic 0.43A 0.22Ohm DCR | Qty Web Price 10,000 $0.0932 20,000 $0.0893 | 10,000 Ready to Ship! | 18 Weeks | 2325 | Reel | ||||||||||||||||
![]() Abracon Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 20Q-Factor Ferrite 0.01A 2Ohm | Qty Web Price 10,000 $0.0231 20,000 $0.0225 30,000 $0.0222 50,000 $0.0218 100,000 $0.021 | 10,000 Ready to Ship! | 14 Weeks | 2327 | Reel | ||||||||||||||||
![]() Abracon Inductor RF Thin Film 0.0008uH 0.1nH 500MHz 13Q-Factor Ceramic 0.7A 0.15Ohm DCR | Qty Web Price 10,000 $0.0285 20,000 $0.0278 30,000 $0.0274 40,000 $0.0272 50,000 $0.0263 | 10,000 Ready to Ship! | 12 Weeks | 2318 | Reel | ||||||||||||||||
![]() Abracon Inductor RF Multi-Layer 0.012uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.45Ohm DCR 06 | Qty Web Price 4,000 $0.0252 12,000 $0.0242 20,000 $0.0238 40,000 $0.0232 80,000 $0.0224 | 8,000 Ready to Ship! | 18 Weeks | 2325 | Reel | ||||||||||||||||
![]() Abracon Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 15Q-Factor Ferrite 0.035A 1.7O | Qty Web Price 4,000 $0.0252 12,000 $0.0242 20,000 $0.0238 40,000 $0.0232 80,000 $0.0224 | 8,000 Ready to Ship! | 14 Weeks | 2325 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.0934 6,000 $0.0909 9,000 $0.0895 12,000 $0.0885 15,000 $0.0854 | 3,000 Ready to Ship! | 16 Weeks | 2330 | Reel | |||||||||||||||||
Qty Web Price 2,000 $0.0957 4,000 $0.0932 8,000 $0.0908 10,000 $0.09 30,000 $0.0854 | 2,000 Ready to Ship! | 16 Weeks | 2324 | Reel | |||||||||||||||||
![]() Abracon Inductor RF Wirewound 1.5uH 2% 7.9MHz 35Q-Factor Ferrite 0.63A 0.76Ohm DCR 1008 | Qty Web Price 2,000 $0.11 4,000 $0.107 8,000 $0.104 10,000 $0.104 30,000 $0.0981 | 2,000 Ready to Ship! | 18 Weeks | 2308 | Reel | ||||||||||||||||
Qty Web Price 2,000 $0.21 4,000 $0.205 6,000 $0.205 8,000 $0.205 10,000 $0.197 | 2,000 Ready to Ship! | 14 Weeks | 2322 | Reel | Molded | 22µH | 125mA | ±5% | 5.5Ω | 22Hz | 2.52MHz | -40°C to +105°C | -40°C to +105°C | 1008 (2520 Metric) | 2 | Surface Mount | |||||
Qty Web Price 800 $0.835 1,600 $0.815 2,400 $0.805 3,200 $0.79 | 800 Ready to Ship! | 22 Weeks | 2325 | Reel | |||||||||||||||||
Abracon AIUR-06 Series 100 uH ±10 % 2.1 A 0.108 Ohm Unshielded Through Hole RF Inductor | Qty Web Price 200 $0.405 600 $0.39 1,000 $0.38 3,000 $0.37 5,000 $0.355 | 50 Ready to Ship! | 22 Weeks | 2224 | Bulk | Unshielded | 100µH | 2.1A | ±10% | 0.108Ω | Ferrite | 1kHz | -25°C to +85°C | -25°C to +85°C | 2 | L 18.03mm x D 13mm | |||||
Qty Web Price 240 $0.345 720 $0.335 1,200 $0.33 3,600 $0.315 6,000 $0.305 | 0 | 22 Weeks | Bag | RADIAL | Through Hole | ||||||||||||||||
Qty Web Price 2,000 $0.225 4,000 $0.22 6,000 $0.215 8,000 $0.215 10,000 $0.21 | 0 | 9 Weeks | Reel | 17.5nH | 3.5A | ±5% | 4.5mΩ | 2.2GHz | L 6mm x W 2.5mm x H 2.8mm | Surface Mount | |||||||||||
Qty Web Price 1,000 $0.425 2,000 $0.415 3,000 $0.41 4,000 $0.405 5,000 $0.395 | 0 | 9 Weeks | Reel | Unshielded | 380nH | 2.5A | ±5% | 25.5mΩ | 500MHz | Air | 50MHz | -40°C to +125°C | 2 | L 9mm x W 4.4mm x H 5mm | Surface Mount | ||||||
Qty Web Price 10,000 $0.0132 30,000 $0.0127 40,000 $0.0126 100,000 $0.0122 150,000 $0.0119 | 0 | 24 Weeks | Reel | ||||||||||||||||||
Qty Web Price 10,000 $0.0932 20,000 $0.0893 | 0 | 16 Weeks | Reel | 15nH | 1000mA | ±5% | 0.13Ω | 3900Hz | Ceramic | 250MHz | -40°C to +125°C | -10°C to +40°C | 0402 (1005 Metric) | 2 | Surface Mount | ||||||
Qty Web Price 10,000 $0.0932 20,000 $0.0893 | 0 | 16 Weeks | Reel | 0.0027µH | 1.5A | 0.2nH | 0.056Ω | 8500MHz | Ceramic | 250MHz | -40°C to +125°C | 0402 (1005 Metric) | L 1.1mm x W 0.65mm x H 0.6mm | Surface Mount | |||||||
Qty Web Price 3,000 $0.0934 6,000 $0.0909 9,000 $0.0895 12,000 $0.0885 15,000 $0.0854 | 0 | 16 Weeks | Reel | 0.39µH | 0.1A | ±2% | 4.5Ω | 800MHz | Ceramic | 100MHz | -40°C to +125°C | 0603 (1608 Metric) | 2 | ||||||||
Qty Web Price 2,000 $0.0987 4,000 $0.0961 8,000 $0.0936 10,000 $0.0928 30,000 $0.088 | 0 | 16 Weeks | Reel | 0.22µH | 0.4A | ±2% | 1.1Ω | 850MHz | Ceramic | 100MHz | -40°C to +125°C | 0805 (2012 Metric) | 2 | Surface Mount | |||||||
Qty Web Price 1,000 $0.34 2,000 $0.33 3,000 $0.33 4,000 $0.325 5,000 $0.315 | 0 | 22 Weeks | Reel | ||||||||||||||||||
Abracon Inductor RF Thin Film 0.0022uH 0.1nH 500MHz 8Q-Factor Ceramic 0.2A 0.7Ohm DCR 02 | Qty Web Price 10,000 $0.0356 20,000 $0.0348 30,000 $0.0343 40,000 $0.0339 50,000 $0.0329 | 0 | 12 Weeks | Reel | Unshielded | 2.2nH | 0.2A | ±0.1nH | 0.7Ω | 8000MHz | Ceramic | 500MHz | -25°C to +85°C | 0201 (0603 Metric) | 2 | Surface Mount | |||||
![]() Abracon Inductor RF Thin Film 0.0047uH 0.1nH 500MHz 8Q-Factor Ceramic 0.13A 1.4Ohm DCR 0 | Qty Web Price 10,000 $0.0356 20,000 $0.0348 30,000 $0.0343 40,000 $0.0339 50,000 $0.0329 | 0 | 12 Weeks | Reel |
Added to Your Shopping Cart